Buck Boost Switching Regulators

Näet nyt 1 - 20 kaikkiaan 163 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Maximum Output Voltage Width Length Minimum Output Voltage Maximum Input Voltage Minimum Input Voltage Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments MC33063AP, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, PDIP Texas Instruments - 1.5A 1 - - Through Hole PDIP 8 - - - 9.81 x 6.35 x 4.57mm 4.57mm - 6.35mm 9.81mm - 40 V 3 V +85 °C -40 °C
ON Semiconductor MC33063ADR2G, Buck/Boost Converter 1.5A 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - 4mm 5mm - - - +85 °C -40 °C
Analog Devices ADP2503ACPZ-5.0-R7, Buck/Boost Converter 600mA 10-Pin, LFCSP WD Analog Devices Boost/Buck Controller 600mA 1 0.6 % 0.6 % Surface Mount LFCSP WD 10 Fixed - - 3 x 3 x 0.8mm 0.8mm - 3mm 3mm - 5.5 V 2.3 V +125 °C -40 °C
EXAR SP34063AEN-L/TR, Buck/Boost Converter 1.5A, Adjustable, 45 kHz 8-Pin, SOIC
  • RS-tuotekoodi 686-5608
  • Merkki EXAR
  • Valmistajan tuotenumero SP34063AEN-L/TR
EXAR Boost/Buck Controller 1.5A 1 - - Surface Mount SOIC 8 Adjustable 45 kHz - 4.9 x 3.9 x 1.65mm 1.65mm - 3.9mm 4.9mm - 36 V 3 V +85 °C -40 °C
Texas Instruments MC33063AD, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, SOIC Texas Instruments - 1.5A 1 - - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm 1.58mm - 3.91mm 4.9mm - 40 V 3 V +85 °C -40 °C
ON Semiconductor MC33063AP1G, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, PDIP ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - 10.16 x 6.6 x 3.44mm 3.44mm - 6.6mm 10.16mm - 40 V 3 V +85 °C -40 °C
ON Semiconductor MC34063ADR2G, Buck/Boost Converter 1.5A 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - 4mm 5mm - - - +70 °C 0 °C
ON Semiconductor NCP3063DR2G, Boost/Buck Converter Inverting 1.5A, Adjustable, 150 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount SOIC 8 Adjustable 150 kHz - 5 x 4 x 1.5mm 1.5mm - 4mm 5mm - 40 V 0 V +70 °C 0 °C
ON Semiconductor MC33063ADG, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - 4mm 5mm - 40 V 3 V +85 °C -40 °C
Texas Instruments TPS63000DRCT, Buck/Boost Converter 1.2A, Adjustable, 1.2 → 5.5 V, 1500 kHz 10-Pin, SON Texas Instruments Boost/Buck Controller, Inverting, Non-Inverting 1.2A 1 0.5 % 0.5 % Surface Mount SON 10 Adjustable 1500 kHz 96% 3 x 3 x 0.9mm 0.9mm 5.5 V 3mm 3mm 1.2 V 5.5 V 1.8 V +85 °C -40 °C
Linear Technology LT1111CN8#PBF, Buck/Boost Converter 1A, Adjustable, 88 kHz 8-Pin, PDIP Linear Technology Boost/Buck Controller, Inverting, Non-Inverting 1A 1 0.7 %/V - Through Hole PDIP 8 Adjustable 88 kHz - 10.16 x 6.48 x 3.3mm 3.3mm - 6.48mm 10.16mm - 30 V 2 V +70 °C 0 °C
Maxim MAX635ACPA+, Buck/Boost Converter Inverting 525mA Adjustable/Fixed, 56 kHz 8-Pin, PDIP
  • RS-tuotekoodi 540-4176
  • Merkki Maxim
  • Valmistajan tuotenumero MAX635ACPA+
Maxim Boost/Buck Controller, Inverting 525mA 1 0.5 %V 0.2 %V Through Hole PDIP 8 Adjustable, Fixed 56 kHz 85% 9.91 x 7.87 x 4.45mm 4.45mm - 7.87mm 9.91mm - - - +70 °C 0 °C
Linear Technology LTC1624CS8#PBF, Buck/Boost Converter 2A, Adjustable 8-Pin, SOIC Linear Technology Boost/Buck Controller 2A 1 - - Surface Mount SOIC 8 Adjustable - - 5 x 3.99 x 1.48mm 1.48mm - 3.99mm 5mm - - - +70 °C 0 °C
Texas Instruments TPS63031DSKT, Buck/Boost Converter 800mA, 3.267 → 3.333 V, 2400 kHz 10-Pin, SON Texas Instruments Boost/Buck Controller, Inverting, Non-Inverting 800mA 1 0.5 % 0.5 % Surface Mount SON 10 Fixed 2400 kHz 96% 2.5 x 2.5 x 0.75mm 0.75mm 3.333 V 2.5mm 2.5mm 3.267 V 5.5 V 1.8 V +85 °C -40 °C
ON Semiconductor MC34167TG, Buck/Boost Converter 5A, -2 → 40 V, 79 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting, Non-Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz 87.8% 10.54 x 4.57 x 9.27mm 9.27mm 40 V 4.57mm 10.54mm -2 V 40 V 7.5 V +70 °C 0 °C
Texas Instruments LM3578AM/NOPB, Buck/Boost Converter Inverting 750mA, Adjustable, 24 kHz 8-Pin, SOIC Texas Instruments Boost/Buck Controller, Inverting 750mA 1 0.01 %/V - Surface Mount SOIC 8 Adjustable 24 kHz - 4.9 x 3.9 x 1.45mm 1.45mm - 3.9mm 4.9mm - 40 V 2 V +70 °C 0 °C
Texas Instruments LM78S40N/NOPB, Buck/Boost Converter Inverting 1.5A, Adjustable, 100 kHz 16-Pin, MDIP Texas Instruments Boost/Buck Controller, Inverting 1.5A 1 0.2 mV/V 0.5 mV/mA Through Hole MDIP 16 Adjustable 100 kHz - 19.05 x 6.35 x 3.3mm 3.3mm - 6.35mm 19.05mm - 40 V 2.5 V +125 °C -40 °C
Linear Technology LT1070CT#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 5A, 1.24 to 65 V, 47 kHz 5-Pin Linear Technology Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 5A 1 0.03 %/V - Through Hole TO-220 5 - 47 kHz - 10.541 x 4.572 x 15.748mm 15.748mm 65 V 4.572mm 10.54mm 1.24 V 60 V 3 V +125 °C -40 °C
ON Semiconductor MC33166TVG, Boost/Buck Converter Inverting 3A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz - 10.541 x 4.572 x 9.271mm 9.271mm 5.05 V 4.572mm 10.54mm - 40 V 7.5 V +85 °C -40 °C
ON Semiconductor MC33167THG, Boost/Buck Converter Inverting 5A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm 5.05 V 4.572mm 10.24mm - 40 V 7.5 V +85 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 163 tuloksesta