Buck Converters

Näet nyt 1 - 20 kaikkiaan 1781 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Output Current Uutuudet Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Series Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Dimensions Maximum Switching Frequency Height Length Width Efficiency Maximum Operating Temperature Minimum Operating Temperature
Power Integrations, LNK302GN Step-Down Switching Regulator 80mA 8-Pin, SMDB Power Integrations 80mA - 700 V Boost, Buck, Flyback -0.3 V 85 V ac 265 V ac Fixed - Surface Mount 1 8 SMDB - - 9.83 x 6.6 x 3.68mm 70 kHz 3.68mm 9.83mm 3.68mm 75% +150 °C -40 °C
Power Integrations, LNK305PN Step-Down Switching Regulator 280mA 8-Pin, DIPB Power Integrations 280mA - 700 V Boost, Buck, Flyback -0.3 V 85 V ac 265 V ac Fixed - Through Hole 1 8 DIPB - - 9.83 x 6.6 x 3.68mm 70 kHz 3.68mm 9.83mm 3.68mm 75% +150 °C -40 °C
Power Integrations, LNK304GN Step-Down Switching Regulator 170mA 8-Pin, SMDB Power Integrations 170mA - 700 V Boost, Buck, Flyback -0.3 V 85 V ac 265 V ac Fixed - Surface Mount 1 8 SMDB - - 9.83 x 6.6 x 3.68mm 70 kHz 3.68mm 9.83mm 3.68mm 75% +150 °C -40 °C
Power Integrations, LNK304PN Step-Down Switching Regulator 170mA 8-Pin, DIPB Power Integrations 170mA - 700 V Boost, Buck, Flyback -0.3 V 85 V ac 265 V ac Fixed - Through Hole 1 8 DIPB - - 9.83 x 6.6 x 3.68mm 70 kHz 3.68mm 9.83mm 3.68mm 75% +150 °C -40 °C
Power Integrations, LNK305GN Step-Down Switching Regulator 280mA 8-Pin, SMDB Power Integrations 280mA - 700 V Boost, Buck, Flyback -0.3 V 85 V ac 265 V ac Fixed - Surface Mount 1 8 SMDB - - 9.83 x 6.6 x 3.68mm 70 kHz 3.68mm 9.83mm 3.68mm 75% +150 °C -40 °C
Power Integrations, LNK306PN Step-Down Switching Regulator 360mA 8-Pin, DIPB Power Integrations 360mA - 700 V Boost, Buck, Flyback -0.3 V 85 V ac 265 V ac Fixed - Through Hole 1 8 DIPB - - 9.83 x 6.6 x 3.68mm 70 kHz 3.68mm 9.83mm 3.68mm 75% +150 °C -40 °C
Power Integrations, LNK306GN Step-Down Switching Regulator 360mA 8-Pin, SMDB Power Integrations 360mA - 700 V Boost, Buck, Flyback -0.3 V 85 V ac 265 V ac Fixed - Surface Mount 1 8 SMDB - - 9.83 x 6.6 x 3.68mm 70 kHz 3.68mm 9.83mm 3.68mm 75% +150 °C -40 °C
Power Integrations, TNY267GN Step-Down Switching Regulator 8-Pin, SMDC Power Integrations - - - Buck - 85 V ac 265 V ac Fixed - Surface Mount 1 8 SMDC - - 9.83 x 6.6 x 3.68mm 140 kHz 3.6mm 9.83mm 6.6mm 78% +150 °C -40 °C
-5V/Adj. switching regulator, MAX764CPA+
  • RS-tuotekoodi 146-1027
  • Merkki Maxim
  • Valmistajan tuotenumero MAX764CPA+
Maxim 260mA - -16 V Buck Controller -1 V 3 V 16 V Adjustable, Fixed - Through Hole 1 8 PDIP 0.12 %/mV 0.008 %/mA 9.91 x 7.87 x 4.45mm 300 kHz 4.45mm 9.91mm 7.87mm 80% +70 °C 0 °C
1.2A Step-Down Regulator w/Current Limit Linear Technology 1.2A - 6 V Step Down 0.8 V 7.5 V 36 V Adjustable - Surface Mount 1 8 MSOP - - 3 x 3 x 0.9984mm 1650 kHz 0.998mm 3mm 3mm - +125 °C -40 °C
1.2A Step-Down Switching Regulator DFN8 Linear Technology 1.2A - 12 V Step Down 780 mV 3.6 V 40 V Adjustable - Surface Mount 1 8 DFN 0.007 %/V - 3 x 3 x 0.7mm 3.3 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
1.2A, Step Down Regulation LT3505 Linear Technology 1.2A - - Buck Controller 0.78 V 3.6 V 36 V Adjustable - Surface Mount 1 8 MSOP 0.007 %/V - 3 x 3 x 0.86mm 3000 kHz 0.86mm 3mm 3mm - +85 °C -40 °C
1.5A 1.25MHz Step-Down Switch. Regulator Linear Technology 1.5A - 5 V Step Down - 3 V 25 V Fixed - Surface Mount 1 8 MSOP - - 3 x 3 x 1.095mm 1.5 MHz 1.095mm 3mm 3mm - +125 °C -40 °C
1.5A 500kHz Step-Down Switch. Regulator Linear Technology 1.5A - 5 V Step Down - 4.5 V 12 V Fixed - Surface Mount 1 8 SOIC 0.03 %/V - 5.004 x 3.988 x 1.498mm 570 kHz 1.498mm 5mm 3.988mm 87% +125 °C -40 °C
1.5A Buck, DC-DC,Sw. Reg,LM2738XMY Texas Instruments 1.5A - - Buck Controller - 3 V 20 V Adjustable - Surface Mount 1 8 MSOP 0.02 %/V - 3 x 3 x 0.86mm 1600 kHz 0.86mm 3mm 3mm 94.5% +125 °C -40 °C
1.5A Buck, DC-DC,Sw. Reg,LM2738YMY Texas Instruments 1.5A - - Buck Controller - 3 V 20 V Adjustable - Surface Mount 1 8 MSOP 0.02 %/V - 3 x 3 x 0.86mm 550 kHz 0.86mm 3mm 3mm 94.5% +125 °C -40 °C
1.5MHz 600mA 1.8V Regulator TSOT23-5 Linear Technology 600mA - 1.8 V Step Down - 2.5 V 5.5 V Adjustable - Surface Mount 1 5 TSOT-23 0.4 %/V 0.5 % 2.9 x 1.75 x 0.9mm 1.8 MHz 0.9mm 2.9mm 1.75mm 96% +85 °C -40 °C
1.8V 3A Synchronous PWM Switcher Texas Instruments 3A - - Buck Controller - 4.5 V 20 V Fixed - Surface Mount 1 16 HTSSOP - - 5 x 4.4 x 1.15mm 700 kHz 1.15mm 5mm 4.4mm - +85 °C -40 °C
1A Micropower Step-Down Sw. Regulator Linear Technology 1A - 20 V Step Down 0.8 V 3.6 V 36 V Adjustable - Surface Mount 1 12 DFN 0.005 %/V - 3 x 3 x 0.7mm 2.2 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
1A Step-Down Switch. Regulator TO-263-6 Texas Instruments 1A - 12.6 V Step Down 11.4 V 4.75 V 40 V Adjustable - Surface Mount 1 5 D2PAK (TO-263) ±4 %, ±5 % ±4 %, ±5 % 10.67 x 9.65 x 4.83mm 52 kHz 4.83mm 10.67mm 9.65mm 88% +125 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 1781 tuloksesta