Buffers

Näet nyt 1 - 20 kaikkiaan 311 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Logic Family Uutuudet Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Width Maximum Operating Temperature Height Length Minimum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Supply Voltage
Nexperia HEF4049BT,653 Inverting Single Ended Buffer, 16-Pin SOIC Nexperia HEF vain uudet tuotteet Buffer 1 - CMOS, DTL, TTL Single Ended Inverting Surface Mount SO 16 -3.6mA 24 (Minimum)mA 100 (Low to High) ns @ 50 pF, 70 (High to Low) ns 10 x 4 x 1.45mm 4mm +85 °C 1.45mm 10mm 3 V 50pF -40 °C 15 V
Nexperia HEF4049BT,653 Inverting Single Ended Buffer, 16-Pin SOIC Nexperia HEF vain uudet tuotteet Buffer 1 - CMOS, DTL, TTL Single Ended Inverting Surface Mount SO 16 -3.6mA 24 (Minimum)mA 100 (Low to High) ns @ 50 pF, 70 (High to Low) ns 10 x 4 x 1.45mm 4mm +85 °C 1.45mm 10mm 3 V 50pF -40 °C 15 V
ON Semiconductor M74VHC1GT125DT1G Non-Inverting CMOS, Single Ended Buffer, 3 → 5.5 V, 5-Pin TSOP ON Semiconductor VHC - Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount TSOP 5 -8mA 8mA 16 ns @ 50 pF 3 x 1.5 x 1mm 1.5mm +125 °C 1mm 3mm 3 V 50pF -55 °C 5.5 V
ON Semiconductor M74VHC1GT125DF2G Non-Inverting Single Ended Buffer, 3 → 5.5 V, 5-Pin SC-70 ON Semiconductor LSTTL - Buffer 1 No Single Ended Single Ended Non-Inverting Surface Mount SC-70 5 - - 16ns 2.2 x 1.35 x 1mm 1.35mm +125 °C 1mm 2.2mm 3 V 50pF -55 °C 5.5 V
NXP HEF4050BT, Hex Non-Inverting Buffer, 3 → 15 V, 16-Pin SOIC
  • RS-tuotekoodi 483-7913
  • Merkki NXP
  • Valmistajan tuotenumero HEF4050BT
NXP 4000 - Buffer, Converter 6 No Single Ended - Non-Inverting Surface Mount SOIC 16 - - 110 ns @ 5 V 10 x 4 x 1.45mm 4mm +85 °C 1.45mm 10mm 3 V 50pF -40 °C 15 V
Texas Instruments SN74LVC1G126DBVR Non-Inverting 3-State Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments 74LVC - Buffer 1 No CMOS, TTL 3 State Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 4.2 ns @ 5 V 3.05 x 1.75 x 1.3mm 1.75mm +125 °C 1.3mm 3.05mm 1.65 V 15pF -40 °C 5.5 V
NXP 74LVC2G125DP, Dual Non-Inverting 3-State Buffer, 1.65 → 5.5 V, 8-Pin TSSOP Nexperia LVC - Buffer 2 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 8 -32mA 32mA 11.4ns 3.1 x 3.1 x 0.95mm 3.1mm +125 °C 0.95mm 3.1mm 1.65 V - -40 °C 5.5 V
Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments LVC - Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm 1.6mm +85 °C 1.15mm 2.9mm 1.65 V 50pF -40 °C 5.5 V
NXP 74LVC2G34GW, Dual Inverting Single Ended Buffer, 1.65 → 5.5 V, 6-Pin SC-88 Nexperia LVC - Buffer 2 No Single Ended Single Ended Inverting Surface Mount SC-88 6 -32mA 32mA 10.8ns 2.2 x 1.35 x 1mm 1.35mm +125 °C 1mm 2.2mm 1.65 V - -40 °C 5.5 V
Texas Instruments CD74HCT125E, Quad Non-Inverting 3-State Buffer, 4.5 → 5.5 V, 14-Pin PDIP Texas Instruments HCT - Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Through Hole PDIP 14 -6mA 6mA 25 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 6.35mm +125 °C 4.57mm 19.3mm 4.5 V 50pF -55 °C 5.5 V
Fairchild Semiconductor NC7SP125P5X Inverting 3-State Buffer, 0.9 → 3.6 V, 5-Pin SC-70 Fairchild Semiconductor TinyLogic ULP - Buffer 1 No Power Down High Impedance 3 State Inverting Surface Mount SC-70 5 -2.6mA 2.6mA 51.1ns 2 x 1.25 x 0.9mm 1.25mm +85 °C 0.9mm 2mm 0.9 V 30pF -40 °C 3.6 V
Texas Instruments SN74LVC1G126DCKR Non-Inverting 3-State Buffer, 1.65 → 5.5 V, 5-Pin SC-70 Texas Instruments 74LVC - Buffer 1 No CMOS, TTL 3 State Non-Inverting Surface Mount SC-70 5 -32mA 32mA 4.2 ns @ 5 V 2.15 x 1.4 x 1mm 1.4mm +125 °C 1mm 2.15mm 1.65 V 15pF -40 °C 5.5 V
Texas Instruments SN74LVC07APWR, Hex Non-Inverting Open Drain Buffer, 1.65 → 5.5 V, 14-Pin TSSOP Texas Instruments LVC - Buffer, Driver 6 No Single Ended Open Drain Non-Inverting Surface Mount TSSOP 14 - 24mA 3.6 ns @ 3.3 V 5 x 4.4 x 1.15mm 4.4mm +85 °C 1.15mm 5mm 1.65 V 50pF -40 °C 5.5 V
NXP 74HCT2G34GW, Dual Non-Inverting Single Ended Buffer, 4.5 → 5.5 V, 6-Pin SC-88 Nexperia HCT - Buffer 2 No Single Ended Single Ended Non-Inverting Surface Mount SC-88 6 -5.2mA 5.2mA 29 ns @ 50 pF 2.2 x 1.35 x 1mm 1.35mm +125 °C 1mm 2.2mm 4.5 V 50pF -40 °C 5.5 V
DiodesZetex 74HC125S14-13, Quad Non-Inverting Schmitt Trigger 3-State Buffer, 2 → 6 V, 14-Pin SOIC DiodesZetex HC - Schmitt Trigger Buffer 4 Yes Schmitt Trigger 3 State Non-Inverting Surface Mount SOIC 14 -4mA 5.2mA 150 ns @ 50 pF 8.74 x 3.99 x 1.48mm 3.99mm +125 °C 1.48mm 8.74mm 2 V 50pF -40 °C 6 V
DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 1.65 → 5.5 V, 5-Pin SOT-25 DiodesZetex 74LVC - Buffer 1 Yes Schmitt Trigger Push-Pull Non-Inverting Surface Mount SOT-25 5 -32mA 32mA 14 ns @ 50 pF 3.1 x 1.7 x 1.3mm 1.7mm +125 °C 1.3mm 3.1mm 1.65 V 50pF -40 °C 5.5 V
NXP 74HC125D, Quad Non-Inverting 3-State Buffer, 2 → 6 V, 14-Pin SOIC Nexperia HC - Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -7.8mA 7.8mA 100 ns @ 2 V 8.75 x 4 x 1.45mm 4mm +125 °C 1.45mm 8.75mm 2 V 50pF -40 °C 6 V
NXP 74LVC125APW, Quad Non-Inverting 3-State Buffer, 1.2 → 3.6 V, 14-Pin TSSOP Nexperia LVC - Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 -24mA 24mA 2.4 ns @ 3.3 V 5.1 x 4.5 x 0.95mm 4.5mm +125 °C 0.95mm 5.1mm 1.2 V 50pF -40 °C 3.6 V
NXP 74ABT125D, Quad Non-Inverting 3-State Buffer, 4.5 → 5.5 V, 14-Pin SOIC Nexperia ABT - Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 4.6 ns @ 5 V 8.75 x 4 x 1.45mm 4mm +85 °C 1.45mm 8.75mm 4.5 V 50pF -40 °C 5.5 V
Texas Instruments SN74LVC2G17QDCKRQ1, Dual Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 6-Pin SC-70 Texas Instruments LVC - Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm 1.25mm +125 °C 0.9mm 2mm 1.65 V 50pF -40 °C 5.5 V
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
Näet nyt 1 - 20 kaikkiaan 311 tuloksesta