CAN Transceivers

Näet nyt 1 - 20 kaikkiaan 210 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
Linear Technology LTC2875IS8#PBF, CAN Transceiver 4 (Minimum)Mbit/s 2-channel CAN, 8-Pin SOIC Linear Technology 4 (Minimum)Mbit/s 2 CAN Shutdown 15 (Shutdown Mode) μA, 3 (Recessive) mA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C 3 V, 4.5 V -40 °C
Linear Technology LTC2875IS8#PBF, CAN Transceiver 4 (Minimum)Mbit/s 2-channel CAN, 8-Pin SOIC Linear Technology 4 (Minimum)Mbit/s 2 CAN Shutdown 15 (Shutdown Mode) μA, 3 (Recessive) mA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C 3 V, 4.5 V -40 °C
ON Semiconductor AMIS30600LINI1RG, LIN Transceiver 20kBd 1-channel ISO 9141, 8-Pin SOIC ON Semiconductor 20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C 4.75 V -40 °C
ON Semiconductor AMIS42670ICAH2RG, CAN Transceiver 1MBps 1-channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 4.98 x 1.55 x 4mm 4.98mm 1.55mm 4mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor AMIS42671ICAB1RG, CAN Transceiver 1MBps 1-channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 4.98 x 1.55 x 4mm 4.98mm 1.55mm 4mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor NCV7341D21G, CAN Transceiver 1MBps 1-channel ISO 11898, 14-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898 Sleep, Standby 80 mA Surface Mount SOIC 14 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.25 V +125 °C 2.8 V -40 °C
ON Semiconductor NCV7349D10R2G, CAN Transceiver 1MBps 1-channel ISO 11898-5, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-5 Standby 10 mA, 75 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
ON Semiconductor NCV7351D13R2G, CAN Transceiver 1MBps 1-channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
ON Semiconductor NCV7351D1ER2G, CAN Transceiver 1MBps 1-channel ISO 11898-2, 8-Pin SOIC ON Semiconductor 1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
ON Semiconductor NCV7425DW0R2G, LIN Transceiver 20kBd 1-channel SAE J2602, 16-Pin SOIC ON Semiconductor 20kBd 1 SAE J2602 Sleep, Standby 1.6 mA Surface Mount SOIC 16 10.45 x 7.6 x 2.55mm 10.45mm 7.6mm 2.55mm 28 V +125 °C 5 V -40 °C
ON Semiconductor NCV7425DW5R2G, LIN Transceiver 20kBd 1-channel SAE J2602, 16-Pin SOIC ON Semiconductor 20kBd 1 SAE J2602 Sleep, Standby 1.6 mA Surface Mount SOIC 16 10.45 x 7.6 x 2.55mm 10.45mm 7.6mm 2.55mm 28 V +125 °C 5 V -40 °C
ON Semiconductor NCV7441D20G, CAN Transceiver 1MBps 2-channel ISO 11898, ISO 11898-2, ISO 11898-5, SAE J2284, 14-Pin ON Semiconductor 1Mbps 2 ISO 11898, ISO 11898-2, ISO 11898-5, SAE J2284 Normal, Standby 20 mA Surface Mount SOIC 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 5.25 V +125 °C 4.75 V -40 °C
Texas Instruments SN65HVD252D, CAN Transceiver 1MBps 1-channel ISO 11898-2, 8-Pin SOIC Texas Instruments 1Mbps 1 ISO 11898-2 Shutdown 80 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 4.75 V -40 °C
Texas Instruments SN65HVD255D, CAN Transceiver 1MBps 1-channel ISO 11898-2, 8-Pin SOIC Texas Instruments 1Mbps 1 ISO 11898-2 Silent 180 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Texas Instruments TPIC1021DR, LIN Transceiver, 8-Pin SOIC Texas Instruments - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - +125 °C - -40 °C
Analog Devices ADM3051CRZ, CAN Transceiver 1-channel ISO 11898, 8-Pin SOIC Analog Devices - 1 ISO 11898 Standby 78 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Infineon TLE6251-3G, CAN Transceiver 1MBps 1-channel ISO 11898-5, 14-Pin DSO Infineon 1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C 5.5 V -40 °C
Infineon TLE6251DS, CAN Transceiver 1MBd 1-channel ISO/DIS 11898, 8-Pin DSO Infineon 1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C 4.75 V -40 °C
Linear Technology LT1796IS8#PBF, CAN Transceiver 125kBd ISO 11898, 8-Pin SOIC Linear Technology 125kBd - ISO 11898 Standby 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.25 V +80 °C 4.75 V -40 °C
Microchip MCP2003-E/P, LIN Transceiver 20kBd 2-channel LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602, 8-Pin PDIP Microchip 20kBd 2 LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 Sleep 1 mA Through Hole PDIP 8 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 27 V +125 °C 6 V -40 °C
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
Näet nyt 1 - 20 kaikkiaan 210 tuloksesta