Comparators

Näet nyt 1 - 20 kaikkiaan 967 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR Typical Dual Supply Voltage Typical PSRR Typical Voltage Gain Maximum Operating Temperature Minimum Operating Temperature
1.8V Low Power Comparator,LMV7271MG Texas Instruments - - - - - - - - - - - - - - - - - - -
1.8V Low Power Comparator,LMV7275MF Texas Instruments - - - - - - - - - - - - - - - - - - -
1.8V Low Power Comparator,LMV7275MG Texas Instruments - - - - - - - - - - - - - - - - - - -
4.5ns Dual Supply Comparator TSOT23-6 Linear Technology High Speed Surface Mount TSOT-23 Single Rail to Rail 1 2.5ns 6 2.7 → 6 V 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 65dB - 80dB - +85 °C -40 °C
44V Micropower R-R Comparator SOT23 Linear Technology General Purpose Surface Mount TSOT-23 Single Rail to Rail, Swing 1 - 5 2.7 → 44 V 2.9 x 1.5 x 0.9mm 2.9mm 1.5mm 0.9mm 110dB - 110dB 500 V/mV +125 °C -40 °C
5V Dual Comparator SO DiodesZetex General Purpose Surface Mount SOIC Single Open Collector 2 - 8 2.7 → 5.5 V - - - - - - - 50 V/mV +125 °C -40 °C
AD8612 dual 4ns TSSOP comparator Analog Devices General Purpose Surface Mount TSSOP Single Complementary 2 - 14 - 5 x 4.4 x 1mm 5mm 4.4mm 1mm 85dB - 73dB 69.54 dB +85 °C -40 °C
Analog Devices AD8214ARMZ Comparator, 5 → 65 V 8-Pin MSOP Analog Devices High Voltage Surface Mount MSOP Single - - - 8 5 → 65 V 3 x 3 x 0.85mm 3mm 3mm 0.85mm - - - - +125 °C -40 °C
Analog Devices AD8465WBCPZ-WP Comparator, LVDS O/P, 2.5 → 5.5 V 12-Pin LFCSP Analog Devices High Speed Surface Mount LFCSP Single LVDS 1 - 12 2.5 → 5.5 V 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 50 (Min.)dB - -60dB 62 dB +125 °C -40 °C
Analog Devices AD8468WBKSZ-R7 Comparator, CMOS, Rail to Rail, TTL O/P, 45ns 2.5 → 5.5 V 6-Pin SC-70 Analog Devices Low Power Surface Mount SC-70 Single CMOS, Rail to Rail, TTL 1 45ns 6 2.5 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 45dB - -50dB - +125 °C -40 °C
Analog Devices AD8469WBRMZ Comparator, CMOS, TTL O/P, 45 → 75ns 2.5 → 5.5 V 8-Pin MSOP Analog Devices High Speed Surface Mount MSOP Single CMOS, TTL 1 45 → 75ns 8 2.5 → 5.5 V 3.2 x 3.2 x 0.95mm 3.2mm 3.2mm 0.95mm 50 (Min.)dB - -50 (Min.)dB 80 dB +125 °C -40 °C
Analog Devices AD8611ARMZ-R2 Comparator, Complementary O/P, 2.5ns 3 → 5 V 8-Pin MSOP Analog Devices High Speed Surface Mount MSOP Single Complementary 1 2.5ns 8 3 → 5 V 3.2 x 3.2 x 0.95mm 3.2mm 3.2mm 0.95mm 85dB - 73dB 3000 V/V +85 °C -40 °C
Analog Devices AD96685BRZ Comparator, Complementary O/P, 16-Pin SOIC Analog Devices General Purpose Surface Mount SOIC Dual Complementary 1 - 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 90dB -5.2 V, 5 V 70dB - +85 °C -25 °C
Analog Devices AD96687BPZ Dual Comparator, Complementary O/P, 20-Pin PLCC Analog Devices General Purpose Surface Mount PLCC Dual Complementary 2 - 20 - 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 90dB -5.2 V, 5 V 70dB - +85 °C -25 °C
Analog Devices AD96687BQ Dual Comparator, ECL O/P, 0.0025μs 16-Pin PDIP Analog Devices High Speed Through Hole PDIP Dual ECL 2 0.0025µs 16 - 21.34 x 7.87 x 3.56mm 21.34mm 7.87mm 3.56mm 90dB 5V 70dB - +85 °C -25 °C
Analog Devices ADCMP343YRJZ-REEL7 Dual Comparator, Open Drain O/P, 0.07 μs, 0.5 μs 1.7 → 5.5 V 8-Pin SOT-23 Analog Devices General Purpose Surface Mount SOT-23 Single Open Drain 2 0.07 μs, 0.5 μs 8 1.7 → 5.5 V 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm - - - - +125 °C -40 °C
Analog Devices ADCMP350YKSZ-REEL7 Comparator, Open Drain O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Open Drain 1 30 ns, 45 ns 4 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +125 °C -40 °C
Analog Devices ADCMP354YKSZ-REEL7 Comparator, Open Drain O/P, 30ns 2.25 → 5.5 V 4-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Open Drain 1 30ns 4 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +125 °C -40 °C
Analog Devices ADCMP356YKSZ-REEL7 Comparator, Push-Pull O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Push-Pull 1 30 ns, 45 ns 4 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +125 °C -40 °C
Analog Devices ADCMP370AKSZ-REEL7 Comparator, Push-Pull O/P, 30 ns, 45 ns 2.25 → 5.5 V 5-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Push-Pull 1 30 ns, 45 ns 5 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +85 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 967 tuloksesta