Counters & Shift Registers

Näet nyt 1 - 20 kaikkiaan 672 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Package Type Logic Function Number of Stages Logic Family Mounting Type Counter Type Operation Mode Number Of Elements Pin Count Minimum Operating Supply Voltage Maximum Operating Supply Voltage Dimensions Length Width Height Minimum Operating Temperature Maximum Operating Temperature Triggering Type Preset Type Direction Type Reset Type
20V CMOS 14-stage BIN Counter+Oscil SO16 Texas Instruments SOIC Counter 14 CD4000 Surface Mount Binary Up Counter 1 16 3 V 15 V 10 x 4 x 1.5mm - - - -55 °C +125 °C Negative Edge - Uni-Directional Asynchronous
4-Bit Synch Binary Counter TSSOP16 Texas Instruments TSSOP Counter 4 HC Surface Mount Binary Up Counter 1 16 2 V 6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm -40 °C +85 °C Positive Edge Synchronous Uni-Directional Synchronous
4-bit binary counter,CD74ACT161M SOIC16 Texas Instruments SOIC Counter 4 ACT Surface Mount Binary Up Counter 1 16 4.5 V 5.5 V 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm -55 °C +125 °C Positive Edge Synchronous Uni-Directional Asynchronous
4-bit binary up/down counter,SN74LS191N Texas Instruments PDIP Counter 4 LS Through Hole Binary Down Counter, Up Counter 1 16 4.75 V 5.25 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 0 °C +70 °C Positive Edge Asynchronous Bi-Directional -
4b univ shift register,SN74LS194AN DIP14 Texas Instruments PDIP Shift Register 4 LS Through Hole - Serial/Parallel to Parallel 1 16 4.75 V 5.25 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 0 °C +70 °C Positive Edge - Bi-Directional Asynchronous
7-Stage Binary Ripple Counter TSSOP14 Texas Instruments TSSOP Counter 7 HC Surface Mount Binary - 1 14 2 V 6 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm -55 °C +125 °C Negative Edge - - -
8-Bit Shift Register 3-State SOIC16 Texas Instruments SOIC Shift Register 8 HC Surface Mount - Serial to Parallel 1 16 2 V 6 V 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm -55 °C +125 °C Positive Edge - - -
8-Bit Shift Register, Output Reg. SOIC16 Nexperia SOIC Shift Register 8 74HC Surface Mount - Serial to Parallel Converter 1 16 2 V 6 V 10 x 4 x 1.45mm 10mm 4mm 1.45mm -40 °C +125 °C Positive Edge - Uni-Directional -
8-Stage Bus Register CD74HC4094PWR Texas Instruments TSSOP Shift Register 8 HC Surface Mount - Serial to Serial/Parallel 1 16 2 V 6 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm -55 °C +125 °C Positive Edge - Uni-Directional -
8-bit SIPO shift register,SN74LS164N Texas Instruments - - - - - - - - - - - - - - - - - - - - -
8b SIPO shift register,SN74LS595N DIP16 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
8b synch binary counter,SN74LS592N DIP16 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
8b synch binary counter,SN74LS593N DIP20 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
8b universal shift register,SN74ALS299N Texas Instruments PDIP Shift Register 8 ALS Through Hole - Serial/Parallel to Serial/Parallel 1 20 4.5 V 5.5 V 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm 0 °C +70 °C Positive Edge - Bi-Directional Asynchronous
Async binary counter,CD74HCT4040E DIP16 Texas Instruments PDIP Counter 12 HCT Through Hole Binary Up Counter 1 16 4.5 V 5.5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -55 °C +125 °C Negative Edge - Uni-Directional -
CMOS Dual Up-Counter TSSOP16 Texas Instruments TSSOP Counter 4 4000 Surface Mount Binary Up Counter 2 16 3 V 18 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm -55 °C +125 °C Negative Edge, Positive Edge - - Synchronous
Counter 14 Bit Binary,TTL SO16 Nexperia SOIC Counter 14 74HCT Surface Mount Binary Up Counter 1 16 4.5 V 5.5 V 10 x 4 x 1.45mm 10mm 4mm 1.45mm -40 °C +125 °C Negative Edge - Uni-Directional Asynchronous
Counter Dual 4-Bit Binary UP 16-Pin PDIP Texas Instruments PDIP Counter 4 4000 Through Hole Binary Up Counter 2 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -55 °C +125 °C Positive Edge/Negative Edge - Uni-Directional -
Counter Dual 4-Bit Decade Texas Instruments PDIP Counter 4 4000 Through Hole BCD Up Counter 2 16 3 V 18 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -55 °C +125 °C Positive Edge/Negative Edge - Uni-Directional -
Counter Single 12-Bit Binary Texas Instruments PDIP Counter 12 HC Through Hole Binary Up Counter 1 16 2 V 6 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -40 °C +85 °C Negative Edge - Uni-Directional Asynchronous
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
Näet nyt 1 - 20 kaikkiaan 672 tuloksesta