Current Sensors

Näet nyt 1 - 20 kaikkiaan 32 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width
DiodesZetex ZXCT1051E5TA, Current Monitor, SOT-23 5-Pin DiodesZetex - 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm
Allegro Microsystems ACS722LLCTR-05AB-T, Current Sensor, SOIC 8-Pin Allegro Microsystems ±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm
Texas Instruments INA225AIDGKT, Current Sensor, VSSOP 8-Pin Texas Instruments ±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm
Allegro Microsystems ACS723LLCTR-10AB-T, Current Sensor, SOIC 8-Pin Allegro Microsystems ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
DiodesZetex ZXCT1008FTA, High Side Current Monitor, SOT-23 3-Pin DiodesZetex - 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm
Allegro Microsystems ACS770LCB-050U-PFF-T, Current Sensor, PFF 5-Pin Allegro Microsystems ±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
Allegro Microsystems ACS723LLCTR-20AB-T, Current Sensor, SOIC 8-Pin Allegro Microsystems ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS770LCB-100B-PFF-T, Current Sensor, PFF 5-Pin Allegro Microsystems ±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
Allegro Microsystems ACS722LLCTR-20AB-T, Current Sensor, SOIC 8-Pin Allegro Microsystems ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS770LCB-100U-PFF-T, Current Sensor, PFF 5-Pin Allegro Microsystems ±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
Allegro Microsystems ACS770LCB-050B-PFF-T, Current Sensor, PFF 5-Pin Allegro Microsystems ±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
DiodesZetex ZXCT1008FTA, High Side Current Monitor, SOT-23 3-Pin DiodesZetex - 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm
Infineon IR2175SPBF, Current Sensor, SOIC 8-Pin Infineon 600V 2mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 260 mV -260 mV 1.5mm 5mm 4mm
Allegro Microsystems ACS723LLCTR-05AB-T, Current Sensor, SOIC 8-Pin Allegro Microsystems ±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Allegro Microsystems ACS723LLCTR-40AB-T, Current Sensor, SOIC 8-Pin Allegro Microsystems ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Analog Devices ADM1191-2ARMZ-R7, Current Monitor, MSOP 10-Pin Analog Devices - - MSOP 10 Surface Mount 3.1 x 3.1 x 0.95mm 26 V 3.15 V 0.95mm 3.1mm 3.1mm
Analog Devices ADM1192-1ARMZ-R7, Current Monitor, MSOP 10-Pin Analog Devices - - MSOP 10 Surface Mount 3.1 x 3.1 x 0.95mm 26 V 3.15 V 0.95mm 3.1mm 3.1mm
Analog Devices ADM1293-1AACPZ, Current Sensor, LFCSP 16-Pin Analog Devices - - LFCSP 16 Surface Mount 4.1 x 4.1 x 0.75mm - - - - -
DiodesZetex ZXCT1021E5TA, High Side Current Monitor, SOT-23 5-Pin DiodesZetex - 25µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.5 V 1.3mm 3.1mm 1.8mm
DiodesZetex ZXCT1051E5TA, Current Monitor, SOT-23 5-Pin DiodesZetex - 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm
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
Näet nyt 1 - 20 kaikkiaan 32 tuloksesta