Current Transformers

Näet nyt 1 - 20 kaikkiaan 128 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Input Current Turns Ratio Internal Diameter Outside Diameter Length Width Depth Dimensions Weight Mounting Type Secondary Impedance Isolation Voltage Minimum Operating Frequency Maximum Temperature Termination Type Maximum Operating Frequency Primary Current Rating Secondary Voltage Rating Secondary Current Rating Core Type Minimum Temperature Secondary DC Resistance Number of Phases Power Rating Primary DC Resistance
Nuvotem Talema 10A PCB Mount Current Transformer CT Nuvotem Talema 10A - 5mm - 21mm 17.2mm 9.53mm 20.4 x 17.2 x 9.53mm 7g PCB Mount 50Ω 2500V ac 50Hz +120°C Pin 60Hz 1 → 10A - - Ferrite -40°C - 1 - -
Nuvotem Talema 5A PCB Mount Current Transformer CT, 1000:1 Nuvotem Talema 5A 1000:1 9.5mm - 23.8mm 23.8mm 11.12mm 23.8 x 23.8 x 11.12mm 16.3g PCB Mount - - 50Hz +120°C Pin 60Hz 5A - - - -40°C 41.8Ω 1 - -
Nuvotem Talema 40A PCB Mount Current Transformer CT, 1000:1 Nuvotem Talema 40A 1000:1 14.6mm - 34.9mm 23.8 mm, 34.9 mm 11.12 mm, 14.6 mm 23.8 x 23.8 x 11.12 mm, 34.9 x 34.9 x 14.3 mm 47.3g PCB Mount - - 50Hz +120°C Pin 60Hz 40A - - - -40°C 49.3Ω 1 - -
Nuvotem Talema 15A PCB Mount Current Transformer CT, 1:500 Nuvotem Talema 15A 1:500 5mm - 17.2mm 20.4mm 9.53mm 17.2 x 20.4 x 9.53mm 7g PCB Mount 500Ω 2500V ac 20kHz +120°C Pin 200kHz 15A - - Ferrite -40°C 25Ω 1 - -
Nuvotem Talema 20A PCB Mount Current Transformer CT, 1000:1 Nuvotem Talema 20A 1000:1 9.5mm - 23.8mm 23.8mm 11.12mm 23.8 x 23.8 x 11.12mm 16.3g PCB Mount - - 50Hz +120°C Pin 60Hz 20A - - - -40°C 41.8Ω 1 - -
Nuvotem Talema 50A Current Transformer CT, 2500:1 Nuvotem Talema 50A 2500:1 9.5mm - 23.8mm 23.8mm 11.12mm 23.8 x 23.8 x 11.12mm 13g - - 4kV 50Hz +85°C Solder 60Hz - - - - -40°C 171Ω 1 - -
Nuvotem Talema 30A Through Hole Current Transformer CT, 1000:1 Nuvotem Talema 30A 1000:1 11.4mm - 30.2mm 14.3mm 30.2mm 30.2 x 14.3 x 30.2mm 35.5g Through Hole - 4kV ac 50Hz +120°C Pin 60Hz 30A - - - -40°C 48Ω 1 - -
Nuvotem Talema 10A PCB Mount Current Transformer CT, 1000:1 Nuvotem Talema 10A 1000:1 9.5mm - 23.8mm 23.8mm 11.12mm 23.8 x 23.8 x 11.12mm 16.3g PCB Mount - - 50Hz +120°C Pin 60Hz 10A - - - -40°C 41.8Ω 1 - -
Nuvotem Talema 15A PCB Mount Current Transformer CT, 1:300 Nuvotem Talema 15A 1:300 5mm - 17.2mm 20.4mm 9.53mm 17.2 x 20.4 x 9.53mm 7g PCB Mount 300Ω 2500V ac 20kHz +120°C Pin 200kHz 15A - - Ferrite -40°C 10Ω 1 - -
Nuvotem Talema 50A PCB Mount Current Transformer CT, 1000:1 Nuvotem Talema 50A 1000:1 14.6mm - 34.9mm 23.8 mm, 34.9 mm 11.12 mm, 14.6 mm 23.8 x 23.8 x 11.12 mm, 34.9 x 34.9 x 14.3 mm 47.3g PCB Mount - - 50Hz +120°C Pin 60Hz 50A - - - -40°C 49.3Ω 1 - -
Nuvotem Talema 60A Through Hole Current Transformer CT, 1000:1 Nuvotem Talema 60A 1000:1 14.6mm - 38.1mm 15.9mm 38.1mm 38.1 x 15.90 x 38.1mm 65.2g Through Hole - 4kV ac 50Hz +120°C Pin 60Hz 60A - - - -40°C 24Ω 1 - -
Nuvotem Talema 15A PCB Mount Current Transformer CT, 1000:1 Nuvotem Talema 15A 1000:1 9.5mm - 23.8mm 23.8mm 11.12mm 23.8 x 23.8 x 11.12mm 16.3g PCB Mount - - 50Hz +120°C Pin 60Hz 15A - - - -40°C 41.8Ω 1 - -
Murata Power Solutions 10A Surface Mount Current Transformer CT, 1:100 Murata Power Solutions 10A 1:100 - - 8.3mm 7.2mm 5.4mm 8.3 x 7.2 x 5.4mm - Surface Mount - 500V ac 50kHz +125°C - 500kHz 10A - - - -40°C 5.6Ω - - 7mΩ
Murata Power Solutions 10A Through Hole Current Transformer CT, 1:50 Murata Power Solutions 10A 1:50 5mm - 16.79mm 8.89mm 20.19mm 16.79 x 8.89 x 20.19mm - Through Hole - 500V dc 20kHz +85°C - 200kHz 10A - - - -40°C - - - -
Nuvotem Talema 50A PCB Mount Current Transformer CT Nuvotem Talema 50A - 8mm - 35mm 32mm 20.5mm 35 x 32 x 20.5mm 38g PCB Mount 220Ω 2500V ac 50Hz +120°C Pin 60Hz 5 → 50A - - Ferrite -40°C - 1 - -
Nuvotem Talema 400A Stand Alone Current Transformer CT, 400/5 Nuvotem Talema 400A 400/5 54mm - - - 20mm 80 Dia. x 20mm 260g Stand Alone - 3kV - +70°C Leads - 480A - - Tape Wound -20°C - 1 - -
EPCOS 20A Surface Mount Current Transformer CT, 1:100
  • RS-tuotekoodi 871-1613
  • Merkki EPCOS
  • Valmistajan tuotenumero B82801B0205A100
Epcos 20A 1:100 - - 8.13mm 7.11mm 5.08mm 8.13 x 7.11 x 5.08mm 0.4g Surface Mount - - 50kHz +125°C - 1MHz - - - EE 5.0 -40°C - - - 0.6mΩ
Nuvotem Talema 10A Through Hole Current Transformer CT, 1000:1 Nuvotem Talema 10A 1000:1 5mm - 12.7mm 17mm 9.53mm 12.7 x 17 x 9.53mm 7g Through Hole - 2.5kV 50Hz +120°C Solder 60Hz - - - - -40°C 93Ω 1 - -
Nuvotem Talema 100A Through Hole Current Transformer CT, 1000:1 Nuvotem Talema 100A 1000:1 19.05mm - 44.5mm 14.3mm 44.5mm 44.5 x 14.30 x 44.5mm 80g Through Hole - 4kV ac 50Hz +120°C Pin 60Hz 100A - - - -40°C 21.3Ω 1 - -
Nuvotem Talema 25A Through Hole Current Transformer CT, 1000:1 Nuvotem Talema 25A 1000:1 11.4mm - 30.2mm 14.3mm 30.2mm 30.2 x 14.3 x 30.2mm 35.5g Through Hole - 4kV ac 50Hz +120°C Pin 60Hz 25A - - - -40°C 48Ω 1 - -
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
Näet nyt 1 - 20 kaikkiaan 128 tuloksesta