Darlington Transistors

Näet nyt 1 - 20 kaikkiaan 480 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Cut-off Current Dimensions Height Length Width Maximum Power Dissipation Maximum Operating Temperature Base Current Minimum Operating Temperature
Diodes Inc MMBTA64-7-F Darlington Pair DiodesZetex PNP -500 mA 30 V -10 V SOT-23 Surface Mount 3 - Single 1 20000 -2 V -30 V -1.5 V -100nA 3 x 1.4 x 1mm 1mm 3mm 1.4mm 300 mW +150 °C - -55 °C
Infineon BSP 61 H6327 PNP Darlington Pair, 1 A 60 V HFE:2000, 3+Tab-Pin SOT-223 Infineon PNP 1 A 60 V 5 V SOT-223 Surface Mount 3+Tab - Single 1 2000 2.2 V 80 V 1.8 V 10µA 6.5 x 3.5 x 1.6mm 1.6mm 6.5mm 3.5mm 1.5 W +150 °C 100mA -
ON Semi 2N6038G NPN Darlington Pair, 4 A 60 V HFE:100, 3-Pin TO-225AA ON Semiconductor NPN 4 A 60 V 5 V TO-225AA Through Hole 3 - Single 1 100 4 V 60 V 3 V 100µA 11.04 x 7.74 x 2.66mm 2.66mm 11.04mm 7.74mm 40 W +150 °C - -65 °C
ON Semi 2N6039G NPN Darlington Pair, 4 A 80 V HFE:100, 3-Pin TO-225AA ON Semiconductor NPN 4 A 80 V 5 V TO-225AA Through Hole 3 - Single 1 100 4 V 80 V 3 V 100µA 11.04 x 7.74 x 2.66mm 2.66mm 11.04mm 7.74mm 40 W +150 °C - -65 °C
ON Semi 2N6040G PNP Darlington Pair, 8 A 60 V HFE:100, 3-Pin TO-220AB ON Semiconductor PNP 8 A 60 V 5 V TO-220AB Through Hole 3 - Single 1 100 4.5 V 60 V 2 V 20µA 15.75 x 10.28 x 4.82mm 4.82mm 15.75mm 10.28mm 75 W +150 °C - -65 °C
ON Semi 2N6052G PNP Darlington Pair, 12 A 100 V HFE:100, 2-Pin TO-204 ON Semiconductor PNP 12 A 100 V 5 V TO-204 Through Hole 2 - Single 1 100 4 V 100 V 3 V 1mA 39.37 x 26.67 x 8.51mm 8.51mm 39.37mm 26.67mm 150 W +200 °C - -65 °C
ON Semi 2N6667G PNP Darlington Pair, 10 A 60 V HFE:1000, 3-Pin TO-220AB ON Semiconductor PNP 10 A 60 V 5 V TO-220AB Through Hole 3 - Single 1 1000 4.5 V dc 60 V dc 3 V dc - 10.28 x 4.82 x 15.75mm 15.75mm 10.28mm 4.82mm 65 W +150 °C - -65 °C
ON Semi BD675G NPN Darlington Pair, 4 A 45 V HFE:750, 3-Pin TO-225 ON Semiconductor NPN 4 A 45 V 5 V TO-225 Through Hole 3 - Single 1 750 - 45 V 2.5 V 0.2mA 7.74 x 2.66 x 11.04mm 11.04mm 7.74mm 2.66mm - +150 °C - -55 °C
ON Semi BD679AG NPN Darlington Pair, 4 A 80 V HFE:750, 3-Pin TO-225 ON Semiconductor NPN 4 A 80 V 5 V TO-225 Through Hole 3 - Single 1 750 - 80 V 2.8 V 0.2mA 7.74 x 2.66 x 11.04mm 11.04mm 7.74mm 2.66mm - +150 °C - -55 °C
ON Semi BDW42G NPN Darlington Pair, 15 A 100 V HFE:250, 3-Pin TO-220AB ON Semiconductor NPN 15 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 250 - 100 V 3 V 1mA 10.28 x 4.82 x 9.28mm 9.28mm 10.28mm 4.82mm - +150 °C - -55 °C
ON Semi BDW94CFTU Darlington Pair ON Semiconductor PNP -12 A 100 V - TO-220F Through Hole 3 - Single 1 100 -2.5 V -100 V -2 V -100 μA, -1 mA 9.9 x 4.5 x 15.95mm 15.95mm 9.9mm 4.5mm 80 W +150 °C - -
ON Semi FMBA14 Darlington Pair ON Semiconductor NPN 1.2 A 30 V 10 V SOT-23 Surface Mount 6 - Single 1 10000 - 30 V 1.5 V 100nA 3 x 1.7 x 1mm 1mm 3mm 1.7mm 700 mW +150 °C - -55 °C
ON Semi KSH122TF NPN Darlington Pair, 8 A 100 V HFE:100, 3-Pin DPAK ON Semiconductor NPN 8 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 100 4.5 V 100 V 4 V 10µA 6.73 x 6.92 x 2.38mm 2.38mm 6.73mm 6.92mm 20 W +150 °C - -
ON Semi LB1205M-TLM-E NPN Darlington Pair, 1.5 A, 3-Pin MFP16FS ON Semiconductor NPN 1.5 A - 5 V MFP16FS Surface Mount 3 Dual - - - - - - - 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm - +125 °C - -
ON Semi MC1413DG, 7-element NPN Darlington Pair, 500 mA 50 V HFE:1000, 16-Pin SOIC ON Semiconductor NPN 500 mA 50 V 5 V SOIC Surface Mount 16 - Common Emitter 7 1000 - - 1.6 V - 10 x 4 x 1.5mm 1.5mm 10mm 4mm - +85 °C - -20 °C
ON Semi MJ11012G Dual NPN Darlington Pair, 30 A 60 V HFE:200, 2-Pin TO-204AA ON Semiconductor NPN 30 A 60 V 5 V TO-204AA Through Hole 2 - Single 2 200 5 V 60 V 4 V - 21.08 (Dia.) x 8.51mm 8.51mm - - 200 W +200 °C - -55 °C
ON Semi MJD117G PNP Darlington Pair, 2 A 100 V HFE:1000, 3-Pin DPAK ON Semiconductor PNP 2 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 1000 4 V 100 V 3 V 20µA 6.73 x 6.22 x 2.38mm 2.38mm 6.73mm 6.22mm 20 W +150 °C - -65 °C
ON Semi MJD117T4G PNP Darlington Pair, 4 A 100 V HFE:200, 3-Pin DPAK ON Semiconductor PNP 4 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 200 4 V 100 V 3 V 0.02mA 6.73 x 6.22 x 2.38mm 2.38mm 6.73mm 6.22mm - +150 °C - -65 °C
ON Semi MMBT6427LT1G Dual NPN Darlington Pair, 500 mA 40 V HFE:10000, 3-Pin SOT-23 ON Semiconductor NPN 500 mA 40 V 12 V SOT-23 Surface Mount 3 - Single 2 10000 2 V 40 V 1.5 V 50nA 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm 300 mW +150 °C - -55 °C
ON Semi MMBTA14LT1G Dual NPN Darlington Pair, 300 mA 30 V HFE:5000, 3-Pin SOT-23 ON Semiconductor NPN 300 mA 30 V 10 V SOT-23 Surface Mount 3 - Single 2 5000 - 30 V 1.5 V 100nA 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm 300 mW +150 °C - -55 °C
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
Näet nyt 1 - 20 kaikkiaan 480 tuloksesta