Data Acquisition Systems

Näet nyt 1 - 20 kaikkiaan 26 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
Analog Devices ADAQ7980BCCZ Data Acquisition Circuit, 16 bit, 24-Pin LGA Analog Devices 1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - - 5.1 x 4.1 x 2.08mm 4.1mm 5.1mm 2.08mm +125 °C -55 °C
Analog Devices ADAQ7980BCCZ Data Acquisition Circuit, 16 bit, 24-Pin LGA Analog Devices 1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - - 5.1 x 4.1 x 2.08mm 4.1mm 5.1mm 2.08mm +125 °C -55 °C
Analog Devices ADAQ7988BCCZ Data Acquisition Circuit, 16 bit, 24-Pin LGA Analog Devices 1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - - 5.1 x 4.1 x 2.08mm 4.1mm 5.1mm 2.08mm +125 °C -55 °C
Analog Devices ADAQ7988BCCZ Data Acquisition Circuit, 16 bit, 24-Pin LGA Analog Devices 1 - - 16 bit - - Surface Mount LGA 24 ±20ppm - Dual, Single - - 5.1 x 4.1 x 2.08mm 4.1mm 5.1mm 2.08mm +125 °C -55 °C
Microchip MCP2122-E/SN Data Acquisition Circuit, 8-Pin SOIC Microchip - - - - - - Surface Mount SOIC 8 - - Single - - 4.9 x 3.9 x 1.25mm 3.9mm 4.9mm 1.25mm +125 °C -40 °C
Analog Devices AD5593RBRUZ Data Acquisition System IC, 12 bit, 10kHz, 6μs, 16-Pin TSSOP Analog Devices 1 8 10kHz 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm +105 °C -40 °C
Analog Devices AD7606BSTZ-6 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Texas Instruments ADS8688IDBT Data Acquisition Circuit, 16 bit, 0.5Msps, 38-Pin TSSOP Texas Instruments 1 - 0.5Msps 16 bit - - Surface Mount TSSOP 38 ±4LSB - Single 3.3 V, 5 V - 9.8 x 4.5 x 1.05mm 4.5mm 9.8mm 1.05mm +125 °C -40 °C
Analog Devices AD7606BSTZ-4 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Analog Devices ADAS3022BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP Analog Devices 1 1 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 +1.5LSB ±15LSB Dual, Single 4.75 → 5.25 V ±1.28 → ±10.24V 6.1 x 6.1 x 0.95mm 0.95mm 6.1mm 0.95mm +85 °C -40 °C
Analog Devices AD5592RBRUZ Data Acquisition System IC, 12 bit, 400ksps, 6μs, 16-Pin TSSOP Analog Devices 1 8 400ksps 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm +105 °C -40 °C
Analog Devices AD6654BBCZ Data Acquisition Circuit Analog Devices - - - - - - Surface Mount - - - - - - - 17.2 x 17.2 x 1.31mm 17.2mm 17.2mm 1.31mm - -
Analog Devices AD7569BNZ Analogue IO System, 8 bit, 200kHz, 4μs, 24-Pin PDIP Analog Devices 1 1 200kHz 8 bit 46dB 4µs Through Hole PDIP 24 - ±2LSB Dual, Single - ±5.25V 31.9 x 6.61 x 3.3mm 6.61mm 31.9mm 3.3mm +85 °C -40 °C
Analog Devices AD7569JNZ Analogue IO System, 8 bit, 200kHz, 4μs, 24-Pin PDIP Analog Devices 1 1 200kHz 8 bit 44dB 4µs Through Hole PDIP 24 ±1LSB ±3LSB Dual, Single 5 V ±5V 31.75 x 6.35 x 3.3mm 6.35mm 31.75mm 3.3mm +70 °C 0 °C
Analog Devices AD7605-4BSTZ Data Acquisition System IC, 16 bit, 300ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 300ksps 16 bit 90dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 2.5 → 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Analog Devices AD7606BSTZ-4 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Analog Devices AD7609BSTZ Data Acquisition System IC, 18 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 18 - 200ksps 18 bit 101dB 80µs Surface Mount LQFP 64 ±7.5LSB ±140LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm +85 °C -40 °C
Analog Devices AD7616BSTZ Data Acquisition System IC, 16 (ADC) bit, 1Msps, 120μs, 80-Pin LQFP Analog Devices 2 0 1Msps 16 (ADC) bit 90.5 dB @ ±10 V 120µs Surface Mount LQFP 80 ±2LSB ±32 LSB @ ±10 V Dual, Single 5 V ±10 V, ±2.5 V, ±5 V 14.2 x 14.2 x 1.45mm 14.2mm 14.2mm 1.45mm +125 °C -40 °C
Analog Devices AD7669ARZ Analogue IO System, 8 bit, 200kHz, 4μs, 28-Pin SOIC Analog Devices 1 1 200kHz 8 bit 44dB 4µs Surface Mount SOIC 28 ±1LSB ±4.5LSB Dual - ±5V 18.1 x 7.6 x 2.35mm 7.6mm 18.1mm 2.35mm +85 °C -40 °C
Analog Devices ADAS3023BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP Analog Devices 1 - 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 - - Single 4.75 → 5.25 V - 6.1 x 6.1 x 0.95mm 6.1mm 6.1mm 0.95mm +85 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 26 tuloksesta