DC-DC Controllers

Näet nyt 1 - 20 kaikkiaan 548 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Output Current Minimum Operating Temperature
100V Flyback SEPIC Controller MSOP10EP Linear Technology Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1 MHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 100 V +125 °C 12µA 96 V 1.569 V 5.5 V - -40 °C
100Vin Flyback SEPIC Controller MSOP10EP Linear Technology Boost Controller, Flyback Controller, Inverting, SEPIC Controller 1 1 MHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 100 V +125 °C 12µA 96 V 1.569 V 5.5 V - -40 °C
10V-55V Buck Controller,TPS40060PWPG4 Texas Instruments Buck Controller 1 - Surface Mount HTSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 55 V +85 °C - 6 V - 10 V - -40 °C
2-Ph Stackable Controller,TPS40140RHHTG4 Texas Instruments - - - - - - - - - - - - - - - - - -
2.5-36Vin No RSENSE Pos-Neg DC/DC MSOP10 Linear Technology Positive to Negative Controller 1 350 kHz Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm 36 V +85 °C 50mA 5.4 V 5 V 2.5 V - -40 °C
3A, 42V 3MHz Step-Up Regulator LT3479EFE Linear Technology Boost Controller 1 4100 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 24 V +85 °C 3A 42 V 1.235 V 2.5 V - -40 °C
4-36V No RSENSE Step-Down Controller Linear Technology Step Down 1 550 kHz Surface Mount TSSOP 20 6.6 x 4.48 x 0.95mm 6.6mm 4.48mm 0.95mm 36 V +85 °C 20A 32.4 V 0.6 V 4 V - -40 °C
4-Switch Buck-Boost Controller SSOP24 Linear Technology Boost Controller, Buck Controller 1 400 kHz Surface Mount SSOP 24 8.5 x 5.6 x 1.95mm 8.5mm 5.6mm 1.95mm 36 V +85 °C 3A 30 V 0.8 V 4 V - -40 °C
6-40V 2-Phase Step-Up DC/DC TSSOP28EP Linear Technology Boost Controller 1 500 kHz Surface Mount TSSOP 28 4 x 5 x 0.7mm 4mm 5mm 0.7mm 6 V +125 °C 4A - - 40 V - -40 °C
60V Current Step-Down Controller TSSOP16 Linear Technology Current Mode Step Down 1 600 kHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.1mm 5.1mm 4.5mm 1.1mm 60 V +125 °C ±30µA 36 V - 4 V - -40 °C
60V Current-Mode Controller Adj. TSSOP16 Linear Technology Buck Controller 1 600 kHz Surface Mount TSSOP 16 4.9 x 4.5 x 0.95mm 4.9mm 4.5mm 0.95mm 4 V +125 °C - 36 V - 60 V - -40 °C
60V Current-Mode Controller TSSOP16EP Linear Technology Buck Controller 1 220 kHz Surface Mount TSSOP 16 4.9 x 4.3 x 0.95mm 4.9mm 4.3mm 0.95mm 60 V +125 °C - 36 V 1.244 V 4 V - -40 °C
60V Low IQ Dual 2-Ph DC/DC Controller Linear Technology Step Down 2 900 kHz Surface Mount QFN 32 5 x 5 x 0.7mm 5mm 5mm 0.7mm 60 V +125 °C 25A 24 V 0.8 V 4 V - -40 °C
80V Constant-Current/Voltage Conv. QFN36 Linear Technology Boost Controller, Buck Controller, Flyback Controller, SEPIC Controller 1 1 MHz Surface Mount QFN 36 5 x 6 x 0.7mm 5mm 6mm 0.7mm 4.5 V +125 °C 3.3A 80 V - 80 V - -40 °C
Analog Devices ADP1050ACPZ-R7, Dual DC-DC Buck Controller 625 kHz 20-Pin, LFCSP WQ Analog Devices Buck Controller, Flyback Controller 2 625 kHz Surface Mount LFCSP WQ 20 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.6 V +125 °C 10mA 2.75 V 2.45 V 3 V -10mA -40 °C
Analog Devices ADP1621ARMZ-R7, DC-DC Controller 1500 kHz 10-Pin, MSOP Analog Devices Step Up 1 1500 kHz Surface Mount MSOP 10 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 5.5 V +125 °C - - - 2.9 V - -40 °C
Analog Devices ADP1872ARMZ-1.0-R7, DC-DC Buck Controller 1 MHz 10-Pin, MSOP Analog Devices Buck Controller 1 1 MHz Surface Mount MSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20 V +125 °C - - - 2.75 V - -40 °C
Analog Devices ADP2108ACBZ-1.2-R7, DC-DC Converter 3 MHz 5-Pin, WLCSP Analog Devices Step Down 1 3 MHz Surface Mount WLCSP 5 1.06 x 1.49 x 0.355mm 1.06mm 1.49mm 0.355mm 5.5 V +125 °C 600mA 1.2 V - 2.3 V - -40 °C
Analog Devices ADP2118ACPZ-1.2-R7, DC-DC Converter 1.2 MHz 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.2 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C 3A 1.2 V - 2.3 V - -40 °C
Analog Devices ADP2118ACPZ-1.8-R7, DC-DC Converter 1.2 MHz 16-Pin, LFCSP WQ Analog Devices Step Down 1 1.2 MHz Surface Mount LFCSP WQ 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C 3A 1.8 V - 2.3 V - -40 °C
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
Näet nyt 1 - 20 kaikkiaan 548 tuloksesta