Flip Flop ICs

Näet nyt 1 - 20 kaikkiaan 671 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Logic Family Logic Function Input Type Output Type Output Signal Type Triggering Type Polarity Mounting Type Package Type Pin Count Set/Reset Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Nexperia 74HCT74BQ,115 Dual D Type Flip Flop IC, Complementary, 14-Pin SOT762-1 Nexperia 74HCT D Type TTL Complementary - Positive Edge - Surface Mount SOT762-1 14 Yes 2 300 ns @ 15 pF 3 x 2.5 x 0.85mm 3mm 2.5mm 0.85mm - 7 V +125 °C 15pF -40 °C
Nexperia 74HCT74BQ,115 Dual D Type Flip Flop IC, Complementary, 14-Pin SOT762-1 Nexperia 74HCT D Type TTL Complementary - Positive Edge - Surface Mount SOT762-1 14 Yes 2 300 ns @ 15 pF 3 x 2.5 x 0.85mm 3mm 2.5mm 0.85mm - 7 V +125 °C 15pF -40 °C
ON Semiconductor MC100EP131MNG Quad D Type Flip Flop IC, ECL, 32-Pin QFN ON Semiconductor ECL D Type ECL ECL Differential Negative Edge, Positive Edge Inverting, Non-Inverting Surface Mount QFN 32 Yes 4 700ps 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC100EP29MNG Dual D Type Flip Flop IC, ECL, 20-Pin QFN ON Semiconductor ECL D Type ECL ECL Differential Negative Edge, Positive Edge Inverting, Non-Inverting Surface Mount QFN 20 Yes 2 575ps 4 x 4 x 0.95mm 4mm 4mm 0.95mm 3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC100EP31DG D Type Flip Flop IC, ECL, 8-Pin SOIC ON Semiconductor ECL D Type Single Ended ECL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 8 - 1 500ps 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC100EP35DTG JK Type Flip Flop IC, ECL, 8-Pin TSSOP ON Semiconductor ECL JK Type ECL ECL Differential Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 8 Yes 1 575ps 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC100EP451MNG Hex D Type Flip Flop IC, ECL, 32-Pin QFN ON Semiconductor ECL D Type ECL ECL Differential Negative Edge, Positive Edge Inverting, Non-Inverting Surface Mount QFN 32 Master Reset 6 690ps 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC100EP51DTG D Type Flip Flop IC, ECL, 8-Pin TSSOP ON Semiconductor ECL D Type Differential, Single Ended ECL Differential Negative Edge, Positive Edge - Surface Mount TSSOP 8 Yes 1 500ps 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm ±3 V ±5.5 V +85 °C - -40 °C
ON Semiconductor MC100EP52DG D Type Flip Flop IC, ECL, 8-Pin SOIC ON Semiconductor EP D Type ECL ECL Differential Positive Edge Inverting, Non-Inverting Surface Mount SOIC 8 - 1 410ps 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC10EP29DTG Dual D Type Flip Flop IC, ECL, 20-Pin TSSOP ON Semiconductor ECL D Type ECL ECL Differential Negative Edge, Positive Edge Inverting, Non-Inverting Surface Mount TSSOP 20 Yes 2 575ps 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC10EP451MNG Hex D Type Flip Flop IC, ECL, 32-Pin QFN ON Semiconductor ECL D Type ECL ECL Differential Negative Edge, Positive Edge Inverting, Non-Inverting Surface Mount QFN 32 Master Reset 6 690ps 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3 V 5.5 V +85 °C - -40 °C
ON Semiconductor MC10EP51DG D Type Flip Flop IC, Differential, 8-Pin SOIC ON Semiconductor ECL D Type Single Ended Differential Differential Negative Edge, Positive Edge - Surface Mount SOIC 8 Reset 1 420ps 5 x 4 x 1.5mm 5mm 4mm 1.5mm ±3 V ±5.5 V +85 °C - -40 °C
ON Semiconductor MC10EP51DTG D Type Flip Flop IC, Differential, 8-Pin TSSOP ON Semiconductor ECL D Type Single Ended Differential Differential Negative Edge, Positive Edge - Surface Mount TSSOP 8 Reset 1 420ps 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm ±3 V ±5.5 V +85 °C - -40 °C
ON Semiconductor MC10EP52DTG D Type Flip Flop IC, Differential, 8-Pin TSSOP ON Semiconductor ECL D Type Single Ended Differential Differential Negative Edge, Positive Edge - Surface Mount TSSOP 8 Set 1 410ps 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm ±3 V ±5.5 V +85 °C - -40 °C
ON Semiconductor MC14013BDTR2G Dual D Type Flip Flop IC, High/Low, 14-Pin TSSOP ON Semiconductor CMOS D Type - High/Low - Positive Edge - Surface Mount TSSOP 14 Yes 2 350ns 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3 V 18 V +125 °C 50pF -55 °C
ON Semiconductor MC14174BDR2G Hex D Type Flip Flop IC, TTL, 16-Pin SOIC ON Semiconductor CMOS D Type - TTL - Positive Edge - Surface Mount SOIC 16 Reset 6 400ns 10 x 4 x 1.5mm 10mm 4mm 1.5mm 3 V 18 V +125 °C 50pF -55 °C
ON Semiconductor MC14175BDG Quad D Type Flip Flop IC, TTL, 16-Pin SOIC ON Semiconductor CMOS D Type - TTL - Positive Edge - Surface Mount SOIC 16 Reset 4 400ns 10 x 4 x 1.5mm 10mm 4mm 1.5mm 3 V 18 V +125 °C 50pF -55 °C
ON Semiconductor MC74AC20DR2G Dual D Type Flip Flop IC, TTL, 14-Pin SOIC ON Semiconductor AC D Type TTL TTL Single Ended - Inverting Surface Mount SOIC 14 - 2 10 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor MC74AC273DTR2G Octal D Type Flip Flop IC, 20-Pin TSSOP ON Semiconductor AC D Type TTL - Single Ended Positive Edge Non-Inverting Surface Mount TSSOP 20 Master Reset 8 12 ns @ 50 pF 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 2 V 6 V +85 °C 50pF -40 °C
ON Semiconductor MC74ACT273DWR2G Octal D Type Flip Flop IC, 20-Pin SOIC ON Semiconductor ACT D Type Single Ended - Single Ended Positive Edge Non-Inverting Surface Mount SOIC 20 Master Reset 8 12 ns @ 50 pF 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 4.5 V 5.5 V +85 °C 50pF -40 °C
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
Näet nyt 1 - 20 kaikkiaan 671 tuloksesta