General Purpose ADCs

Näet nyt 1 - 20 kaikkiaan 1995 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Resolution Number of ADCs Digital Interface Type Number of Input Channels Mounting Type Sampling Rate Architecture Typical Single Supply Voltage Package Type Pin Count Input Signal Type Input Type Power Supply Type Integral Nonlinearity Error Typical Dual Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
10 bit A-D converter,TLC1541IN DIL20 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
10-Bit 3MSPS MicroPower SAR ADC SOT23-6 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
10-Bit ADC, I2C SINGLE CH ADC101C027CIMK Texas Instruments 10-bit 1 Serial (I2C) 1 Surface Mount 188.9ksps SAR 3.3 V, 5 V TSOT 6 Single Ended Voltage - ±0.7LSB - 2.97 x 1.65 x 0.87mm 2.97mm 1.65mm 0.87mm +105 °C -40 °C
10-Bit ADC, I2C single SAR, TSOT23-6 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
10-Bit, 1.2MSPS Parallel ADC TLV1578CDA Texas Instruments 10-bit 1 Parallel 8 Surface Mount 1250ksps SAR 5 V TSSOP 32 Single Ended Voltage - ±1LSB - 11 x 6.2 x 1.15mm 11mm 6.2mm 1.15mm +70 °C 0 °C
10BIT 8CH 50-200KSPS ADC, ADC108S022 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
10Bit 1ch 200-500kSPS ADC,ADC101S051CIMF Texas Instruments - - - - - - - - - - - - - - - - - - - - -
10Bit 2ch 500k-1MSPS ADC,ADC102S101CIMM Texas Instruments - - - - - - - - - - - - - - - - - - - - -
10Bit 4ch 200-500kSPS ADC,ADC104S051CIMM Texas Instruments - - - - - - - - - - - - - - - - - - - - -
12 bit A-D converter,ADS7816UB SOIC8 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
12-Bit ADC Dual Simu sample ADC122S625 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
12-Bit, 11 Ch serial ADC TLV2556IPWG4 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
12bit A-D converter,AD7874AN DIL28 29kHz Analog Devices 12-bit 1 Parallel 4 Through Hole 116ksps SAR - PDIP 28 Single Ended Voltage - ±1LSB ±5V 39.75 x 14.73 x 4.95mm 39.75mm 14.73mm 4.95mm +85 °C -40 °C
12bit A-D converter,ADS1286U SOIC8 20kHz Texas Instruments - - - - - - - - - - - - - - - - - - - - -
12bit A-Dconverter,AD7876BN DIL24 100kHz Analog Devices 12-bit 1 Parallel, Serial 1 Through Hole 100ksps SAR - PDIP 24 Single Ended Voltage - ±1LSB ±5V 31.75 x 6.35 x 3.3mm 31.75mm 6.35mm 3.3mm +85 °C -40 °C
12bit A-Dconverter,ADS7818P DIL8 0.5Msps Texas Instruments - - - - - - - - - - - - - - - - - - - - -
14bit A-Dconverter,AD7871JN DIL28 83ksps Analog Devices 14-bit 1 Parallel, Serial 1 Through Hole 83ksps SAR - PDIP 28 Single Ended Voltage - - ±5V 39.75 x 14.73 x 4.95mm 39.75mm 14.73mm 4.95mm +70 °C 0 °C
16-Bit, 200kSPS ADC ADS8317 Texas Instruments 16-Bit 1 Serial (SPI) 1 Surface Mount 250ksps SAR 3.3 V, 5 V MSOP 8 Differential, Single Ended Voltage - ±3LSB - 3 x 3 x 0.97mm 3mm 3mm 0.97mm +85 °C -40 °C
16-Bit, 200kSPS ADC ADS8326 Texas Instruments 16-Bit 1 Serial (SPI) 1 Surface Mount 250ksps SAR 3.3 V, 5 V MSOP 8 Pseudo Differential Voltage - ±2.5LSB - 3 x 3 x 0.97mm 3mm 3mm 0.97mm +85 °C -40 °C
24bit A-D converterADS1211U SOIC24 1ksps Texas Instruments - - - - - - - - - - - - - - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 1995 tuloksesta