General Purpose DACs

Näet nyt 1 - 20 kaikkiaan 1808 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Resolution Number of DAC Channels Digital Interface Type Mounting Type Package Type Power Supply Type Conversion Rate Typical Single Supply Voltage Voltage Reference Architecture Pin Count Maximum Settling Time Output Polarity Full Scale Error Dimensions Length Integral Nonlinearity Error Width Height Typical Dual Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
1 channel 10bit D-A converter,AD7533KN Analog Devices 10 bit 1 Parallel Through Hole PDIP Single 1.7Msps 15 V External R-2R, Resistor String 16 0.8µs - ±1%FSR 20.07 x 6.35 x 3.3mm 20.07mm ±0.1%FSR 6.35mm 3.3mm - +85 °C -40 °C
1 channel 12bit D-A converter,AD7543JN Analog Devices 12 bit 1 Serial Through Hole PDIP Single - 5 V External R-2R, Resistor String 16 2µs - ±13.5LSB 20.07 x 6.35 x 3.3mm 20.07mm ±1LSB 6.35mm 3.3mm - +85 °C -40 °C
1 channel 12bit D-A converter,DAC8512FP Analog Devices 12 bit 1 Serial (SPI) Through Hole PDIP Single 62.5ksps 5 V Internal R-2R, Resistor String 8 16µs Unipolar - 9.27 x 7.24 x 3.43mm 9.27mm ±2LSB 7.24mm 3.43mm - +85 °C -40 °C
1 channel 14bit D-A converter,AD7534JN Analog Devices 14 bit 1 Parallel Through Hole PDIP Single 667ksps 12 V, 15 V External R-2R, Resistor String 20 1.5µs - ±8LSB 26.16 x 6.35 x 3.3mm 26.16mm ±2LSB 6.35mm 3.3mm - +70 °C 0 °C
1 channel 16bit D-A converter,AD766JN Analog Devices 16 bit 1 Serial (SPI) Through Hole PDIP Dual 390ksps - Internal Current Steering 16 1.5µs Bipolar ±2%FSR 20.07 x 6.35 x 3.3mm 20.07mm - 6.35mm 3.3mm ±5V +70 °C 0 °C
1 channel 8 bit D-A converter,TLC7524CN Texas Instruments 8 bit 1 Parallel Through Hole PDIP Single 10Msps 5 V, 15 V External R-2R, Resistor String 16 0.1µs - ±2.5LSB 19.3 x 6.35 x 4.57mm 19.3mm ±0.5LSB 6.35mm 4.57mm - +70 °C 0 °C
12-Bit Current-Out DAC, DAC8043AFPZ Analog Devices 12 bit 1 Serial (SPI) Through Hole PDIP Single 4Msps 5 V External R-2R, Resistor String 8 1µs - ±2LSB 9.27 x 7.24 x 3.43mm 9.27mm ±1LSB 7.24mm 3.43mm - +85 °C -40 °C
12-Bit DAC uPwr I2C REF DAC121C081CIMK Texas Instruments 12 bit 1 Serial (I2C) Surface Mount TSOT Single - 3.3 V, 5 V Supply Resistor String 6 8.5µs Unipolar -0.7%FSR 2.97 x 1.65 x 0.87mm 2.97mm ±8LSB 1.65mm 0.87mm - +125 °C -40 °C
12-Bit DAC uPwr I2C REF DAC121C085CIMM Texas Instruments 12 bit 1 Serial (I2C) Surface Mount MSOP Single - 3.3 V, 5 V External Resistor String 8 8.5µs Unipolar -0.7%FSR 3 x 3 x 0.86mm 3mm ±8LSB 3mm 0.86mm - +125 °C -40 °C
12-Bit Serial Input D/A Conv, DAC8043FPZ Analog Devices 12 bit 1 Serial (SPI) Through Hole PDIP Single 366ksps 5 V External R-2R, Resistor String 8 1µs - 2LSB 9.27 x 7.24 x 3.43mm 9.27mm ±1LSB 7.24mm 3.43mm - +85 °C -40 °C
12bit D-A converter,AD7245JN DIL24 Analog Devices 12 bit 1 Parallel Through Hole PDIP Dual, Single - 15 V Internal R-2R, Resistor String 24 10µs Bipolar, Unipolar ±0.2%FSR 31.75 x 6.35 x 3.3mm 31.75mm ±1LSB 6.35mm 3.3mm ±15V +70 °C 0 °C
12bit D-A converter,AD7548JN DIL20 Analog Devices 12 bit 1 Parallel Through Hole PDIP Single - 5 V, 12 V, 15 V External R-2R, Resistor String 20 1.5µs - ±6LSB 26.16 x 6.35 x 3.3mm 26.16mm ±1LSB 6.35mm 3.3mm - +85 °C -40 °C
12bit D-A converter,LTC1451CN8 DIP8 Linear Technology 12 bit 1 Serial (SPI) Through Hole PDIP Single - 5 V Internal R-2R 8 14µs Unipolar - 10.16 x 6.48 x 3.3mm 10.16mm ±4LSB 6.48mm 3.3mm - +70 °C 0 °C
16-Bit Single Channel, DAC DAC8871 Texas Instruments 16 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount TSSOP Dual - - External R-2R, Resistor String 16 1µs Bipolar ±2LSB 5 x 4.4 x 1.15mm 5mm ±1.5LSB 4.4mm 1.15mm ±15V +105 °C -40 °C
2 channel 12 bit D-A converter,DAC7800KP Texas Instruments 12 bit 2 Serial (SPI) Through Hole PDIP Single 1.25Msps 5 V External R-2R, Resistor String 16 0.8µs - ±3LSB 19.3 x 6.35 x 4.57mm 19.3mm ±1LSB 6.35mm 4.57mm - +85 °C -40 °C
2 channel 12bit D-A converter,AD7542JN Analog Devices 12 bit 1 Parallel Through Hole PDIP Single - 5 V External R-2R, Resistor String 16 2µs - ±4LSB 20.07 x 6.35 x 3.3mm 20.07mm ±1LSB 6.35mm 3.3mm - +85 °C -40 °C
2 channel 8-bit D-A converter,TLV5626CD Texas Instruments 8 bit 2 Serial (SPI/QSPI/Microwire) Surface Mount SOIC Single 278ksps 3 V, 5 V External, Internal Resistor String 8 5.5µs Unipolar ±0.6%FSR 4.9 x 3.91 x 1.58mm 4.9mm ±1LSB 3.91mm 1.58mm - +70 °C 0 °C
2 channel 8bit D-A converter,AD7528KN Analog Devices 8 bit 2 Parallel Through Hole PDIP Single 5.6Msps 9 V, 12 V External R-2R, Resistor String 20 0.4µs - ±4LSB 26.16 x 6.35 x 3.3mm 26.16mm ±0.5LSB 6.35mm 3.3mm - +85 °C -40 °C
8-Bit DAC, 2.7 V to 5.5 V, AD7302BRZ Analog Devices 8 bit 2 Parallel Surface Mount SOIC W Single 833ksps 3.3 V, 5 V External, Internal - 20 2µs Unipolar -0.75LSB 13 x 7.6 x 2.35mm 13mm ±1LSB 7.6mm 2.35mm - +105 °C -40 °C
8-bit uP-compatible Current O/P DAC SO20 Texas Instruments 8 bit 1 Parallel Surface Mount SOIC Single - 5 → 15 V dc Internal R-2R 20 1µs Bipolar 0.05%FSR 13 x 7.6 x 2.35mm 13mm 0.4%FSR 7.6mm 2.35mm - +70 °C 0 °C
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
Näet nyt 1 - 20 kaikkiaan 1808 tuloksesta