LAN Ethernet Transformers

Näet nyt 1 - 20 kaikkiaan 145 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Output Ports Uutuudet Insertion Loss Mounting Type Dimensions Depth Length Width Standards Met Maximum Operating Frequency Turns Ratio Maximum Temperature Secondary Current Rating Isolation Voltage Primary DC Resistance Secondary DC Resistance Minimum Operating Frequency Minimum Temperature Core Type Construction
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 16.2mm 13.5mm IEEE 802.3u 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 16.9mm 15.95mm IEEE 802.3u 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 59.13mm 13.5mm IEEE 802.3u 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 16.13mm 13.74mm IEEE 802.3u 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 15.65mm 11.3mm IEEE 802.3af 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 16.9mm 15.95mm IEEE 802.3af 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 21.3mm 16.25mm IEEE 802.3u 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1.1dB PCB - - 21mm 13.6mm IEEE 802.3at 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 15.65mm 11.3mm IEEE 802.3af 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 33.25mm 15.21mm IEEE 802.3u 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
PCB Lan Ethernet Transformer, -40 → +85 °C Wurth Elektronik 1 -1dB PCB - - 17.5mm 16.8mm IEEE 802.3u 100MHz 1:1 +85°C - - - - 1MHz -40°C Ferrite Enclosed
Surface Mount Lan Ethernet Transformer, -40 → +125 °C
  • RS-tuotekoodi 134-5652
  • Merkki Bourns
  • Valmistajan tuotenumero SM13072APEL
Bourns 1 - -1.1dB Surface Mount - - 12.8mm 6.9mm AEC-Q200 - 1:1 +125°C - - 1.4Ω - -40°C - Potted
Surface Mount Lan Ethernet Transformer, -40 → +85 °C
  • RS-tuotekoodi 134-5650
  • Merkki Bourns
  • Valmistajan tuotenumero PT61018AAPEL-S  
Bourns 1 - -1.15dB Surface Mount - - 12.8mm 6.9mm AEC-Q200 - 1:1 +85°C - - 1.2Ω 1.2Ω - -40°C - Potted
Surface Mount Lan Ethernet Transformer, 12.7 x 5.97 x 9.4mm, 0 → +70 °C Wurth Elektronik 1 - -1.2dB Surface Mount 12.7 x 5.97 x 9.4mm 9.4mm 12.7mm 5.97mm - - 1:1 +70°C - - - - - 0°C - -
Surface Mount Lan Ethernet Transformer, 16.64 x 8.99 x 2.29mm, 0 → +70 °C Wurth Elektronik 1 - -1.0dB Surface Mount 16.64 x 8.99 x 2.29mm 2.29mm 16.64mm 8.99mm - - 1:1 +70°C - - - - - 0°C - -
Through Hole Lan Ethernet Transformer, 13.55 x 16 x 21.3mm, -40 → +85 °C Wurth Elektronik 1 - -1dB Through Hole 13.55 x 16 x 21.3mm 21.3mm 13.55mm 16mm - 100MHz 1:1 +85°C - - - - 1MHz -40°C - -
Through Hole Lan Ethernet Transformer, 16.2 x 16.9 x 17mm, -40 → +85 °C Wurth Elektronik 1 - -1dB Through Hole 16.2 x 16.9 x 17mm 17mm 16.2mm 16.9mm - 100MHz 1:1 +85°C - - - - 1MHz -40°C - -
Through Hole Lan Ethernet Transformer, 13.74 x 15.88 x 21.84mm, 0 → +70 °C Wurth Elektronik 1 - -1dB Through Hole 13.74 x 15.88 x 21.84mm 21.84mm 13.74mm 15.88mm - 100MHz 1:1 +70°C - - - - 1MHz 0°C - -
Surface Mount Lan Ethernet Transformer, 17.5 x 8.3 x 22.1mm, -40 → +125 °C Wurth Elektronik 3 - - Surface Mount 17.5 x 8.3 x 22.1mm 22.1mm 17.5mm 8.3mm - 300kHz 1: 0.33:0.1:0.07:0.2 +125°C - - - - 200kHz -40°C Bobbin -
Through Hole Lan Ethernet Transformer, 13.95 x 16 x 21.6mm, -40 → +85 °C Wurth Elektronik 1 - -1dB Through Hole 13.95 x 16 x 21.6mm 21.6mm 13.95mm 16mm - 100MHz 1:1 +85°C - - - - 1MHz -40°C - -
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
Näet nyt 1 - 20 kaikkiaan 145 tuloksesta