LCD Display Controllers

Näet nyt 1 - 18 kaikkiaan 18 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Internal Memory Maximum Resolution Display Support CPU Interface Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
AD9883AKSTZ-140, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
AD9985AKSTZ-110, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
TW8816-LA3-GRS, LCD Controller 1.8 V, 3.3 V, 128-Pin LQFP Intersil - - - - LQFP 128 1.8 V, 3.3 V 20 x 14 x 1.45mm 20mm 14mm 1.45mm +260 °C -
FT800Q-R, LCD Controller, 256kb RGB Interface Support, 48-Pin QFN Bridgetek 256kB - RGB Interface - QFN 48 - - - - - - -
FT810Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 48-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
FT813Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 56-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
FT811Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 48-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
416100520-3, LCD Controller 8 Bit Monochrome Support 12/24 V dc Digital View - 1920 x 1200, 1920 x 1080, 1680 x 1050, 1600 x 1200, 1440 x 900, 1366 x 768, 1280 x 1024, 1024 x 768, 800 x 600, 640 x 480pixels 8 Bit Monochrome - - - 12/24 V dc 145.5 x 14.6 x 30mm 145.5mm 14.6mm 30mm +60 °C 0 °C
AD9398KSTZ-100, HDMI Interface HDTV Support DVI 1.0, HDMI 1.1 1.8/3.3 V, 100-Pin LQFP Analog Devices - - HDTV DVI 1.0, HDMI 1.1 LQFP 100 1.8/3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
AD9883AKSTZ-140, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
AD9985AKSTZ-110, LCD Controller HDTV Support DVI-I 3.3 V, 80-Pin LQFP Analog Devices - - HDTV DVI-I LQFP 80 3.3 V 14 x 14 x 1.45mm 14mm 14mm 1.45mm +70 °C 0 °C
AL330B-LF-PBF, LCD Controller, 4kb 10-bit ADC, 3-Ch, AGC & ACC Support, 128-Pin LQFP AverLogic 4kB 160 x 120 pixel, 320 x 240 pixel, 640 x 480 pixel, 800 x 480 pixel, 800 x 600 pixel 10-bit ADC, 3-Ch, AGC & ACC - LQFP 128 - 14 x 14mm 14mm 14mm - - -
DLPA3005DPFD, LCD Controller RGB Interface Support 12 V, 100-Pin HTQFP Texas Instruments - 1080pixels RGB Interface - HTQFP 100 12 V 14.2 x 14.2 x 1.05mm 14.2mm 14.2mm 1.05mm +70 °C 0 °C
FT800Q-R, LCD Controller, 256kb RGB Interface Support, 48-Pin QFN Bridgetek 256kB - RGB Interface - QFN 48 - - - - - - -
FT801Q-R, LCD Controller LCD Support I2C Bus, SPI Buss 3.3 V, 48-Pin VQFN Bridgetek - 512 x 512pixel LCD I2C Bus, SPI Buss VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C -40 °C
FT801Q-R, LCD Controller LCD Support I2C Bus, SPI Buss 3.3 V, 48-Pin VQFN Bridgetek - 512 x 512pixel LCD I2C Bus, SPI Buss VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C -40 °C
FT812Q-T, LCD Controller 8 bit Mono Audio Format, SVGA Support SPI 1.8 → 3.3 V, 56-Pin VQFN Bridgetek - 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
TW8816-LA3-GRS, LCD Controller 1.8 V, 3.3 V, 128-Pin LQFP Intersil - - - - LQFP 128 1.8 V, 3.3 V 20 x 14 x 1.45mm 20mm 14mm 1.45mm +260 °C -
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
Näet nyt 1 - 18 kaikkiaan 18 tuloksesta