LCD Display Drivers

Näet nyt 1 - 20 kaikkiaan 56 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
BU9798GUW-E2, LCD Display Driver 49-Segments, 2.5 V, 3.3 V, 63-Pin VQFP
  • RS-tuotekoodi 752-7350
  • Merkki ROHM
  • Valmistajan tuotenumero BU9798GUW-E2
ROHM - 49 104Hz - Surface Mount VQFP 63 2.5 V, 3.3 V 5 x 5 x 0.9mm 0.9mm 5mm 5mm +75 °C -30 °C
LC75812PTS-8565-H, LCD Driver, 13-Digits 65-Segments, 2.7 → 3.6 V, 100-Pin TQFP ON Semiconductor 13 65 - 1 mA Surface Mount TQFP 100 2.7 → 3.6 V 14 x 14 x 1mm 1mm 14mm 14mm +85 °C -40 °C
LC75886PWH-H, LCD Driver 224-Segments, 4.5 → 6 V, 80-Pin SQFP ON Semiconductor - 224 - - Surface Mount SQFP 80 4.5 → 6 V 12 x 12 x 1.4mm 1.4mm 12mm 12mm +85 °C -40 °C
LC75890W-NH, LCD Driver 148-Segments, 2.7 → 3.6 V, 48-Pin SQFP ON Semiconductor - 148 - 270 μA Surface Mount SQFP 48 2.7 → 3.6 V 7 x 7 x 1.5mm 1.5mm 7mm 7mm +85 °C -40 °C
TPS65124RGTT, LCD Driver, 3.3 V, 5 V, 16-Pin QFN Texas Instruments - - - - Surface Mount QFN 16 3.3 V, 5 V 3 x 3 x 0.9mm 0.9mm 3mm 3mm +85 °C -40 °C
TPS65150PWP, LCD Driver, 1.8 → 6 V, 24-Pin HTSSOP Texas Instruments - - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
AD9880KSTZ-100, LCD Driver, 3.3 V, 100-Pin LQFP Analog Devices - - 150MHz 300 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
AD9880KSTZ-150, LCD Driver, 3.3 V, 100-Pin LQFP Analog Devices - - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
AD9887AKSZ-140, LCD Driver, 3.3 V, 160-Pin MQFP Analog Devices - - 170MHz 46 mA Surface Mount MQFP 160 3.3 V 28.2 x 28.2 x 3.6mm 3.6mm 28.2mm 28.2mm +70 °C 0 °C
MM5452V/NOPB, LCD Driver, 4.5-Digits 32-Segments, 3 → 10 V, 44-Pin PLCC Texas Instruments 4.5 32 1MHz 40 μA Surface Mount PLCC 44 3 → 10 V 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm +85 °C -40 °C
MM5453V/NOPB, LCD Display Driver, 4-1/2-Digits 7-Segments, 3 → 10 V, 44-Pin PLCC Texas Instruments 4-1/2 7 1MHz 40 μA Surface Mount PLCC 44 3 → 10 V 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm +85 °C -40 °C
MM5483N/NOPB, LCD Driver, 4.5-Digits 31-Segments, 3 → 10 V, 40-Pin PDIP Texas Instruments 4.5 31 - 40 μA Through Hole PDIP 40 3 → 10 V 2.07 x 0.55 x 0.19mm 0.19mm 0.55mm 2.07mm +85 °C -40 °C
MM5453N/NOPB, LCD Driver, 4.5-Digits 32-Segments, 3 → 10 V, 40-Pin PDIP Texas Instruments 4.5 32 1MHz 40 μA Through Hole PDIP 40 3 → 10 V 2.07 x 0.55 x 0.19mm 0.19mm 0.55mm 2.07mm +85 °C -40 °C
MM5453N/NOPB, LCD Driver, 4.5-Digits 32-Segments, 3 → 10 V, 40-Pin PDIP Texas Instruments 4.5 32 1MHz 40 μA Through Hole PDIP 40 3 → 10 V 2.07 x 0.55 x 0.19mm 0.19mm 0.55mm 2.07mm +85 °C -40 °C
AY0438-I/L, LCD Driver, 4-Digits 32-Segments, 3 to 8.5 V, 44-Pin PLCC Microchip 4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.083in 2.11mm 0.656in 16.66mm +85 °C -40 °C
MM5452N/NOPB, LCD Driver, 4.5-Digits 32-Segments, 3 → 10 V, 40-Pin PDIP Texas Instruments 4.5 32 1MHz 0.04 mA Through Hole PDIP 40 3 → 10 V 52.58 x 14.73 x 5.334mm 5.334mm 14.73mm 52.58mm +85 °C -40 °C
AY0438/P, LCD Driver, 4-Digits 32-Segments, 3 to 8.5 V, 40-Pin PDIP Microchip 4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.095 x 0.58 x 0.195in 4.95mm 0.58in 53.21mm +70 °C 0 °C
AY0438-I/P, LCD Driver, 4-Digits 32-Segments, 3 to 8.5 V, 40-Pin PDIP Microchip 4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.07 x 0.557 x 0.205in 5.21mm 0.557in 52.58mm +85 °C -40 °C
3Gbps HD/SD SDI Cable Driver LLP16 EP Texas Instruments - - - - - - - - - - - - - -
3Gbps HD/SD SDI Cable Driver LLP16 EP Texas Instruments - - - - - - - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 56 tuloksesta