Low Dropout Voltage Regulators

Näet nyt 1 - 20 kaikkiaan 4648 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Output Voltage Dropout Voltage at Maximum Current Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage
Microchip MCP1810T-18I/J8A, LDO Regulator, 150mA, 1.8 V 8-Pin, VDFN Microchip 1.8 V 380 Fixed VDFN 150mA Surface Mount 2.5 V 5.5 V 8 1 Positive 50nA - -40 °C +85 °C - 2 x 2 x 0.85mm ±3 %/V ±4 %/V 0.85mm 2mm 2mm ≤1.8V
0.1A Ultra-LDO Regulator Shutdown SOT23 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
0.2A 1.8V Low-Noise LDO Regulator X2SON4 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
0.9Vin 1A Fast LDO Regulator VQFN16EP Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
1.1A Low Noise Adj. LDO Regulator D2PAK Linear Technology 1.2 → 19.5 V - Adjustable D2PAK 1.1A Surface Mount 1.8 V 20 V 5 1 Positive 1µA - -40 °C +125 °C - 10.541 x 9.398 x 4.572mm 22 mV 8 mV 4.572mm 9.398mm 10.54mm 1.2V
1.2V Pos LDO Regulator SOT-223 DiodesZetex 1.2 V - Fixed SOT-223 300mA Surface Mount - 15 V 3+Tab 1 Positive 6mA - -20 °C +125 °C - 6.7 x 3.7 x 1.7mm 15 mV 10 mV 1.7mm 3.7mm 6.7mm -
1.5A Fast Adj. LDO Regulator TO-263EP-5 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
1.5A FlexCap LDO Regulator 2.7Vin WSON8 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
1.5A FlexCap LDO Regulator 2.7Vin WSON8 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
1.5A Low Input Volt.VLDO Regulator DFN10 Linear Technology 0.4 → 2.6 V - Adjustable DFN 1.5A Surface Mount 1.14 V 3.5 V, 5.5 V 10 1 Positive - - -40 °C +125 °C - 3 x 3 x 0.7mm - - 0.7mm 3mm 3mm 0.4V
1.5A Low Noise Fast LDO Regulator 1.5V Linear Technology 1.5 V - Fixed D2PAK 1.5A Surface Mount 2.5 V 20 V 5 1 Positive 1mA - -40 °C +125 °C - 10.541 x 9.398 x 4.572mm 18 mV 6 mV 4.572mm 9.398mm 10.54mm 1.21V
1.5A Low Noise Fast LDO Regulator 3.3V Linear Technology 3.3 V - Fixed TSSOP 1.5A Surface Mount 2.5 V 3.3 V 16 1 Positive 1mA - -40 °C +125 °C - 5.1 x 4.5 x 0.95mm 35 mV 10 mV 0.95mm 4.5mm 5.1mm 1.21V
1.5A Low Noise Fast LDO Regulator 3.3V Linear Technology 3.3 V - Fixed D2PAK 1.5A Surface Mount 2.5 V 3.3 V 5 1 Positive 1mA - -40 °C +125 °C - 10.541 x 9.398 x 4.572mm 35 mV 10 mV 4.572mm 9.398mm 10.54mm 1.21V
1.5A Low Noise Fast LDO Regulator 3.3V Linear Technology 3.3 V - Fixed SOIC 1.5A Surface Mount 2.5 V 3.3 V 8 1 Positive 1mA - -40 °C +125 °C - 5.004 x 3.988 x 1.498mm 35 mV 10 mV 1.498mm 3.988mm 5mm 1.21V
100mA 12V LDO Voltage Regulator SOT-23 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
100mA 5V Quasi LDO Reg ON/OFF SOT-23-5 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
100mA LDO Regulator, Shutdown SOT23-5 Texas Instruments - - - - - - - - - - - - - - - - - - - - - - -
100mA Low Noise LDO Regulator TSOT-23 Linear Technology 3 V - Fixed TSOT-23 100mA Surface Mount 1.8 V 20 V 5 1 Positive 20µA - -40 °C +125 °C - 2.9 x 1.75 x 0.9mm 90 mV 10 mV 0.9mm 1.75mm 2.9mm 1.22V
100mA,3.3V,LDO Voltage Reg.,MC78FC33HT1 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
100mA,4V,LDO Voltage Reg.,MC78FC40HT1G ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 4648 tuloksesta