Monostable Multivibrators

Näet nyt 1 - 20 kaikkiaan 108 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Logic Family Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Width Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments CD74HCT221M96 Dual Monostable Multivibrator 4mA, 4.5 → 5.5 V, 16-Pin SOIC Texas Instruments HCT 2 -4mA 4mA 14 ns 42 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 4.5 V 5.5 V - 3.91mm -55 °C +125 °C
Texas Instruments CD14538BPWR Dual Monostable Multivibrator, 3 → 18 V, 16-Pin TSSOP Texas Instruments 4000 2 - - 30 ns 600 ns @ 5 V 0.1mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 3 V 18 V - 4.4mm -55 °C +125 °C
Texas Instruments CD74HCT123M96 Dual Monostable Multivibrator 4mA, 4.5 → 5.5 V, 16-Pin SOIC Texas Instruments HCT 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 4.5 V 5.5 V - 3.91mm -55 °C +125 °C
Texas Instruments CD14538BM Dual Monostable Multivibrator 4.2mA, 3 → 18 V, 16-Pin SOIC Texas Instruments 4000 2 -4.2mA 4.2mA 140 ns 600 ns@ 50 pF 3000µA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 3 V 18 V 50pF 4mm -55 °C +125 °C
Texas Instruments SN74LS123N Dual Monostable Multivibrator 8mA, 4.75 → 5.25 V, 16-Pin PDIP Texas Instruments LS 2 -0.4mA 8mA 40 ns 56 ns @ 5 V 12mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 4.75 V 5.25 V - 6.35mm 0 °C +70 °C
Texas Instruments CD74HC4538PWR Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin TSSOP Texas Instruments HC 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 2 V 6 V - 4.4mm -55 °C +125 °C
Fairchild Semiconductor 74VHC123AMX Dual Monostable Multivibrator 25mA, 2 → 5.5 V, 16-Pin SOIC Fairchild Semiconductor 74VHC 2 -25mA 25mA 90 μs 29.5ns 0.04mA Surface Mount SOIC 16 9.9 x 3.9 x 1.45mm 1.45mm 9.9mm 2 V 5.5 V 50pF 3.9mm -40 °C +85 °C
Texas Instruments CD74HC4538M96 Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 14 ns 250 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 2 V 6 V - 3.91mm -55 °C +125 °C
Texas Instruments 74LVC1G123DCTT Monostable Multivibrator 32mA, 1.65 → 5.5 V, 8-Pin SSOP Texas Instruments LVC 1 -32mA 32mA 2.5 ns 18.6 ns @ 1.8 V 0.02mA Surface Mount SSOP 8 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm 1.65 V 5.5 V - 2.8mm -40 °C +85 °C
Texas Instruments CD74HC123PWR Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin TSSOP Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 2 V 6 V - 4.4mm -55 °C +125 °C
NXP 74HC123D,652 Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC Nexperia HC 2 -5.2mA 5.2mA 17 ns 255 ns@ 2 V 0.008mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 2 V 6 V - 4mm -40 °C +125 °C
Texas Instruments CD74HC123PW Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin TSSOP Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 1.15mm 5mm 2 V 6 V - 4.4mm -55 °C +125 °C
NXP HEF4528BT,652 Dual Monostable Multivibrator, 3 → 15 V, 16-Pin SOIC Nexperia 4000 2 - - 20 ns 305 ns@ 5 V 0.08mA Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 3 V 15 V - 4mm -40 °C +85 °C
Texas Instruments CD74HC123EE4 Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin PDIP Texas Instruments HC 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 2 V 6 V - 6.35mm -55 °C +125 °C
Texas Instruments CD4047BEE4 Monostable Multivibrator, 3 → 18 V, 14-Pin PDIP Texas Instruments 4000 1 - - 50 ns 1000 ns @ 5 V 0.02mA Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 3 V 18 V - 6.35mm -55 °C +125 °C
Texas Instruments CD74HC221M Dual Monostable Multivibrator 5.2mA, 2 → 6 V, 16-Pin SOIC Texas Instruments HC 2 -5.2mA 5.2mA 12 ns 210 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 2 V 6 V - 3.91mm -55 °C +125 °C
NXP 74HCT123D,653 Dual Monostable Multivibrator 4mA, 4.5 → 5.5 V, 16-Pin SOIC Nexperia 74HCT 2 -4mA 4mA 30 ns 77ns - Surface Mount SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 4.5 V 5.5 V 50pF 4mm -40 °C +125 °C
Texas Instruments CD4047BM Monostable Multivibrator, 3 → 18 V, 14-Pin SOIC Texas Instruments 4000 1 - - 50 ns 1000 ns @ 5 V 0.02mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3 V 18 V - 3.91mm -55 °C +125 °C
Texas Instruments SN74AHC123AD Dual Monostable Multivibrator 8mA, 2 → 5.5 V, 16-Pin SOIC Texas Instruments AHC 2 -8mA 8mA 5 ns 24.1 ns @ 3.3 V 0.004mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 2 V 5.5 V - 3.91mm -40 °C +85 °C
ON Semiconductor MC14538BDR2G Dual Monostable Multivibrator, 3 → 18 V, 16-Pin SOIC ON Semiconductor 4000 2 - - 80 ns 600 ns @ 5 V 0.7mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 3 V 18 V - 4mm -55 °C +125 °C
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
Näet nyt 1 - 20 kaikkiaan 108 tuloksesta