Operational Amplifiers

Näet nyt 1 - 20 kaikkiaan 6164 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Dimensions Typical Input Voltage Noise Density Typical Voltage Gain Length Height Width Input Voltage Range Offset Voltage Output Current Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
Linear Technology LT1112CN8#PBF, Op Amp, 750kHz, 8-Pin PDIP Linear Technology - Through Hole PDIP Dual 2 8 - 750kHz ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V 0.3V/µs - +70 °C 0 °C 10.16 x 6.48 x 3.3mm 16nV/√Hz 134 dB 10.16mm 3.3mm 6.48mm - - - - - - No
1.6V, 0.13MHz Quad OP Amp w CMOS LMP2234 Texas Instruments Precision Surface Mount SOIC Single 4 14 3 V, 5 V 130kHz - 0.058V/µs - +125 °C -40 °C 8.64 x 3.91 x 1.45mm 60nV/√Hz 120 dB 8.64mm 1.45mm 3.91mm - - - - - - No
1.6V, 0.13MHz Quad OP Amp w CMOS LMP2234 Texas Instruments Precision Surface Mount TSSOP Single 4 14 3 V, 5 V 130kHz - 0.058V/µs - +125 °C -40 °C 5 x 4.4 x 0.9mm 60nV/√Hz 120 dB 5mm 0.9mm 4.4mm - - - - - - No
1.8V Zero-Xover RL-RL Op Amp OPA2369 Texas Instruments Precision Surface Mount MSOP Single 2 8 3 V, 5 V 12kHz - 0.005V/µs - +85 °C -40 °C 3 x 3 x 0.97mm 290nV/√Hz 134 dB 3mm 0.97mm 3mm - - - - - - Rail to Rail Input/Output
1.8V, 0.13MHz Dual OP Amp w CMOS LMP2232 Texas Instruments Precision Surface Mount SOIC Single 2 8 3 V, 5 V 130kHz - 0.058V/µs - +125 °C -40 °C 4.9 x 3.9 x 1.45mm - 120 dB 4.9mm 1.45mm 3.9mm - - - - - - No
10MHz 12V Lo Power Op Amp LMV641MGE Texas Instruments Precision Surface Mount SC-70 Single 1 5 3 → 9 V 10MHz - 2.6V/µs - +125 °C -40 °C 2 x 1.25 x 0.9mm 14nV/√Hz 104 dB 2mm 0.9mm 1.25mm - - - - - - No
12MHz Lo Volt Lo Pwr Op AMP LMV652MM Texas Instruments Precision Surface Mount MSOP Single 2 8 3 V, 5 V 12MHz - 3V/µs - +125 °C -40 °C 3 x 3 x 0.86mm 17nV/√Hz 94 dB 3mm 0.86mm 3mm - - - - - - No
12V Quad CMOS RRIO Op Amp LMV844MA Texas Instruments Precision Surface Mount SOIC Single 4 14 3 → 9 V 4.5MHz - 2.5V/µs - +125 °C -40 °C 8.64 x 3.91 x 1.45mm 20nV/√Hz 133 dB 8.64mm 1.45mm 3.91mm - - - - - - Rail to Rail Input/Output
3MHz Low-Noise RRIO Dual Op Amp VSSOP8 Texas Instruments Precision Surface Mount VSSOP Single 2 8 1.8 → 5.5 V 3MHz - 1.5V/µs 3 MHz +125 °C -40 °C 3.1 x 3.1 x 0.95mm 14nV/√Hz 128 dB 3.1mm 0.95mm 3.1mm - - - - - - No
3MHz Micropower RRO Amplifier,LMV554MT Texas Instruments Precision Surface Mount TSSOP Single 4 14 3 V, 5 V 3MHz - 1V/µs - +125 °C -40 °C 5 x 4.4 x 0.9mm 70nV/√Hz 90 dB 5mm 0.9mm 4.4mm - - - - - - Rail to Rail Output
402F.7Mhz, RRIO W/SD Op Amp, LMV951MK Texas Instruments Precision Surface Mount TSOT Single 1 6 3 V 2.8MHz - 1.4V/µs - +125 °C -40 °C 2.97 x 1.65 x 0.87mm 25nV/√Hz 116 dB 2.97mm 0.87mm 1.65mm - - - - - - Rail to Rail Input/Output
88MHz 1.8V CMOS Decomp Op Amp LMV793MF Texas Instruments - Surface Mount SOT-23 Single 1 5 3 V, 5 V 88MHz - 35V/µs - +125 °C -40 °C 2.92 x 1.6 x 1.02mm 5.8nV/√Hz 110 dB 2.92mm 1.02mm 1.6mm - - - - - - No
88MHz 1.8V CMOS Op Amp LMP7717MA Texas Instruments - Surface Mount SOIC Single 1 8 3 V, 5 V 88MHz - 35V/µs - +125 °C -40 °C 4.9 x 3.9 x 1.45mm 5.8nV/√Hz 110 dB 4.9mm 1.45mm 3.9mm - - - - - - No
88MHz Low Noise Decomp Op Amp,LMV794MA Texas Instruments - Surface Mount SOIC Single 1 8 3 V, 5 V 88MHz - 35V/µs - +125 °C -40 °C 4.9 x 3.9 x 1.45mm - 110 dB 4.9mm 1.45mm 3.9mm - - - - - - No
88MHz Precision1.8V Decomp Amp,LMP7718MA Texas Instruments - Surface Mount SOIC Single 2 8 3 V, 5 V 88MHz - 35V/µs - +125 °C -40 °C 4.9 x 3.9 x 1.45mm 5.8nV/√Hz 95 dB 4.9mm 1.45mm 3.9mm - - - - - - No
Analog Devices AD548JRZ, Op Amp, 1MHz, 8-Pin SOIC Analog Devices - Surface Mount SOIC Dual 1 8 - 1MHz ±12 V, ±15 V, ±5 V, ±9 V 1.8V/µs - +70 °C 0 °C 5 x 4 x 1.5mm 80nV/√Hz 117 dB 5mm 1.5mm 4mm - - - - - - No
Analog Devices AD648KNZ, Op Amp, 1MHz, 8-Pin PDIP Analog Devices - Through Hole PDIP Dual 2 8 - 1MHz ±15V 1.8V/µs - +70 °C 0 °C 9.27 x 7.24 x 3.43mm 80nV/√Hz 120 dB 9.27mm 3.43mm 7.24mm - - - - - - No
Analog Devices AD648KRZ, JFET, Op Amp, 1MHz, 8-Pin SOIC Analog Devices JFET Surface Mount SOIC Dual 2 8 - 1MHz ±18V 1.8V/µs - +70 °C 0 °C 5 x 4 x 1.5mm 80nV/√Hz - 5mm 1.5mm 4mm - - - - - - No
Analog Devices AD704ARZ-16, Op Amp, 16-Pin SOIC W Analog Devices - Surface Mount SOIC W Dual 4 16 - - ±15V 0.15V/µs - +85 °C -40 °C 10.5 x 7.6 x 2.35mm 17nV/√Hz 126 dB 10.5mm 2.35mm 7.6mm - - - - - - No
Analog Devices AD704JRZ-16, Op Amp, 16-Pin SOIC W Analog Devices - Surface Mount SOIC W Dual 4 16 - - ±15V 0.15V/µs - +70 °C 0 °C 10.5 x 7.6 x 2.35mm 17nV/√Hz 126 dB 10.5mm 2.35mm 7.6mm - - - - - - No
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
Näet nyt 1 - 20 kaikkiaan 6164 tuloksesta