PLL Circuits

Näet nyt 1 - 20 kaikkiaan 54 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Minimum Operating Temperature Series
Analog Devices Hittite HMC440QS16GE, PLL Circuit, 1300MHz, 16-Pin QSOP Analog Devices - 266 mA 1300MHz Surface Mount QSOP 16 5 x 4 x 1.62mm 5mm 4mm 1.62mm 5.2 V +85 °C - 4.8 V - -40 °C Hittite
CMOS Micropower Phase-Locked Loop TSSOP Texas Instruments 1 0.1 → 1 μA 1.4MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 18 V +125 °C 1.6 MHz, 2.4 MHz 5 V 0.8 MHz, 1.4 MHz -55 °C -
Hi Perf Phase Locked Loop TLC2933AIPWG4 Texas Instruments 1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V - -20 °C -
ON Semiconductor MC14046BDWG, PLL Circuit, 16-Pin SOIC ON Semiconductor - ±1 μA - Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 18 V +125 °C 0.7MHz 3 V 0.5MHz -55 °C -
ON Semiconductor P2781AF-08SR, PLL Circuit, 9MHz, 8-Pin SOIC ON Semiconductor 1 21.2 mA 9MHz Surface Mount SOIC 8 4.9 x 3.91 x 1.5mm 4.9mm 3.91mm 1.5mm 3.6 V +85 °C 9MHz 3 V 3MHz -40 °C -
ON Semiconductor P3PS850BHG-08CR, PLL Circuit, 72MHz, 8-Pin WDFN ON Semiconductor 1 28 mA 72MHz Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 2mm 0.75mm 3.6 V +85 °C 72MHz 2.3 V 18MHz -20 °C -
ON Semiconductor PCS3P8103AG-06JR, PLL Circuit, 16.667MHz, 6-Pin TSOT-23 ON Semiconductor 1 0.5 mA 16.667MHz Surface Mount TSOT-23 6 2.9 x 1.9 x 0.8mm 2.9mm 1.9mm 0.8mm 3.6 V +70 °C 66.66MHz 3 V - 0 °C -
ON Semiconductor PCS3P8504AG-08CR, PLL Circuit, 50MHz, 8-Pin WDFN ON Semiconductor - - 50MHz Surface Mount WDFN 8 2 x 2 x 0.75mm 2mm 2mm 0.75mm - +70 °C 50MHz - 15MHz 0 °C -
PLL Single 12MHz to 18MHz 16-Pin SOIC Texas Instruments 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V - -55 °C -
PLL Single 16-Pin PDIP Texas Instruments 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V - -55 °C -
Phase locked loop,CD74HCT7046E DIP16 Texas Instruments 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V - -55 °C -
Texas Instruments CD74HC4046AE, PLL Circuit, 16-Pin PDIP Texas Instruments 1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V - -55 °C -
Texas Instruments CD74HC4046AM, PLL Circuit, 16-Pin SOIC Texas Instruments 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V 125 °C - 2 V - -55 °C -
Texas Instruments CD74HC4046AM96, PLL Circuit, 16-Pin SOIC Texas Instruments 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V - -55 °C -
Texas Instruments CD74HC4046APWR, PLL Circuit, 16-Pin TSSOP Texas Instruments 1 - - Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 6 V +125 °C - 2 V - -55 °C -
Texas Instruments CD74HC7046AM, PLL Circuit, 16-Pin SOIC Texas Instruments 1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V - -55 °C -
Texas Instruments SN74LV4046AN, PLL Circuit, 16-Pin PDIP Texas Instruments - ±70 mA - Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 5.5 V +125 °C 38MHz 3 V - -40 °C -
Texas Instruments TLC2933IPW, PLL Circuit, 14-Pin SOIC Texas Instruments 1 - - Surface Mount SOIC 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V - -20 °C -
Texas Instruments TRF3765IRHBT, PLL Circuit, 350MHz, 32-Pin VQFN Texas Instruments - 190 mA 350MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 4800MHz 3 V 300MHz -40 °C -
Texas Instruments CD74HC4046APWR, PLL Circuit, 16-Pin TSSOP Texas Instruments 1 - - Surface Mount TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 6 V +125 °C - 2 V - -55 °C -
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
Näet nyt 1 - 20 kaikkiaan 54 tuloksesta