PLL Frequency Synthesizers

Näet nyt 1 - 20 kaikkiaan 219 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Series Minimum Operating Temperature
Analog Devices AD9540BCPZ, PLL Clock Generator, 48-Pin LFCSP VQ Analog Devices 1 ±5 μA 655MHz LFCSP VQ 48 7 x 7 x 0.8mm 7mm 7mm 0.8mm 1.8 V +85 °C 655MHz - - - -40 °C
Analog Devices AD9577BCPZ, 3 PLL Clock Generator, 40-Pin LFCSP WQ Analog Devices 3 1 μA 27MHz LFCSP WQ 40 6.1 x 6.1 x 0.75mm 6.1mm 6.1mm 0.75mm 3.3 V +85 °C 637.5MHz - - - -40 °C
Analog Devices ADF4002BCPZ, Frequency Synthesizer, 20-Pin CP 20 1 Analog Devices 1 6 mA 400MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4002BRUZ, Frequency Synthesizer, 16-Pin CP 20 1 Analog Devices 1 6 mA 400MHz CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4107BCPZ, Frequency Synthesizer, 20-Pin CP 20 Analog Devices 1 - 7000MHz CP 20 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4107BRUZ, Frequency Synthesizer, 16-Pin CP 20 Analog Devices 1 - 7000MHz CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4108BCPZ, Frequency Synthesizer, 20-Pin CP 20 1 Analog Devices 1 17 mA 8000MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 325MHz 3.2 V - - -40 °C
Analog Devices ADF4110BRUZ, Frequency Synthesizer, 16-Pin CP 20 Analog Devices 1 5.5 mA 550MHz CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4111BRUZ, Frequency Synthesizer, 16-Pin CP 20 Analog Devices 1 5.5 mA 1400MHz CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4113BRUZ, Frequency Synthesizer, 16-Pin CP 20 Analog Devices 1 11 mA 4000MHz CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4113HVBCPZ, Frequency Synthesizer, 20-Pin CP 20 1 Analog Devices 1 16 mA 4000MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 5.5 V +85 °C 200MHz 2.7 V - - -40 °C
Analog Devices ADF4116BRUZ, Frequency Synthesizer, 16-Pin TSSOP Analog Devices 1 5.5 mA 550MHz TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4118BRUZ, Frequency Synthesizer, 16-Pin TSSOP Analog Devices 1 7.5 mA 3000MHz TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4150BCPZ, Frequency Synthesizer, 24-Pin LFCSP WQ Analog Devices 1 60 μA 250MHz LFCSP WQ 24 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.6 V +85 °C - 3 V 31.25MHz - -40 °C
Analog Devices ADF4151BCPZ, Frequency Synthesizer, 32-Pin LFCSP Analog Devices 1 50 mA 3.5GHz LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.6 V +85 °C 750MHz 3 V - - -40 °C
Analog Devices ADF4153ABCPZ, Frequency Synthesizer, 20-Pin LFCSP Analog Devices 1 24 mA 4GHz LFCSP 20 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.3 V +85 °C 1750MHz 2.7 V - - -40 °C
Analog Devices ADF4153ABRUZ, Frequency Synthesizer, 16-Pin TSSOP Analog Devices - 100 μA 250MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +85 °C 4000MHz 2.7 V - - -40 °C
Analog Devices ADF4153YRUZ, Frequency Synthesizer, 16-Pin TSSOP Analog Devices 1 24 mA 4GHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +125 °C 1750MHz 2.7 V - - -40 °C
Analog Devices ADF4154BRUZ, Frequency Synthesizer, 16-Pin CP 20 1 Analog Devices 1 24 mA 4000MHz CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V - - -40 °C
Analog Devices ADF4156BRUZ, Frequency Synthesizer, 16-Pin CP 20 1 Analog Devices 1 32 mA 6000MHz CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V - - -40 °C
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
Näet nyt 1 - 20 kaikkiaan 219 tuloksesta