PWM Current Mode Controllers

Näet nyt 1 - 20 kaikkiaan 477 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Typical Operating Supply Voltage Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor UC3842BNG, PWM Current Mode Controller, 1 A, 500 kHz PDIP 8-Pin ON Semiconductor 1 Current Boost, Flyback, Forward 50ns 50ns 96% 500 kHz Through Hole PDIP 8 1 A - - - 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm 6.6mm +70 °C 0 °C
Texas Instruments TL2844DR, PWM Current Mode Controller, 200 mA, 500 kHz SOIC 14-Pin Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 48% 500 kHz Surface Mount SOIC 14 200 mA 30 V - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm +85 °C -40 °C
ON Semiconductor UC3844BDG, PWM Current Mode Controller, 1 A, 275 kHz, 30 V SOIC, 14-Pin ON Semiconductor 1 Current Boost, Flyback 150ns 150ns 50% 275 kHz Surface Mount SOIC 14 1 A 13.5 V - 30 V 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm +70 °C 0 °C
ON Semiconductor UC3843BD1R2G, PWM Current Mode Controller, 1 A, 275 kHz, 30 V SOIC, 8-Pin ON Semiconductor 1 Current Boost, Flyback, Forward 150ns 150ns 96% 275 kHz Surface Mount SOIC 8 1 A 5.1 V Yes 30 V 5 x 4 x 1.5mm 1.5mm 5mm 4mm +70 °C 0 °C
STMicroelectronics UC3844BD1013TR, PWM Current Mode Controller, 1 A, 500 kHz SOIC 8-Pin STMicroelectronics 1 Current Boost, Flyback 50ns 50ns 50% 500 kHz Surface Mount SOIC 8 1 A - - - 5 x 4 x 1.25mm 1.25mm 5mm 4mm +150 °C -40 °C
Analog Devices ADP2303ARDZ-5.0-R7, PWM Current Mode Controller, 3 A, 700 kHz, 3 → 20 V SOIC, 8-Pin Analog Devices 1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 3 A 5 V - 3 → 20 V 5 x 4 x 1.75mm 1.75mm 5mm 4mm +125 °C -40 °C
ON Semiconductor UC3842BD1G, PWM Current Mode Controller, 1 A, 500 kHz, 15 V SOIC, 8-Pin ON Semiconductor 1 Current Boost, Flyback 150ns 150ns 96% 500 kHz Surface Mount SOIC 8 1 A 4.95 → 5.05 V - 15 V 5 x 4 x 1.5mm 1.5mm 5mm 4mm +70 °C 0 °C
ON Semiconductor UC3845BD1R2G, PWM Current Mode Controller, 1 A, 250 kHz, 36 V SOIC, 8-Pin ON Semiconductor 1 Current Boost, Flyback 150ns 150ns 50% 250 kHz Surface Mount SOIC 8 1 A 5.1 V - 36 V 5 x 4 x 1.5mm 1.5mm 5mm 4mm +70 °C 0 °C
ON Semiconductor UC2842BNG, PWM Current Mode Controller, 1 A, 250 kHz, 30 V PDIP, 8-Pin ON Semiconductor 1 Current Boost, Flyback 150ns 150ns 96% 250 kHz Through Hole PDIP 8 1 A 5.05 V - 30 V 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm +85 °C -25 °C
Fairchild Semiconductor FAN7601BMX, PWM Current Mode Controller, 250 mA, 300 kHz, 20 V SOP, 8-Pin Fairchild Semiconductor 1 Current - 150ns 150ns 98% 300 kHz Surface Mount SOP 8 250 mA 2.5 V - 20 V 5 x 4 x 1.5mm 1.5mm 5mm 4mm +150 °C -40 °C
ON Semiconductor UC3843BD1G, PWM Current Mode Controller, 1 A, 500 kHz SOIC 8-Pin ON Semiconductor 1 Current Boost, Flyback, Forward 50ns 50ns 96% 500 kHz Surface Mount SOIC 8 1 A - - - 5 x 4 x 1.5mm 1.5mm 5mm 4mm +70 °C 0 °C
Texas Instruments UCC38C43P, PWM Current Mode Controller, 200 mA, 1000 kHz PDIP 8-Pin Texas Instruments 1 Current Boost, Buck, Flyback, Forward 25ns 20ns 100% 1000 kHz Through Hole PDIP 8 200 mA 18 V - - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 6.35mm +70 °C 0 °C
ON Semiconductor UC3844BDR2G, PWM Current Mode Controller, 1 A, 250 kHz, 36 V SOIC, 14-Pin ON Semiconductor 1 Current Boost, Flyback 150ns 150ns 50% 250 kHz Surface Mount SOIC 14 1 A 5.1 V - 36 V 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm +70 °C 0 °C
STMicroelectronics UC3845BD1013TR, PWM Current Mode Controller, 1 A, 500 kHz SOIC 8-Pin STMicroelectronics 1 Current Boost, Flyback 50ns 50ns 50% 500 kHz Surface Mount SOIC 8 1 A - - - 5 x 4 x 1.25mm 1.25mm 5mm 4mm +150 °C -40 °C
ON Semiconductor UC3843BVNG, PWM Current Mode Controller, 1 A, 250 kHz, 30 V PDIP, 8-Pin ON Semiconductor 1 Current Boost, Flyback 150ns 150ns 96% 250 kHz Through Hole PDIP 8 1 A 5.1 V - 30 V 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm 6.6mm +105 °C -40 °C
Texas Instruments UC2825N, PWM Current Mode Controller, Dual 1.5 A, 1000 kHz PDIP 16-Pin Texas Instruments 2 Current, Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 30ns 30ns 80% 1000 kHz Through Hole PDIP 16 1.5 A - - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm +85 °C -40 °C
STMicroelectronics UC2844BN, PWM Current Mode Controller, 1 A, 500 kHz PDIP 8-Pin STMicroelectronics 1 Current Boost, Flyback 50ns 50ns 50% 500 kHz Through Hole PDIP 8 1 A - - - 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 6.6mm +150 °C -40 °C
STMicroelectronics UC3842BN, PWM Current Mode Controller, 1 A, 500 kHz PDIP 8-Pin STMicroelectronics 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Through Hole PDIP 8 1 A - - - 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 6.6mm +150 °C -40 °C
Texas Instruments UC2843AN, PWM Current Mode Controller, 1 A, 500 kHz PDIP 8-Pin Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 100% 500 kHz Through Hole PDIP 8 1 A - - - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 6.35mm +85 °C -40 °C
Microchip HV9120NG-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V SOIC, 16-Pin Microchip 1 Current, Voltage - 75ns 75ns 49.6% 3 MHz Surface Mount SOIC 16 10 mA 4.16 V No 9 → 13.5 V 10 x 4 x 1.65mm 1.65mm 10mm 4mm +125 °C -55 °C
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
Näet nyt 1 - 20 kaikkiaan 477 tuloksesta