RF Amplifiers

Näet nyt 1 - 20 kaikkiaan 189 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Package Type Pin Count Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Series
Amp, Variable Gain Amp, ADL5330ACPZ Analog Devices Gain 3000MHz 32 dB - 14.7dB 1 3 GHz LFCSP 24 4 x 4 x 0.83mm 0.83mm 4mm 4mm 5.25 V 4.75 V +85 °C -40 °C -
Analog Devices AD8283WBCPZ, RF Amplifier, 72-Pin LFCSP Analog Devices General Purpose - - - - - - LFCSP 72 10.1 x 9.85 x 0.85mm 0.85mm 10.1mm 9.85mm - - +105 °C -40 °C -
Analog Devices ADA4304-2ACPZ-R7, RF Amplifier Low Noise, 2.8 dB 865 MHz, 16-Pin LFCSP Analog Devices Low Noise 1600MHz 2.8 dB 44.5dBm 4.6dB 1 865 MHz LFCSP 16 3 x 3 x 0.95mm 0.95mm 3mm 3mm 5.25 V 4.75 V +85 °C -40 °C -
Analog Devices ADL5511ACPZ-R7, RF Amplifier RF Power Detector 2-channel 6 GHz, 16-Pin LFCSP Analog Devices RF Power Detector 130MHz - - - 2 6 GHz LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm 5.25 V 4.75 V +85 °C -40 °C -
Analog Devices ADL5531ACPZ-R7, RF Amplifier, 19.7 dB 500 MHz, 8-Pin LFCSP Analog Devices General Purpose - 19.7 dB 41dBm 3dB 1 500 MHz LFCSP 8 3 x 3 x 0.84mm 0.84mm 3mm 3mm 5.25 V 4.75 V +85 °C -40 °C -
Analog Devices ADL5544ARKZ-R7, RF Amplifier Gain, 14.5 dB 6 GHz, 3-Pin SOT-89 Analog Devices Gain - 14.5 dB 7dBm 5.4dB 1 6 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.25 V 4.75 V +105 °C -40 °C -
Analog Devices ADL5545ARKZ-R7, RF Amplifier Gain, 15.9 dB 6 GHz, 3-Pin SOT-89 Analog Devices Gain - 15.9 dB 9.4dBm 5.2dB 1 6 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.25 V 4.75 V +105 °C -40 °C -
Analog Devices ADL5610ARKZ-R7, RF Amplifier Gain, 13.2 dB 6 GHz, 3-Pin SOT-89 Analog Devices Gain - 13.2 dB 12.5dBm 6.1dB 1 6 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.25 V 4.75 V +105 °C -40 °C -
Analog Devices ADL5611ARKZ-R7, RF Amplifier Gain, 14.3 dB 6 GHz, 3-Pin SOT-89 Analog Devices Gain - 14.3 dB 12.8dBm 6dB 1 6 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.25 V 4.75 V +105 °C -40 °C -
Analog Devices HMC659LC5, RF Amplifier Power, 19 dB 15 GHz, 32-Pin QFN Analog Devices Power - 19 dB 27.5dBm 3.5dB 1 15 GHz QFN 32 5 x 5 x 1.12mm 1.12mm 5mm 5mm 8 V - +85 °C -40 °C -
Analog Devices Hittite HMC1082LP4E, RF Amplifier MMIC, 23.5 dB 18 GHz, 24-Pin SMT Analog Devices MMIC - 23.5 dB 24dBm - 1 18 GHz SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm 4.1mm 5 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC311LP3E, RF Amplifier MMIC, 14.5 dB 6 GHz, 16-Pin SMT Analog Devices MMIC - 14.5 dB 15.5dBm 4.5dB 1 6 GHz SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm 3.1mm 5 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC311SC70E, RF Amplifier MMIC, 15 dB 8 GHz, 6-Pin SC-70 Analog Devices MMIC - 15 dB 15.5dBm 5dB 1 8 GHz SC-70 6 2.25 x 1.35 x 0.91mm 0.91mm 2.25mm 1.35mm 5 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC326MS8GE, RF Amplifier MMIC, 21 dB 4.5 GHz, 8-Pin MSOP Analog Devices MMIC - 21 dB 23.5dBm 5dB 1 4.5 GHz MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC327MS8GE, RF Amplifier Power, 21 dB 4 GHz, 8-Pin MSOP Analog Devices Power - 21 dB 27dBm 5dB 1 4 GHz MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC406MS8GE, RF Amplifier Power, 17 dB 5.9 GHz, 8-Pin MSOP Analog Devices Power - 17 dB 27dBm 6dB 1 5.9 GHz MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC407MS8GE, RF Amplifier Power, 15 dB 6 GHz, 8-Pin MSOP Analog Devices Power - 15 dB 25dBm 5.5dB 1 6 GHz MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC414MS8GE, RF Amplifier Power, 20 dB 2.8 GHz, 8-Pin MSOP Analog Devices Power - 20 dB 27dBm 7dB 1 2.8 GHz MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V 2.75 V +85 °C -40 °C Hittite
Analog Devices Hittite HMC415LP3E, RF Amplifier Power, 20.5 dB 5.9 GHz, 16-Pin QFN Analog Devices Power - 20.5 dB 23dBm 6dB 1 5.9 GHz QFN 16 3.1 x 3.1 x 1mm 1mm 3.1mm 3.1mm 3 V - +85 °C -40 °C Hittite
Analog Devices Hittite HMC430LP4E, RF Amplifier Low Noise 5.5 GHz, 24-Pin SMT Analog Devices Low Noise - - 2dBm - 1 5.5 GHz SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm 4.1mm 3 V - +85 °C -40 °C Hittite
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
Näet nyt 1 - 20 kaikkiaan 189 tuloksesta