RF Transmitter Chips

Näet nyt 1 - 20 kaikkiaan 24 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Modulation Technique Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency Minimum Operating Supply Voltage Minimum Operating Band 2 Frequency Number of Operating Bands Minimum Operating Band 3 Frequency Minimum Operating Temperature
AX5031 Sub-1GHz ISM/SRD RF Transmitter ON Semiconductor ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK QFN 20 4 x 4 x 0.85mm 4mm 4mm 0.85mm 470MHz 940MHz - 3.6 V +85 °C 400MHz 2.2 V 800MHz 2 - -40 °C
Qi Wireless Power Transm. Manager VQFN48 Texas Instruments PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +125 °C - 3 V - 1 - -40 °C
Qi Wireless Power Transm. Manager VQFN48 Texas Instruments PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +110 °C - 3 V - 1 - -40 °C
Qi Wireless Power Transm. Manager VQFN48 Texas Instruments PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +110 °C - 3 V - 1 - -40 °C
Wireless Power Transmitter 10W VQFN64 Texas Instruments AM VQFN 64 9.15 x 9.15 x 0.92mm 9.15mm 9.15mm 0.92mm 520kHz - - 3.6 V +85 °C - 3 V - - - -40 °C
ASK/FSK RF Transmitter 433MHz TSSOP38 Infineon ASK, FSK PG-TSSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 435MHz - - 4 V +70 °C 433MHz 2.1 V - 1 - -20 °C
ASK Transmitter Low-Power Crystal SOT23
  • RS-tuotekoodi 783-3526
  • Merkki Maxim
  • Valmistajan tuotenumero MAX1472AKA+T
Maxim ASK SOT-23 8 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 300MHz - - 3.6 V +125 °C 300MHz 2.1 V - 1 - -40 °C
ASK Transmitter Low-Power Crystal SOT23
  • RS-tuotekoodi 923-7513
  • Merkki Maxim
  • Valmistajan tuotenumero MAX1472AKA+T
Maxim ASK SOT-23 8 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 300MHz - - 3.6 V +125 °C 300MHz 2.1 V - 1 - -40 °C
ASK/FSK RF Transmitter 433MHz TSSOP38 Infineon ASK, FSK PG-TSSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 435MHz - - 4 V +70 °C 433MHz 2.1 V - 1 - -20 °C
AX5031 Sub-1GHz ISM/SRD RF Transmitter ON Semiconductor ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK QFN 20 4 x 4 x 0.85mm 4mm 4mm 0.85mm 470MHz 940MHz - 3.6 V +85 °C 400MHz 2.2 V 800MHz 2 - -40 °C
Low-Power Sub-1GHz RF Transmitter VQFN16 Texas Instruments 2FSK, ASK, GFSK, MSK, OOK VQFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 348MHz 464MHz 928MHz 3.6 V +85 °C 300MHz 1.8 V 400MHz 3 400MHz -40 °C
Microcontroller, Si4063-B1B-FM Silicon Labs 4GFSK, GFSK, GMSK, OOK QFN 20 4 x 4 x 0.85mm 4mm 4mm 0.85mm 1050MHz 1050MHz 1050MHz 3.6 V +85 °C 142MHz 1.8 V 142MHz 3 142MHz -40 °C
Narrowband RF Transmitter 2.5/3.3V QFN32 Texas Instruments FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 192MHz 480MHz 960MHz 3.6 V +85 °C 164MHz 2 V 274MHz 4 820MHz -40 °C
Narrowband RF Transmitter 2.5/3.3V QFN32 Texas Instruments FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 192MHz 480MHz 960MHz 3.6 V +85 °C 164MHz 2 V 274MHz 4 820MHz -40 °C
Qi Wireless Power Transm. Manager VQFN48 Texas Instruments PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +110 °C - 3 V - 1 - -40 °C
Qi Wireless Power Transm. Manager VQFN48 Texas Instruments PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +125 °C - 3 V - 1 - -40 °C
Qi Wireless Power Transm. Manager VQFN48 Texas Instruments PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +110 °C - 3 V - 1 - -40 °C
RF Transmitter ASK/FSK 2.5V/3.3V Analog Devices ASK, FSK TSSOP 24 7.8 x 4.4 x 1.05mm 7.8mm 4.4mm 1.05mm 1000MHz - - 3.6 V +85 °C 1000MHz 2.3 V - 1 - -40 °C
RF Transmitter ASK/FSK 433/868MHz TSSOP Infineon ASK, FSK TSSOP 16 5 x 4.4 x 1mm 5mm 4.4mm 1mm 435MHz 870MHz - 4 V +125 °C 433MHz 2.1 V 868MHz 2 - -40 °C
RF Transmitter IC 0.8-4GHz QAM LFCSP-32 Analog Devices QAM LFCSP 32 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 0.95mm 4000MHz - - 3.3 V +85 °C 800MHz - - 1 - -40 °C
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
Näet nyt 1 - 20 kaikkiaan 24 tuloksesta