Temperature & Humidity Sensors

Näet nyt 1 - 20 kaikkiaan 675 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height Series Width Dimensions Resolution Sensor Gain
TE Connectivity G-NIMO-003, Temperature & Humidity Sensor -40 → +125 °C ±0.2°C I2C SMD, 8-Pin TE Connectivity Temperature Digital I2C ±0.2°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C -0.3 V +16 V SMD 2.5mm 0.75mm G-NIMO 2.5mm 2.5 x 2.5 x 0.75mm 16 bit -
1degC Temperature Sensor Alarm I2C SOIC8
  • RS-tuotekoodi 146-1079
  • Merkki Maxim
  • Valmistajan tuotenumero MAX6658MSA+
Maxim Temperature Digital Serial-I2C, SMBus 0.125°C Surface Mount 8 0 → +125 °C 0 °C +125 °C 3 V 5.5 V SOIC 5mm 1.5mm - 4mm 5 x 4 x 1.5mm 11 bit -
3V Temperature Sensor TMP36FSZ Analog Devices Temperature Emitter Follower Voltage ±2°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm - 4mm 5 x 4 x 1.5mm - 10mV/°C
AD7414-0 10bit I2C bus temp alrm sensor Analog Devices Temperature Open Drain Serial-I2C ±2°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm - 3mm 3 x 3 x 0.85mm 10 bit -
Analog Devices AD22100ARZ, Temperature Sensor -40 → +85 °C ±1°C Analogue SOIC, 8-Pin Analog Devices Temperature Analogue Analogue ±1°C Surface Mount 8 -40 → +85 °C -40 °C +85 °C 4 V 6.5 V SOIC 5mm 1.5mm - 4mm 5 x 4 x 1.5mm - 22.5mV/°C
Analog Devices AD22103KTZ, Temperature Sensor 0 → +100 °C ±0.75°C Analogue TO-92, 3-Pin Analog Devices Temperature Analogue Analogue ±0.75°C Through Hole 3 0 → +100 °C 0 °C +100 °C 2.7 V 3.6 V TO-92 5.21mm 5.33mm - 4.19mm 5.21 x 4.19 x 5.33mm - 28mV/°C
Analog Devices AD7415ARTZ-1500RL7, Temperature Sensor -40 → +125 °C ±0.5°C Serial-I2C SOT-23, 5-Pin Analog Devices Temperature Open Drain Serial-I2C ±0.5°C Surface Mount 5 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V SOT-23 3mm 1.3mm - 1.7mm 3 x 1.7 x 1.3mm 10 bit -
Analog Devices AD7416ARMZ, Digital Temperature Sensor -40 → +125 °C ±2°C Serial-I2C MSOP, 8-Pin Analog Devices Temperature Open Drain Serial-I2C ±2°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm - 3mm 3 x 3 x 0.85mm 10 bit -
Analog Devices AD7416ARZ, Temperature Sensor -40 → +125 °C ±2°C Serial-I2C SOIC, 8-Pin Analog Devices Temperature Open Drain Serial-I2C ±2°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm - 4mm 5 x 4 x 1.5mm 10 bit -
Analog Devices ADN8830ACPZ, Temperature Sensor -40 → +85 °C LFCSP, 32-Pin Analog Devices Temperature Digital - - Surface Mount 32 -40 → +85 °C -40 °C +85 °C 3 V 5.5 V LFCSP 5mm 0.83mm - 5mm 5 x 5 x 0.83mm - -
Analog Devices ADT7302ARTZ-500RL7, Temperature Monitor -40 → +125 °C ±2°C SPI SOT-23, 6-Pin Analog Devices Temperature Digital SPI ±2°C Surface Mount 6 -40 → +125 °C -40 °C +125 °C 2.7 V 5.25 V SOT-23 3.2mm 0.95mm - 3.2mm 3.2 x 3.2 x 0.95mm 13 bit -
Analog Devices ADT7320UCPZ-R2, Temperature Sensor -40 → +150 °C ±0.25°C Serial-4 Wire LFCSP WQ, 16-Pin Analog Devices Temperature Digital Serial-4 Wire ±0.25°C Surface Mount 16 -40 → +150 °C -40 °C +150 °C 2.7 V 5.5 V LFCSP WQ 4.1mm 0.75mm - 4.1mm 4.1 x 4.1 x 0.75mm 16 bit -
Analog Devices ADT75ARZ, Temperature Sensor -55 → +125 °C ±2°C Serial-I2C SOIC, 8-Pin Analog Devices Temperature Open Drain Serial-I2C ±2°C Surface Mount 8 -55 → +125 °C -55 °C +125 °C 3 V 5.5 V SOIC 5mm 1.5mm - 4mm 5 x 4 x 1.5mm 12 bit -
Analog Devices TMP01ESZ, Temperature Sensor -55 → +150 °C ±0.5°C Voltage SOIC, 8-Pin Analog Devices Temperature CMOS, TTL Voltage ±0.5°C Surface Mount 8 -55 → +150 °C -55 °C +150 °C 4.5 V 13.2 V SOIC 5mm 1.5mm - 4mm 5 x 4 x 1.5mm - 5mV/K
Analog Devices TMP04FSZ, Temperature Sensor -55 → +150 °C ±3°C Digital PWM SOIC, 8-Pin Analog Devices Temperature CMOS, TTL Digital PWM ±3°C Surface Mount 8 -55 → +150 °C -55 °C +150 °C 4.5 V 7 V SOIC 5mm 1.5mm - 4mm 5 x 4 x 1.5mm - -
Analog Devices TMP05AKSZ-500RL7, Temperature & Humidity Sensor -40 → +150 °C ±2°C Serial SC-70, 5-Pin Analog Devices Temperature Digital, PWM Serial ±2°C Surface Mount 5 -40 → +150 °C -40 °C +150 °C 3 V 5.5 V SC-70 2.2mm 1mm TMP05 1.35mm 2.2 x 1.35 x 1mm 0.025 (5 μs) °C -
Analog Devices TMP05AKSZ-500RL7, Temperature & Humidity Sensor -40 → +150 °C ±2°C Serial SC-70, 5-Pin Analog Devices Temperature Digital, PWM Serial ±2°C Surface Mount 5 -40 → +150 °C -40 °C +150 °C 3 V 5.5 V SC-70 2.2mm 1mm TMP05 1.35mm 2.2 x 1.35 x 1mm 0.025 (5 μs) °C -
Analog Devices TMP05ARTZ-500RL7, Temperature Sensor -40 → +150 °C ±5°C Digital PWM SOT-23, 5-Pin Analog Devices Temperature CMOS, TTL Digital PWM ±5°C Surface Mount 5 -40 → +150 °C -40 °C +150 °C 3 V 5.5 V SOT-23 2.9mm 1.15mm - 1.6mm 2.9 x 1.6 x 1.15mm - -
Analog Devices TMP06AKSZ-500RL7, Temperature Sensor -40 → +150 °C ±1°C Digital PWM SC-70, 5-Pin Analog Devices Temperature Open Drain Digital PWM ±1°C Surface Mount 5 -40 → +150 °C -40 °C +150 °C 3 V 5.5 V SC-70 2.2mm 1mm - 1.35mm 2.2 x 1.35 x 1mm - -
Analog Devices TMP06ARTZ-500RL7, Temperature Sensor -40 → +150 °C ±1°C Digital PWM SOT-23, 5-Pin Analog Devices Temperature Open Drain Digital PWM ±1°C Surface Mount 5 -40 → +150 °C -40 °C +150 °C 3 V 5.5 V SOT-23 3mm 1.3mm - 1.7mm 3 x 1.7 x 1.3mm - -
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
Näet nyt 1 - 20 kaikkiaan 675 tuloksesta