Timer Circuits

Näet nyt 1 - 20 kaikkiaan 133 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Mounting Type Timer Type Package Type Number of Internal Timers Pin Count Maximum Input Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Quiescent Current Maximum Low Level Output Current Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Propagation Delay Test Condition Series
Texas Instruments NE555P, Timer Circuit, 4.5 → 16 V, 8-Pin PDIP Texas Instruments Through Hole Standard PDIP 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA - 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - -
Texas Instruments NE555DR, Timer Circuit, 4.5 → 16 V, 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - -
Texas Instruments CD4536BEE4, Programmable Timer Circuit, 3 → 18 V, 16-Pin PDIP Texas Instruments Through Hole Programmable PDIP 1 16 - 3 V 18 V -55 °C +125 °C 0.1mA 4.2mA -4.2mA 8000 ns@ 5 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - -
Intersil ICM7555IBAZ, General Purpose Timer 1MHz, 2 → 18 V, 8-Pin SOIC
  • RS-tuotekoodi 496-886
  • Merkki Intersil
  • Valmistajan tuotenumero ICM7555IBAZ
Intersil Surface Mount Standard SOIC 1 8 1MHz 2 V 18 V -25 °C +85 °C - 20mA -0.8mA - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - -
Intersil ICM7555IBAZ, Programmable Timer Circuit 1MHz, 2 → 18 V, 8-Pin SOIC Intersil Surface Mount Standard SOIC 1 8 1MHz 2 V 18 V -25 °C +85 °C - 20mA -0.8mA - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - -
Texas Instruments SE555P, Timer Circuit, 4.5 → 18 V, 8-Pin PDIP Texas Instruments Through Hole Standard PDIP 1 8 - 4.5 V 18 V -55 °C +125 °C 12mA 200mA -200mA - 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - -
Intersil ICM7555IPAZ, Programmable Timer Circuit 1MHz, 2 → 18 V, 8-Pin PDIP Intersil Through Hole Standard PDIP 1 8 1MHz 2 V 18 V -25 °C +85 °C - 20mA -0.8mA - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm - -
Texas Instruments LMC555CM/NOPB, Timer Circuit 3MHz, 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 3MHz - - -40 °C +85 °C - 50mA -10mA 100 ns@ 5 V 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - -
Texas Instruments NA555P, Timer Circuit, 4.5 → 16 V, 8-Pin PDIP Texas Instruments Through Hole Reset PDIP 1 8 - 4.5 V 16 V -40 °C +105 °C 15mA 200mA -200mA - 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm - -
ON Semiconductor MC14541BDG, Programmable Timer Circuit 3MHz, 3 → 18 V, 14-Pin SOIC ON Semiconductor Surface Mount Programmable SOIC 1 14 3MHz 3 V 18 V -55 °C +125 °C 0.02mA 19.3mA -16.3mA 18000 ns@ 5 V 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm - -
Texas Instruments LMC555CN/NOPB, Timer Circuit 3MHz, 8-Pin PDIP Texas Instruments Through Hole Standard PDIP 1 8 3MHz - - -40 °C +85 °C - 50mA -10mA 100 ns@ 5 V 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm - -
Texas Instruments LM555 LM555CN/NOPB, Timer Circuit, 4.5 → 16 V, 8-Pin PDIP Texas Instruments Through Hole Standard PDIP 1 8 - 4.5 V 16 V 0 °C +70 °C - 200 (Sink)mA 200 (Source)mA - 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm - LM555
Texas Instruments TLC555IP, Timer Circuit 2MHz, 3 → 15 V, 8-Pin PDIP Texas Instruments Through Hole Standard PDIP 1 8 2MHz 3 V 15 V -40 °C +85 °C - 100mA -10mA - 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - -
DiodesZetex NE555S-13, Precision Timer Circuit, 4.5 → 16 V, 8-Pin SOIC DiodesZetex Surface Mount Precision SOIC 1 8 - 4.5 V 16 V 0 °C +70 °C - 200mA -200mA - 4.95 X 3.95 X 1.5mm 4.95mm 3.95mm 1.5mm - -
Texas Instruments LM555CM/NOPB, Timer Circuit, 4.5 → 16 V, 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 - 4.5 V 16 V 0 °C +70 °C - 200mA -200mA - 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - -
Texas Instruments NA555DR, Timer Circuit, 4.5 → 16 V, 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 - 4.5 V 16 V -40 °C +105 °C 15mA 200mA -200mA 300 ns@ 15 pF 5 x 4 x 1.5mm 5mm 4mm 1.5mm 15pF -
Texas Instruments NE555PWR, Timer Circuit, 4.5 → 16 V, 8-Pin TSSOP Texas Instruments Surface Mount Standard TSSOP 1 8 - 4.5 V 16 V 0 °C +70 °C 15mA 200mA -200mA - 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm - -
Texas Instruments SA555P, Timer Circuit, 4.5 → 16 V, 8-Pin PDIP Texas Instruments Through Hole Standard PDIP 1 8 - 4.5 V 16 V -40 °C +85 °C 15mA 200mA -200mA - 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - -
Texas Instruments TLC555CDR, Timer Circuit 2MHz, 2 → 15 V, 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 2MHz 2 V 15 V 0 °C +70 °C - 100mA -10mA - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - -
Texas Instruments TLC555ID, Timer Circuit 2MHz, 3 → 15 V, 8-Pin SOIC Texas Instruments Surface Mount Standard SOIC 1 8 2MHz 3 V 15 V -40 °C +85 °C - 100mA -10mA - 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - -
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
Näet nyt 1 - 20 kaikkiaan 133 tuloksesta