Toroidal Transformers

Näet nyt 1 - 20 kaikkiaan 566 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Primary Voltage Rating Secondary Voltage Rating Power Rating Number of Outputs Secondary Current Height Weight Diameter Dimensions Minimum Operating Frequency Maximum Operating Frequency Mounting Type Termination Type Fixing Hole Diameter Isolation Voltage Maximum Temperature
2 Output Toroidal Transformer, 30VA, 2 x 15V ac Nuvotem Talema 230V ac 2 x 15V ac 30VA 2 1A 32mm 450g 70mm 70 (Dia.) x 32mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 15VA, 2 x 18V ac Nuvotem Talema 115 V ac, 230 V ac 2 x 18V ac 15VA 2 0.42A 31mm 300g 60mm 60 (Dia.) x 31mm - - - - - - -
2 Output Toroidal Transformer, 30VA, 2 x 6V ac Nuvotem Talema 230V ac 2 x 6V ac 30VA 2 2.5A 32mm 450g 70mm 70 (Dia.) x 32mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 80VA, 2 x 12V ac Nuvotem Talema 230V ac 2 x 12V ac 80VA 2 3.33A 38mm 900g 93mm 93 (Dia.) x 38mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 30VA, 2 x 12V ac Nuvotem Talema 230V ac 2 x 12V ac 30VA 2 1.25A 32mm 450g 70mm 70 (Dia.) x 32mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 120VA, 2 x 15V ac Nuvotem Talema 230V ac 2 x 15V ac 120VA 2 4A 46mm 1.2kg 93mm 93 (Dia.) x 46mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 50VA, 2 x 12V ac Nuvotem Talema 115 V ac, 230 V ac 2 x 12V ac 50VA 2 2.083A 33mm 650g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Leads - - +40°C
2 Output Toroidal Transformer, 120VA, 2 x 25V ac Nuvotem Talema 230V ac 2 x 25V ac 120VA 2 2.4A 46mm 1.2kg 93mm 93 (Dia.) x 46mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 7VA, 2 x 15V ac Nuvotem Talema 115V ac, 230V ac 2 x 15V ac 7VA 2 0.233A 24mm 172g 48mm 48 (Dia.) x 24mm - - - - - - +60°C
2 Output Toroidal Transformer, 30VA, 2 x 12V ac Nuvotem Talema 115 V ac, 230 V ac 2 x 12V ac 30VA 2 1.25A 32mm 450g 70mm 70 (Dia.) x 32mm 50Hz 60Hz - Leads - - +40°C
2 Output Toroidal Transformer, 3.2VA, 2 x 9V ac Nuvotem Talema 115V ac, 230V ac 2 x 9V ac 3.2VA 2 0.178A 18mm 102g 42.5mm 42.5 (Dia.) x 18mm - - - - - - +60°C
2 Output Toroidal Transformer, 1.6VA, 2 x 22V ac Nuvotem Talema 115V ac, 230V ac 2 x 22V ac 1.6VA 2 36mA - 82g - 39.6 x 39.6 x 18.5mm 50Hz 60Hz PCB Pin M4 - +60°C
2 Output Toroidal Transformer, 50VA, 2 x 9V ac Nuvotem Talema 115 V ac, 230 V ac 2 x 9V ac 50VA 2 2.778A 33mm 650g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Leads - - +40°C
2 Output Toroidal Transformer, 50VA, 2 x 25V ac Nuvotem Talema 115 V ac, 230 V ac 2 x 25V ac 50VA 2 1A 33mm 650g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Leads - - +40°C
2 Output Toroidal Transformer, 3.2VA, 2 x 9V ac Nuvotem Talema 115V ac, 230V ac 2 x 9V ac 3.2VA 2 178mA - 110g - 44.7 x 44.7 x 19.5mm 50Hz 60Hz PCB Pin M4 - +60°C
2 Output Toroidal Transformer, 15VA, 2 x 12V ac Nuvotem Talema 230V ac 2 x 12V ac 15VA 2 0.63A 31mm 300g 60mm 60 (Dia.) x 31mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 50VA, 2 x 12V ac Nuvotem Talema 230V ac 2 x 12V ac 50VA 2 2.08A 33mm 650g 80mm 80 (Dia.) x 33mm - 450Hz - Copper Conductor Termination Wire - 4.5kV ac +120°C
2 Output Toroidal Transformer, 30VA, 2 x 15V ac Nuvotem Talema 115 V ac, 230 V ac 2 x 15V ac 30VA 2 1A 32mm 450g 70mm 70 (Dia.) x 32mm 50Hz 60Hz - Leads - - +40°C
2 Output Toroidal Transformer, 1.6VA, 2 x 9V ac Nuvotem Talema 115V ac, 230V ac 2 x 9V ac 1.6VA 2 89mA - 82g - 39.6 x 39.6 x 18.5mm 50Hz 60Hz PCB Pin M4 - +60°C
2 Output Toroidal Transformer, 15VA, 2 x 15V ac Nuvotem Talema 115 V ac, 230 V ac 2 x 15V ac 15VA 2 0.5A 31mm 300g 60mm 60 (Dia.) x 31mm - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 566 tuloksesta