USB Controllers

Näet nyt 1 - 20 kaikkiaan 228 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Transceivers Data Rate Protocols Supported Power Supply Type Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
Complete USB Protection Device SON10 Texas Instruments - - - - - - - - - - - - - - -
Cypress Semiconductor CYUSB3014-BZXI, USB Controller, 4Mbit/s, I2C, I2S, SPI, UART, USB 3.0, 1.8 → 3.3 V Cypress Semiconductor 1 4Mbit/s I2C, I2S, SPI, UART, USB 3.0 Single - 1.8 → 3.3 V Surface Mount BGA 121 10 x 10 x 1.05mm 1.05mm 10mm +85 °C 10mm -40 °C
Cypress Semiconductor CYUSB3014-BZXI, USB Controller, 4Mbit/s, I2C, I2S, SPI, UART, USB 3.0, 1.8 → 3.3 V Cypress Semiconductor 1 4Mbit/s I2C, I2S, SPI, UART, USB 3.0 Single - 1.8 → 3.3 V Surface Mount BGA 121 10 x 10 x 1.05mm 1.05mm 10mm +85 °C 10mm -40 °C
Microchip USB2240-AEZG-06, USB Controller, 35MBps, USB 2.0, 3.3 V, 36-Pin QFN Microchip 1 35Mbps USB 2.0 Single - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +70 °C 6.15mm 0 °C
Microchip USB2251I-NU-06, USB Controller, 35MBps, USB 2.0, 3.3 V, 128-Pin TQFP Microchip 1 35Mbps USB 2.0 Single - 3.3 V Surface Mount TQFP 128 14.2 x 14.2 x 1.05mm 1.05mm 14.2mm +85 °C 14.2mm -40 °C
Microchip UTC2000-I/MG, USB Controller, USB 2.0, Maximum of 5.5 V, 16-Pin QFN Microchip 1 - USB 2.0 Single - Maximum of 5.5 V Surface Mount QFN 16 3 x 3 x 0.82mm 0.82mm 3mm +85 °C 3mm -40 °C
Microchip UTC2000/MG, USB Controller, USB C, 4.5 → 5.5 V, 16-Pin QFN Microchip 1 - USB C Single - 4.5 → 5.5 V Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm +70 °C 3mm 0 °C
ON Semiconductor FUSB301ATMX, USB Controller, USB, 5 V, 12-Pin TMLP ON Semiconductor - - USB Single - 5 V Surface Mount TMLP 12 1.6 x 1.6 x 0.37mm 0.37mm 1.6mm +85 °C 1.6mm -40 °C
ON Semiconductor FUSB301ATMX, USB Controller, USB, 5 V, 12-Pin TMLP ON Semiconductor - - USB Single - 5 V Surface Mount TMLP 12 1.6 x 1.6 x 0.37mm 0.37mm 1.6mm +85 °C 1.6mm -40 °C
ON Semiconductor FUSB301TMX, USB Controller, USB, 3.3 V, 10-Pin TMLP ON Semiconductor - - USB Single - 3.3 V Surface Mount TMLP 10 1.6 x 1.2 x 0.365mm 0.37mm 1.6mm +85 °C 1.2mm -40 °C
ON Semiconductor FUSB301TMX, USB Controller, USB, 3.3 V, 10-Pin TMLP ON Semiconductor - - USB Single - 3.3 V Surface Mount TMLP 10 1.6 x 1.2 x 0.365mm 0.37mm 1.6mm +85 °C 1.2mm -40 °C
ON Semiconductor FUSB302B01MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302B01MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302B10MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302B10MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302B11MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302B11MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302BMPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302BMPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm +85 °C 2.5mm -40 °C
ON Semiconductor FUSB302BUCX, USB Controller, 5Gbit/s, USB, 9-Pin WLCSP ON Semiconductor - 5Gbit/s USB Dual 3.3 V, 5 V - Surface Mount WLCSP 9 1.215 x 1.26 x 0.292mm 0.29mm 1.22mm +85 °C 1.26mm -40 °C
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
Näet nyt 1 - 20 kaikkiaan 228 tuloksesta