Hinta
(Näytetty hinta ei sisällä alv:a) |
Osan tiedot | Merkki | Power Supply Type | Typical Single Supply Voltage | Typical Dual Supply Voltage | Number of Channels per Chip | Typical Slew Rate | Output Type | Typical Gain Bandwidth Product | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Temperature | Width | Minimum Operating Temperature |
ON Semiconductor NCS2553DR2G, Video Amp 3-channel, 9MHz, 8-Pin SOIC
|
|
ON Semiconductor | Single | 4.75 → 5.25 V | - | 3 | - | - | 9MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | +85 °C | 4mm | -40 °C |
ON Semiconductor NE592D8G, Video Amp, 120MHz Differential O/P, 8-Pin SOIC
|
|
ON Semiconductor | Dual | - | ±6V | 1 | - | Differential | 120MHz | Surface Mount | SOIC | 8 | 5 x 3.8 x 1.5mm | 1.5mm | 5mm | +70 °C | 3.8mm | 0 °C |
Texas Instruments LM359M/NOPB, Video Amp 2-channel, 400MHz 60V/μs Differential O/P, 14-Pin SOIC
|
|
Texas Instruments | Dual, Single | 5 → 22 V | ±11V | 2 | 60V/µs | Differential | 400MHz | Surface Mount | SOIC | 14 | 8.75 x 4 x 1.5mm | 1.5mm | 8.75mm | +70 °C | 4mm | 0 °C |
Texas Instruments LMH6682MA/NOPB, Video Amp 2-channel 520V/μs, 8-Pin SOIC
|
|
Texas Instruments | Dual, Single | 5 V, 9 V | ±3 V, ±5 V | 2 | 520V/µs | - | - | Surface Mount | SOIC | 8 | 4.9 x 3.9 x 1.45mm | 1.45mm | 4.9mm | +85 °C | 3.9mm | -40 °C |
Texas Instruments LMH6720MF/NOPB, Video Amp 1800V/μs, 6-Pin SOT-23
|
|
Texas Instruments | Dual, Single | 9 V, 12 V | ±5V | 1 | 1800V/µs | - | - | Surface Mount | SOT-23 | 6 | 2.92 x 1.6 x 1.02mm | 1.02mm | 2.92mm | +85 °C | 1.6mm | -40 °C |
Texas Instruments OPA360AIDCKT, Video Amp, 6-Pin SC-70
|
|
Texas Instruments | Single | 3 V | - | 1 | - | - | - | Surface Mount | SC-70 | 6 | 2 x 1.25 x 0.9mm | 0.9mm | 2mm | +85 °C | 1.25mm | -40 °C |
Texas Instruments OPA692ID, Video Amp 830V/μs, 8-Pin SOIC
|
|
Texas Instruments | Dual, Single | 9 V | ±3 V, ±5 V | 1 | 830V/µs | - | - | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | +85 °C | 3.91mm | -40 °C |
Texas Instruments OPA692IDBVT, Video Amp 830V/μs, 6-Pin SOT-23
|
|
Texas Instruments | Dual, Single | 9 V | ±3 V, ±5 V | 1 | 830V/µs | - | - | Surface Mount | SOT-23 | 6 | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | +85 °C | 1.6mm | -40 °C |
Texas Instruments THS7314D, Video Amp 3-channel, 8-Pin SOIC
|
|
Texas Instruments | Single | 3.3 V, 5 V | - | 3 | - | - | - | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | +85 °C | 3.91mm | -40 °C |
Texas Instruments THS7374IPW, Video Amp 4-channel, 9.5MHz Differential O/P, 14-Pin TSSOP
|
|
Texas Instruments | Single | 2.7 → 5 V | - | 4 | - | Differential | 9.5MHz | Surface Mount | TSSOP | 14 | 5.1 x 4.5 x 1.05mm | 1.05mm | 5.1mm | +85 °C | 4.5mm | -40 °C |
Texas Instruments UA733CN, Video Amp Differential O/P, 14-Pin PDIP
|
|
Texas Instruments | Dual | - | - | 1 | - | Differential | - | Through Hole | PDIP | 14 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | +70 °C | 6.35mm | 0 °C |
6-Ch Video Amp 3-SD/ED/HD Filter TSSOP20
|
|
Texas Instruments | Single | 2.7 → 5 V | - | 6 | 125 V/μs, 600 V/μs | Rail to Rail | 375MHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 1.05mm | 1.05mm | 6.6mm | +85 °C | 4.5mm | -40 °C |
AD8075 triple 400 MHz video buffer amp
|
|
Analog Devices | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Analog Devices AD8001ANZ, Video Amp 1200V/μs, 8-Pin PDIP
|
|
Analog Devices | Dual, Single | 9 V | ±5V | 1 | 1200V/µs | - | - | Through Hole | PDIP | 8 | 9.27 x 7.24 x 3.43mm | 3.43mm | 9.27mm | +85 °C | 7.24mm | -40 °C |
Analog Devices AD8011ANZ, Video Amp, 328MHz 2000V/μs, 8-Pin PDIP
|
|
Analog Devices | Dual, Single | 5 V, 9 V | ±3 V, ±5 V | 1 | 2000V/µs | - | 328MHz | Through Hole | PDIP | 8 | 9.27 x 7.24 x 3.43mm | 3.43mm | 9.27mm | +85 °C | 7.24mm | -40 °C |
Analog Devices AD8013ARZ-14, Video Amp 3-channel, 140MHz 1000V/μs Rail to Rail O/P, 14-Pin SOIC
|
|
Analog Devices | Single | 5 → 13 V | - | 3 | 1000V/µs | Rail to Rail | 140MHz | Surface Mount | SOIC | 14 | 8.75 x 4 x 1.5mm | 1.5mm | 8.75mm | +85 °C | 4mm | -40 °C |
Analog Devices AD8041ANZ, Video Amp 160V/μs Rail to Rail O/P, 8-Pin PDIP
|
|
Analog Devices | Dual, Single | 5 V, 9 V | ±3 V, ±5 V | 1 | 160V/µs | Rail to Rail | - | Through Hole | PDIP | 8 | 9.27 x 7.24 x 3.43mm | 3.43mm | 9.27mm | +85 °C | 7.24mm | -40 °C |
Analog Devices AD8072JNZ, Video Amp 2-channel, 100MHz 350V/μs Rail to Rail O/P, 8-Pin PDIP
|
|
Analog Devices | Dual, Single | 5 → 12 V | ±2.5 → ±6V | 2 | 350V/µs | Rail to Rail | 100MHz | Through Hole | PDIP | 8 | 10.16 x 7.11 x 4.95mm | 4.95mm | 10.16mm | +70 °C | 7.11mm | 0 °C |
Analog Devices AD8072JRZ, Video Amp 2-channel, 100MHz 350V/μs, 8-Pin SOIC
|
|
Analog Devices | Dual, Single | 9 V | ±3 V, ±5 V | 2 | 350V/µs | - | 100MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | 5mm | +70 °C | 4mm | 0 °C |
Analog Devices AD810ANZ, Video Amp 350V/μs, 8-Pin PDIP
|
|
Analog Devices | Dual | - | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | 1 | 350V/µs | - | - | Through Hole | PDIP | 8 | 9.27 x 7.24 x 3.43mm | 3.43mm | 9.27mm | +85 °C | 7.24mm | -40 °C |