Video Buffers

Näet nyt 1 - 20 kaikkiaan 32 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Standard Supported Maximum Data Rate Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
AD8195ACPZ, Video Buffer 40-Pin LFCSP Analog Devices - - Surface Mount LFCSP 40 6 x 6 x 0.83mm 6mm 6mm 0.83mm - +85 °C - -40 °C
Automatic Video Equalizer 1000ft QFN20EP Renesas Electronics - - Surface Mount QFN 20 4 x 4 x 0.9mm 4mm 4mm 0.9mm 5.5 V +85 °C 4.5 V -40 °C
Automatic Video Equalizer 5300ft QFN20EP Renesas Electronics - - Surface Mount QFN 20 4 x 4 x 0.9mm 4mm 4mm 0.9mm 5.5 V +85 °C 4.5 V -40 °C
BUF602ID, Video Buffer Amplifier 8-Pin SOIC Texas Instruments - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 12.6 V, ±6.3 +85 °C 2.8 V, ±1.4 V -40 °C
BUF602IDBVT, Video Buffer Amplifier 5-Pin SOT-23 Texas Instruments - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 12.6 V, ±6.3 +85 °C 2.8 V, ±1.4 V -40 °C
THS7316D, Video Buffer Amplifier 8-Pin SOIC Texas Instruments - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C 2.85 V -40 °C
Triple Fixed-Gain Video Buffer SSOP16 Texas Instruments - - Surface Mount SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm 12 V, ±6 V +85 °C 3.5 V, ±1.75 V -40 °C
Video Amp Triple 3.3V/5V 20-Pin TSSOP Texas Instruments - - Surface Mount TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 5.5 V +85 °C 2.7 V -40 °C
THS7316D, Video Buffer Amplifier 2.85 → 5.5 V 8-Pin SOIC Texas Instruments - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +85 °C 2.85 V -40 °C
BUF634U, High Speed Buffer 8-Pin SOIC Texas Instruments - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±18 V +85 °C ±2.25 V -40 °C
High speed buffer op-amp,OPA633KP DIP8 Texas Instruments - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V 0 °C
BUF602IDBVT, Video Buffer Amplifier 5-Pin SOT-23 Texas Instruments - - Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm ±6.3, 12.6 V +85 °C 2.8 V, ±1.4 V -40 °C
LMH6559MA/NOPB, Video Buffer 8-Pin SOIC Texas Instruments - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm 10 V +85 °C 3 V -40 °C
LMH6559MF/NOPB, High Speed Buffer 5-Pin SOT-23 Texas Instruments - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm 10 V +85 °C 3 V -40 °C
BUF634T, Video Buffer Amplifier 5-Pin TO-220 Texas Instruments - - Through Hole TO-220 5 10.16 x 4.58 x 8.51mm 10.16mm 4.58mm 8.51mm ±18 V +85 °C ±2.25 V -40 °C
BUF602ID, Video Buffer Amplifier 8-Pin SOIC Texas Instruments - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm ±6.3, 12.6 V +85 °C ±1.4 V, 2.8 V -40 °C
AD8075ARUZ, Video Buffer Amplifier 4.5 → 5.5 V 16-Pin TSSOP Analog Devices - - Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C 4.5 V -40 °C
High speed buffer op-amp,OPA633KP DIP8 Texas Instruments - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm ±16 V +75 °C ±5 V 0 °C
AD8074ARUZ, Video Buffer ±4.5 → ±5.5 V 16-Pin TSSOP Analog Devices - - Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm ±5.5 V +85 °C ±4.5 V -40 °C
AD8195ACPZ, Video Buffer 40-Pin LFCSP Analog Devices - - Surface Mount LFCSP 40 6 x 6 x 0.83mm 6mm 6mm 0.83mm - +85 °C - -40 °C
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
Näet nyt 1 - 20 kaikkiaan 32 tuloksesta