Laserdiodit

Näet nyt 1 - 9 kaikkiaan 9 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Peak Wavelength Uutuudet Laser Type Optical Output Power Number of Pins Laser Colour Perpendicular Beam Divergence FWHM Parallel Beam Divergence FWHM Maximum Operating Current Dimensions Length Width Height Diameter Supply Voltage Range Package Type Maximum Supply Voltage Series Minimum Supply Voltage Reverse Voltage
Osram Opto PLT5 520B, 520nm Green Laser Diode, 80mW 6.4 V, 3-Pin OSRAM Opto Semiconductors 520nm - Diode 80mW 3 Green 6.3 22.5° 200mA 5.6 (Dia.) x 3.5mm - - 3.5mm 5.6mm 6.4 V - 6.4V PLT - -
Osram Opto PLT5 520B, 520nm Green Laser Diode, 80mW 6.4 V, 3-Pin OSRAM Opto Semiconductors 520nm - Diode 80mW 3 Green 6.3 22.5° 200mA 5.6 (Dia.) x 3.5mm - - 3.5mm 5.6mm 6.4 V - 6.4V PLT - -
Osram Opto SPL TR85, Laser Diode, OSRAM Opto Semiconductors - - - - - - - - - - - - - - - - - - -
Osram Opto SPL TR85, Laser Diode, OSRAM Opto Semiconductors - - - - - - - - - - - - - - - - - - -
Osram Opto PL 450B, 460nm Blue Laser Diode, Continuous Wave 80mW 5.8 → 7 V, 3-Pin TO-38 package OSRAM Opto Semiconductors 460nm - Continuous Wave 80mW 3 Blue 25° 11° 165mA 3.08 (Dia.) x 3.8mm 9.65mm - 3.8mm 3.08mm 5.8 → 7 V TO-38 7V - 5.8V 2V
Osram Opto PL 520_B1_2, 515nm Green Laser Diode, Continuous Wave 30mW 7 → 8 V, 3-Pin TO-38 package OSRAM Opto Semiconductors 515nm - Continuous Wave 30mW 3 Green 25° 11° 140mA 3.8 (Dia.) x 3.15mm 10mm - 3.15mm 3.8mm 7 → 8 V TO-38 8V - 6.5V 2V
Osram Opto SPL 2F81-2S, 811nm IR Laser Diode, Continuous Wave 1500mW 2 → 2.2 V, 3-Pin TO-220 package OSRAM Opto Semiconductors 811nm - Continuous Wave 1500mW 3 Infrared - - 3A 10.8 x 14.3 x 16.7mm 10.8mm 14.3mm 16.7mm - 2 → 2.2 V TO-220 2.2V - 2V 3V
Osram Opto PL 450B, 460nm Blue Laser Diode, Continuous Wave 80mW 5.8 → 7 V, 3-Pin TO-38 package OSRAM Opto Semiconductors 460nm - Continuous Wave 80mW 3 Blue 25° 11° 165mA 3.08 (Dia.) x 3.8mm 9.65mm - 3.8mm 3.08mm 5.8 → 7 V TO-38 7V - 5.8V 2V
Osram Opto SPL 2F81-2S, 811nm IR Laser Diode, Continuous Wave 1500mW 2 → 2.2 V, 3-Pin TO-220 package OSRAM Opto Semiconductors 811nm - Continuous Wave 1500mW 3 Infrared - - 3A 10.3 x 14.3 x 16.7mm 10.8mm 14.3mm 16.7mm - 2 → 2.2 V TO-220 2.2V - 2V 3V
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
Näet nyt 1 - 9 kaikkiaan 9 tuloksesta