LED Displays

Näet nyt 1 - 10 kaikkiaan 10 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Display Type Number of Characters LED Colours Dominant Wavelength Character Width Character Height Mounting Type External Dimensions External Width External Height External Depth Luminous Intensity Colour Of Face Power Dissipation Operating Temperature Range Maximum Operating Temperature Dot Matrix Dimensions Minimum Operating Temperature Dots Wide Dot Matrix Format Dots High
Osram Opto SCD 55103A 10 Digit Dot Matrix LED Display, 5 x 5 Dot Matrix Green 0.24 mcd/Dot 3.7mm OSRAM Opto Semiconductors Dot Matrix 10 Green 569 nm 2mm 3.7mm Through Hole 10 x 38.1 x 5.08mm 38.1mm 10mm 5.1mm 0.24 mcd/Dot Black 1700mW -40 → +85°C +85°C 5 x 5 -40°C 5 5 x 5 5
Osram Opto SCDQ5542P 4 Digit Dot Matrix LED Display, 5 x 5 Dot Matrix Red 5.4 mcd 3.4mm OSRAM Opto Semiconductors Dot Matrix 4 Red 620 nm 3.4mm 3.4mm Through Hole 10.2 x 19.9 x 5.1mm 19.9mm 10.2mm 5.1mm 5.4 mcd Black - -40 → +85°C +85°C 5 x 5 -40°C 5 5 x 5 5
Osram Opto DLO 2416 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.1 mcd/Dot 5.1mm OSRAM Opto Semiconductors Dot Matrix 4 Red 630 nm 3.5mm 5.1mm Through Hole 20.3 x 25.4 x 6.6mm 25.4mm 20.3mm 6.6mm 0.1 mcd/Dot Black - -40 → +85°C +85°C 7 x 5 -40°C 5 5 x 7 7
Osram Opto PD4435 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.1 mcd/Dot 11.4mm OSRAM Opto Semiconductors Dot Matrix 4 Red 630 nm 6.9mm 11.4mm Through Hole 11.4 x 20.8 x 7.2mm 20.8mm 11.4mm 7.2mm 0.1 mcd/Dot Black - -40 → +70°C +70°C 7 x 5 -40°C 5 5 x 7 7
Osram Opto DLG3416 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.14 mcd/Dot 7mm OSRAM Opto Semiconductors Dot Matrix 4 Green 565 nm 4.5mm 7mm Through Hole 20.1 x 33 x 8.6mm 33mm 20.1mm 8.6mm 0.14 mcd/Dot Black - -40 → +85°C +85°C 7 x 5 -40°C 5 5 x 7 7
Osram Opto DLO1414 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.06 mcd/Dot 3.7mm OSRAM Opto Semiconductors Dot Matrix 4 Red 630 nm 2.3mm 3.7mm Through Hole 20.3 x 17.8 x 6.1mm 17.8mm 20.3mm 6.1mm 0.06 mcd/Dot Black - -40 → +85°C +85°C 7 x 5 -40°C 5 5 x 7 7
Osram Opto DLO3416 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.12 mcd/Dot 7mm OSRAM Opto Semiconductors Dot Matrix 4 Red 630 nm 4.5mm 7mm Through Hole 20.1 x 33 x 8.6mm 33mm 20.1mm 8.6mm 0.12 mcd/Dot Black - -40 → +85°C +85°C 7 x 5 -40°C 5 5 x 7 7
Osram Opto DLR 1414 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.06 mcd/Dot 3.7mm OSRAM Opto Semiconductors Dot Matrix 4 Red 660 nm 2.3mm 3.7mm Through Hole 20.3 x 17.8 x 6.1mm 17.8mm 20.3mm 6.1mm 0.06 mcd/Dot Black - -40 → +85°C +85°C 7 x 5 -40°C 5 5 x 7 7
Osram Opto PD4437 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Green 0.1 mcd/Dot 11.4mm OSRAM Opto Semiconductors Dot Matrix 4 Green 565 nm 6.9mm 11.4mm Through Hole 11.4 x 20.8 x 7.2mm 20.8mm 11.4mm 7.2mm 0.1 mcd/Dot Black - -40 → +70°C +70°C 7 x 5 -40°C 5 5 x 7 7
Osram Opto SLY2016 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Yellow 0.06 mcd/Dot 4.6mm OSRAM Opto Semiconductors Dot Matrix 4 Yellow 585 nm 2.5mm 4.6mm Through Hole 10.2 x 19.9 x 5.1mm 19.9mm 10.2mm 5.1mm 0.06 mcd/Dot Black - -40 → +85°C +85°C 7 x 5 -40°C 5 5 x 7 7
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
Näet nyt 1 - 10 kaikkiaan 10 tuloksesta