Photodiodes

Näet nyt 1 - 20 kaikkiaan 59 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Typical Rise Time Peak Photo Sensitivity Angle of Half Sensitivity Series Diameter Short Circuit Current Polarity
Osram Opto SFH 2200 FA Si PIN Photodiode, ±60 °, Surface Mount Top LED OSRAM Opto Semiconductors - 940nm Top LED Surface Mount 2 Si - 940nm 0.04µs 5.09mm 4mm 0.85mm 0.04µs 0.7A/W ±60 ° SFH - - -
Osram Opto SFH 2200 FA Si PIN Photodiode, ±60 °, Surface Mount Top LED OSRAM Opto Semiconductors - 940nm Top LED Surface Mount 2 Si - 940nm 0.04µs 5.09mm 4mm 0.85mm 0.04µs 0.7A/W ±60 ° SFH - - -
Osram Opto SFH 2201 Si PIN Photodiode, ±60 °, Surface Mount Top LED OSRAM Opto Semiconductors - 940nm Top LED Surface Mount 2 Si - 940nm 0.04µs 5.09mm 4mm 0.85mm 0.04µs 0.7A/W ±60 ° SFH - - -
Osram Opto SFH 2201 Si PIN Photodiode, ±60 °, Surface Mount Top LED OSRAM Opto Semiconductors - 940nm Top LED Surface Mount 2 Si - 940nm 0.04µs 5.09mm 4mm 0.85mm 0.04µs 0.7A/W ±60 ° SFH - - -
Osram Opto BPW 34 FAS IR Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared 880nm DIP Surface Mount 2 Si 730nm 1100nm - 4.5mm 4mm 1.2mm - 0.65A/W 60 ° - - - Reverse
Osram Opto BP 104 S IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared, Visible Light 850nm DIP Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm - 0.62A/W 60 ° - - - Forward
Osram Opto SFH 2500 FA IR Si Photodiode, 15 °, Surface Mount SMR OSRAM Opto Semiconductors Infrared 900nm SMR Surface Mount 2 Si 750nm 1100nm - 7.7mm 6mm 6mm - - 15 ° - - - Forward
Osram Opto SFH 203 IR + Visible Light Si Photodiode, 20 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared, Visible Light 850nm T-1 3/4 Through Hole 2 Si 400nm 1100nm - 5.9mm 4.8mm 9mm - 0.62A/W 20 ° - - - Forward
Osram Opto BPW34 IR + Visible Light Si Photodiode, 60 °, Through Hole DIP OSRAM Opto Semiconductors Infrared, Visible Light 850nm DIP Through Hole 2 Si 400nm 1100nm - 4.5mm 4mm 2.2mm - 0.62A/W 60 ° - - - Reverse
Osram Opto SFH 229 Full Spectrum Si Photodiode, 17 °, Through Hole 3mm package OSRAM Opto Semiconductors Infrared, Ultraviolet, Visible Light 860nm T-1 Through Hole 2 Si 380nm 1100nm - 4mm 3mm 5.2mm - 0.62A/W 17 ° - - - Forward
Osram Opto BPW 34 S IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared, Visible Light 850nm DIP Surface Mount 2 Si 400nm 1100nm - 4.5mm 4mm 1.2mm - 0.62A/W 60 ° - - - Reverse
Osram Opto SFH 206 K IR + Visible Light Si Photodiode, 60 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared, Visible Light 850nm T-1 3/4 Through Hole 2 Si 400nm 1100nm - 5.1mm 4.1mm 6.9mm - 0.62A/W 60 ° - - - Forward
Osram Opto KOM 2125 IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared, Visible Light 850nm DIP Surface Mount 3 Si 400nm 1100nm - 8.5mm 4.5mm 1.2mm - - 60 ° - - - Forward
Osram Opto SFH 2430 IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared, Visible Light 570nm DIP Surface Mount 2 Si 400nm 900nm - 4.5mm 4mm 1.2mm - 0.17A/W 60 ° - - - Forward
Osram Opto SFH 203 FA IR Si Photodiode, 20 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared 900nm T-1 3/4 Through Hole 2 Si 800nm 1100nm - 5.9mm 5.9mm 9mm - 0.59A/W 20 ° - - - Forward
Osram Opto BP 104 F IR Si Photodiode, 60 °, Through Hole DIP OSRAM Opto Semiconductors Infrared 950nm DIP Through Hole 2 Si 800nm 1100nm - 4.5mm 4mm 2.2mm - 0.7A/W 60 ° - - - Forward
Osram Opto BP 104 FS IR Si Photodiode, 60 °, Surface Mount DIP OSRAM Opto Semiconductors Infrared 950nm DIP Surface Mount 2 Si 800nm 1100nm - 4.5mm 4mm 1.2mm - 0.7A/W 60 ° - - - Forward
Osram Opto SFH 213 IR + Visible Light Si Photodiode, 10 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared, Visible Light 850nm T-1 3/4 Through Hole 2 Si 400nm 1100nm - 5.9mm 5mm 9mm - 0.65A/W 10 ° - - - Forward
Osram Opto SFH 213 FA IR Si Photodiode, 10 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared 900nm T-1 3/4 Through Hole 2 Si 750nm 1100nm - 5.9mm 5mm 9mm - 0.65A/W 10 ° - - - Forward
Osram Opto SFH 205 FA IR Si Photodiode, 60 °, Through Hole 5mm package OSRAM Opto Semiconductors Infrared 900nm T-1 3/4 Through Hole 2 Si 740nm 1100nm - 5.1mm 4.1mm 6.9mm - 0.65A/W 60 ° - - - Forward
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
Näet nyt 1 - 20 kaikkiaan 59 tuloksesta