Phototransistors

Näet nyt 1 - 20 kaikkiaan 102 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Spectrums Detected Typical Fall Time Typical Rise Time Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter Height Width Spectral Range of Sensitivity Length Maximum Wavelength Detected Minimum Wavelength Detected Series Saturation Voltage Collector Emitter Voltage Emitter Collector Voltage
Osram Opto SFH 300 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared, Visible Light 10µs 10µs - 50nA 50 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 9mm 50mA - 9mm 5.9mm 450 → 1100 nm 5.9mm 1100nm 450nm - - - -
Osram Opto SFH 309 24 ° Full Spectrum Phototransistor, Through Hole 2-Pin 3mm (T-1) package OSRAM Opto Semiconductors Infrared, Ultraviolet, Visible Light 7µs 7µs - 200nA 24 ° NPN 2 Through Hole 3mm (T-1) 4 x 4 x 5.2mm 15mA - 5.2mm 4mm 380 → 1150 nm 4mm 1150nm 380nm - - - -
Osram Opto SFH 310 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package OSRAM Opto Semiconductors Infrared, Visible Light 12µs 12µs - 50nA 50 ° NPN 2 Through Hole 3mm (T-1) 3.4 x 3.4 x 4.8mm 50mA - 4.8mm 3.4mm 470 → 1070 nm 3.4mm 1070nm 470nm - - - -
Osram Opto SFH 310 FA 50 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package OSRAM Opto Semiconductors Infrared 12µs 12µs - 50nA 50 ° NPN 2 Through Hole 3mm (T-1) 3.4 x 3.4 x 4.8mm 50mA - 4.8mm 3.4mm 740 → 1070 nm 3.4mm 1070nm 740nm - - - -
Osram Opto SFH 3710-2/3 120 ° Full Spectrum Phototransistor, Surface Mount 2-Pin OSRAM Opto Semiconductors Infrared, Ultraviolet, Visible Light - - 350µA 3nA 120 ° NPN 2 Surface Mount - 2.1 x 1.35 x 0.9mm 20mA - 0.9mm 1.35mm 350 → 950 nm 2.1mm 950nm 350nm - - - -
Osram Opto SFH 314-2/3 80 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared, Visible Light 14µs 14µs 8600µA 200nA 80 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 6.9mm 50mA - 6.9mm 5.9mm 460 → 1080 nm 5.9mm 1080nm 460nm - - - -
Osram Opto SFH 309 FA-4/5 24 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package OSRAM Opto Semiconductors Infrared 7µs 7µs 7200µA 200nA 24 ° NPN 2 Through Hole 3mm (T-1) 4 x 4 x 5.2mm 15mA - 5.2mm 4mm 730 → 1120 nm 4mm 1120nm 730nm - - - -
Osram Opto SFH 3410 -3/4 120 ° Full Spectrum Phototransistor, Surface Mount 3-Pin DIP package OSRAM Opto Semiconductors Infrared, Ultraviolet, Visible Light - - 25µA 3nA 120 ° NPN 3 Surface Mount DIP 2.1 x 2.7 x 1.05mm 20mA - 1.05mm 2.7mm 350 → 970 nm 2.1mm 970nm 350nm - - - -
Osram Opto SFH 300 FA-3/4 50 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 10µs 10µs 7700µA 50nA 50 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 9mm 50mA - 9mm 5.9mm 730 → 1120 nm 5.9mm 1120nm 730nm - - - -
Osram Opto SFH 3605 MIDLED 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin OSRAM Opto Semiconductors Infrared, Visible Light 45µs 45µs 500µA 50nA 40 ° - 2 Surface Mount - 3.3 x 2.35 x 1.7mm 15mA - 1.7mm 2.35mm 500 → 1100 nm 3.3mm 1100nm 500nm MIDLED - - -
Osram Opto SFH 320 FA TOPLED 120 ° IR Phototransistor, Surface Mount 2-Pin PLCC package OSRAM Opto Semiconductors Infrared 7µs 7µs 16µA 50nA 120 ° NPN 2 Surface Mount PLCC 3.4 x 3 x 2mm 15mA - 2mm 3mm 750 → 1120 nm 3.4mm 1120nm 750nm TOPLED - - -
Osram Opto LPT 80 A 70 ° IR + Visible Light Phototransistor, Through Hole 2-Pin Side Looker package OSRAM Opto Semiconductors Infrared, Visible Light 10µs 10µs 3200µA 3nA 70 ° NPN 2 Through Hole Side Looker 4.57 x 2.54 x 5.84mm 50mA - 5.84mm 2.54mm 450 → 1100 nm 4.57mm 1100nm 450nm - - - -
Osram Opto SFH 313 FA-2/3 20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 14µs 14µs 12500µA 200nA 20 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 9mm 50mA - 9mm 5.9mm 740 → 1080 nm 5.9mm 1080nm 740nm - - - -
Osram Opto BPX 43-3/4 30 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package OSRAM Opto Semiconductors Infrared, Visible Light 18µs 18µs 9500µA 100nA 30 ° NPN 3 Through Hole TO-18 5.6 x 5.6 x 6.2mm 50mA - 6.2mm 5.6mm 450 → 1100 nm 5.6mm 1100nm 450nm - - - -
Osram Opto SFH 314 FA 80 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 14µs 14µs - 200nA 80 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 6.9mm 50mA - 6.9mm 5.9mm 740 → 1080 nm 5.9mm 1080nm 740nm - - - -
Osram Opto SFH 309 FA-5/6 24 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package OSRAM Opto Semiconductors Infrared 7µs 7µs 11200µA 200nA 24 ° NPN 2 Through Hole 3mm (T-1) 4 x 4 x 5.2mm 15mA - 5.2mm 4mm 730 → 1120 nm 4mm 1120nm 730nm - - - -
Osram Opto SFH 313 FA 20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 14µs 14µs - 200nA 20 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 9mm 50mA - 9mm 5.9mm 740 → 1080 nm 5.9mm 1080nm 740nm - - - -
Osram Opto SFH 3605-3/4 MIDLED 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin OSRAM Opto Semiconductors Infrared, Visible Light 45µs 45µs 500µA 50nA 40 ° - 2 Surface Mount - 3.3 x 2.35 x 1.7mm 15mA - 1.7mm 2.35mm 500 → 1100 nm 3.3mm 1100nm 500nm MIDLED - - -
Osram Opto SFH 309 FA-3/4 24 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package OSRAM Opto Semiconductors Infrared 7µs 7µs 4500µA 200nA 24 ° NPN 2 Through Hole 3mm (T-1) 4 x 4 x 5.2mm 15mA - 5.2mm 4mm 730 → 1120 nm 4mm 1120nm 730nm - - - -
Osram Opto SFH 314 FA-2/3 80 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package OSRAM Opto Semiconductors Infrared 14µs 14µs 8600µA 200nA 80 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.9 x 5.9 x 6.9mm 50mA - 6.9mm 5.9mm 740 → 1080 nm 5.9mm 1080nm 740nm - - - -
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
Näet nyt 1 - 20 kaikkiaan 102 tuloksesta