Circular Connector Adapters

Näet nyt 1 - 12 kaikkiaan 12 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki End 1 End 1 Number of Contacts End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Voltage Rating Body Orientation Length Shell Plating Maximum Operating Temperature Minimum Operating Temperature Contact Material Contact Plating
Phoenix Contact 4 Pole M8 Plug to 4 Pole M12 Socket Adapter, Nickel Plate, 52.7mm Phoenix Contact 4 Pin Male M8 (1) 4 Male 4 Pin Female M12 (1) M8 4 1 Female M12 4A IP65, IP67 30 V Straight 52.7mm Nickel 90°C -25°C Copper Tin Alloy Gold over Nickel
Phoenix Contact 4 Pole M8 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 33.7mm Phoenix Contact 4 Pin Male M8 (1) 4 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 30 V Straight 33.7mm Nickel 90°C -25°C Brass Gold over Nickel
Phoenix Contact 3 Pole M8 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 33.7mm Phoenix Contact 4 Pin Male M8 (1) 3 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 60 V Straight 33.7mm Nickel 90°C -25°C Brass Gold over Nickel
Phoenix Contact 3 Pole M12 Plug to 3 Pole M8 Socket Adapter, Nickel Plate, 50.5mm Phoenix Contact 4 Pin Male M12 3 Male 3 Pin Female M8 (1) M12 3 1 Female M8 4A IP65, IP67 60 V Straight 50.5mm Nickel 90°C -25°C Copper Tin Alloy Gold over Nickel
Phoenix Contact 5 Pole M12 Plug to 10 Pole M12 Socket Adapter, Nickel Plate, 50.1mm Phoenix Contact 4 Pin Male M12 5 Male 5 Pin Female M12 (2) M12 10 2 Female M12 4A IP65, IP68, IP69K 60 V Straight 50.1mm Nickel 90°C -25°C Brass Gold over Nickel
Phoenix Contact 4 Pole M12 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 40.7mm Phoenix Contact 4 Pin Male M12 4 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 60 V Straight 40.7mm Nickel 90°C -25°C Brass Gold over Nickel
Phoenix Contact 5 Pole M12 Plug to 10 Pole M12 Socket Adapter, Nickel Plate, 50.1mm Phoenix Contact 4 Pin Male M12 5 Male 5 Pin Female M12 (2) M12 10 2 Female M12 4A IP65, IP68, IP69K 60 V Straight 50.1mm Nickel +90°C -25°C Brass Gold over Nickel
Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter, Nickel Plate, 50.5mm Phoenix Contact 4 Pin Male M12 4 Male 4 Pin Female M8 (1) M12 4 1 Female M8 4A IP65, IP67 30 V Straight 50.5mm Nickel 90°C -25°C Copper Tin Alloy Gold over Nickel
Phoenix Contact 5 Pole M12 Plug to 8 Pole M12 Socket Adapter, Nickel Plate, 50.1mm Phoenix Contact 4 Pin Male M12 5 Male 5 Pin Female M12 (2) M12 8 2 Female M12 4A IP65, IP68, IP69K 60 V Straight 50.1mm Nickel +90°C -25°C Brass Gold over Nickel
Phoenix Contact 3 Pole M12 Plug to 6 Pole M8 Socket Adapter, Nickel Plate, 40.7mm Phoenix Contact 4 Pin Male M12 3 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 60 V Straight 40.7mm Nickel 90°C -25°C Brass Gold over Nickel
Phoenix Contact 3 Pole M8 Plug to 3 Pole M12 Socket Adapter, Nickel Plate, 52.7mm Phoenix Contact 3 Pin Male M8 (1) 3 Male 3 Pin Female M12 (1) M8 3 1 Female M12 4A IP65, IP67 60 V Straight 52.7mm Nickel 90°C -25°C Copper Tin Alloy Gold over Nickel
Phoenix Contact 3 Pole Adapter, 58.2mm Phoenix Contact 3 Pin Conductor Connector 3 - - - - - - - - - - Straight 58.2mm - +80°C -25°C - -
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
Näet nyt 1 - 12 kaikkiaan 12 tuloksesta