Industrial & Automation Circular Connectors

Näet nyt 1 - 20 kaikkiaan 362 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number Of Contacts Gender Mounting Type Connector Size Termination Method Shell Size Current Rating IP Rating Contact Gender Voltage Rating Mating Type Body Orientation Series Housing Material Minimum Operating Temperature Contact Plating Series Number Contact Material Maximum Operating Temperature
Phoenix Contact SACC Series, 4 Pole Cable Mount M12 Connector Plug, IP67, 19mm Shell Size, Female Contacts Phoenix Contact 4 Male Cable Mount M12 - 19mm 4A IP67 Female 250 V - Straight SACC Nylon -40°C Gold over Nickel - Bronze +85°C
SACC-M12FS-5CON-PG9-M Phoenix Contact 5 Female Cable Mount M12 - - - - Female 60 V - Straight - - -40°C White Bronze - Brass +85°C
Phoenix Contact, 4 Pole Cable Mount M12 Connector Socket, Female Contacts Phoenix Contact 4 Female Cable Mount M12 - - - - Female - - Straight - - -40°C Nickel - Brass +85°C
Phoenix Contact, 5 Pole Cable Mount M12 Connector Plug, Male Contacts Phoenix Contact 5 Male Cable Mount M12 - - - - Male 60 V - Straight - - -40°C White Bronze - Brass +85°C
Phoenix Contact, 4 Pole Cable Mount M12 Connector Plug, Male Contacts Phoenix Contact 4 Male Cable Mount M12 - - - - Male - - Straight - - -40°C Nickel - Brass +85°C
Phoenix Contact SACC Series, 8 Pole Cable Mount Connector Socket, IP67, 20mm Shell Size, Female Contacts Phoenix Contact 8 Female Cable Mount Standard Solder 20mm 2A IP67 Female 30 V Screw On Straight SACC Zinc -40°C Gold - Brass +85°C
Phoenix Contact 1619 Series CA-6P, 6 Pole Front Mount Connector, IP67, Male Contacts, SPEEDCON Mating Phoenix Contact 6 - Front Mount - Solder - 20A IP67 Male - SPEEDCON Straight 1619 - - - CA-6P - -
Phoenix Contact, 3 Pole Cable Mount M8 Connector Plug, IP67 Phoenix Contact 3 Male Cable Mount M8 - - 4A IP67 - 60 V ac - Straight - - -40°C Gold - Brass +85°C
Phoenix Contact, 4 Pole Cable Mount M8 Connector Plug, Male Contacts Phoenix Contact 4 Male Cable Mount M8 - - - - Male 30 V ac - Straight - - -40°C Gold - Brass +85°C
SACC-M 8FS-4CON-M-SW Phoenix Contact 4 Female Cable Mount M8 - - 4A - Female 30 V - Straight - - -40°C Gold - Bronze +85°C
Phoenix Contact SACC Series, 5 Pole Cable Mount M12 Connector Plug, IP67, 19mm Shell Size, Male Contacts Phoenix Contact 5 Male Cable Mount M12 - 19mm 4A IP67 Male 60 V - Straight SACC Nylon -40°C Gold over Nickel - Bronze +85°C
Phoenix Contact, 4 Pole Right Angle Cable Mount M12 Connector Socket, Female Contacts Phoenix Contact 4 Female Cable Mount M12 - - - - Female 150 V ac - Right Angle - - -40°C Nickel - Brass +85°C
Phoenix Contact SACC Series, 5 Pole Cable Mount M12 Connector Plug, IP67, 19mm Shell Size, Female Contacts Phoenix Contact 5 Male Cable Mount M12 - 19mm 4A IP67 Female 60 V - Straight SACC Nylon -40°C Gold over Nickel - Bronze +85°C
Phoenix Contact SF Series Series, 6 Pole Cable Mount Connector Plug, IP67, M23 Shell Size, Female Contacts Phoenix Contact 6 Male Cable Mount - Crimp M23 30A IP67 Female 630 V Screw On Straight SF Series Copper Alloy, Zinc Alloy -20°C - - - +125°C
Phoenix Contact 1619 Series CA-6S, 6 Pole Front Mount Connector, IP67, Female Contacts, SPEEDCON Mating Phoenix Contact 6 - Front Mount - Solder - 20A IP67 Female - SPEEDCON Straight 1619 - - - CA-6S - -
Phoenix Contact SACC Series, 12 Pole Cable Mount M12 Connector Plug, IP67, Female Contacts Phoenix Contact 12 Male Cable Mount M12 - - 1.5A IP67 Female 30 V - Straight SACC Zinc -25°C Gold over Nickel - Brass +85°C
Phoenix Contact SACC Series, 17 Pole Cable Mount M12 Connector Plug, IP67, 16mm Shell Size, Female Contacts Phoenix Contact 17 Male Cable Mount M12 - 16mm 1.5A IP67 Female 30 V - Straight SACC Zinc -25°C Gold over Nickel - Brass +85°C
Phoenix Contact, 3 Pole Cable Mount Connector Plug, Female Contacts Phoenix Contact 3 Male Cable Mount - - - - - Female 60 V ac - Straight - - -40°C Gold - Bronze +85°C
Phoenix Contact 1619 Series CA-12P, 12 Pole Front Mount Connector, IP67, Male Contacts, SPEEDCON Mating Phoenix Contact 12 - Front Mount - Solder - 8A IP67 Male - SPEEDCON Straight 1619 - - - CA-12P - -
Phoenix Contact, 8 Pole Cable Mount Housing Plug, IP65, IP67, Male Contacts, Plug-In Mating Phoenix Contact 8 Male Cable Mount - IDC - 600mA IP65, IP67 Male 57 V dc Plug-In Straight - Die Cast Zinc -40°C Ni/Au - Copper Tin +85°C
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
Näet nyt 1 - 20 kaikkiaan 362 tuloksesta