Zener & Galvanic Barriers

Näet nyt 1 - 20 kaikkiaan 59 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Barrier Type Number of Channels Supply Voltage Safety Voltage Maximum Safety Current Resistance Safety Current Maximum Signal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range
1 Channel Switch amplifier, 100 V max, 35 mA, 100 mA max Phoenix Contact - 1 24 → 230 V ac/dc 100 V 10 Ω, 600 Ω 35 mA, 100 mA - -20°C +70°C -20 → +70 °C
1 Channel Isolation Barrier, 125 V dc, 253 V ac max, 130mA max Phoenix Contact Galvanic 1 19.2 → 30 V dc 125 V dc, 253 V ac - 130mA - -20°C +60°C -20 → +60 °C
1 Channel Barrier with Relay Output, 125 V dc, 253 V ac max, 101mA max Phoenix Contact Galvanic 1 27.7 V dc 125 V dc, 253 V ac - 101mA Relay Output -20°C +60°C -20 → +60 °C
2 Channel Analogue Signal Transmitter with Relay Output, 253 V ac/dc max, 10.3mA max Phoenix Contact - 2 24 → 230 V ac/dc 253 V ac/dc - 10.3mA Relay Output -20°C 60°C -20 → +60 °C
2 Channel Isolation Barrier with Digital Input, 125 V dc, 253 V ac max, 10.3mA max Phoenix Contact Galvanic 2 19.2 → 30 V dc 125 V dc, 253 V ac - 10.3mA Digital Input -20°C +60°C -20 → +60 °C
1 Channel Isolation Barrier with Digital Input, 125 V dc, 253 V ac max, 10mA max Phoenix Contact Galvanic 1 19.2 → 30 V dc 125 V dc, 253 V ac - 10mA Digital Input -20°C +60°C -20 → +60 °C
2 Channel Analogue Signal Transmitter with Relay Output, 125 V dc, 253 V ac max, 10.3mA max Phoenix Contact - 2 19.2 → 30 V dc 125 V dc, 253 V ac - 10.3mA Relay Output -20°C +60°C -20 → +60 °C
1 Channel Analogue Signal Transmitter with Analogue Output, 125 V dc, 253 V ac max, 7.4mA max Phoenix Contact Galvanic 1 24 → 230 V ac/dc 125 V dc, 253 V ac - 7.4mA Analogue Output -20°C +65°C -20 → +65 °C
2 Channel Isolation Barrier with Digital Input, 125 V dc, 253 V ac max, 10.3mA max Phoenix Contact Galvanic 2 19.2 → 30 V dc 125 V dc, 253 V ac - 10.3mA Digital Input -20°C +60°C -20 → +60 °C
1 Channel Analogue Signal Transmitter with Relay Output, 125 V dc, 253 V ac max, 10mA max Phoenix Contact - 1 19.2 → 30 V dc 125 V dc, 253 V ac - 10mA Relay Output -20°C +60°C -20 → +60 °C
1 Channel Analogue Signal Transmitter, 25.2 V max, 93mA max Phoenix Contact - 1 24 → 230 V ac/dc 25.2 V - 93mA - -20°C +60°C -20 → +60 °C
1 Channel Isolation Barrier with Digital Input, 125 V dc, 253 V ac max, 10mA max Phoenix Contact Galvanic 1 19.2 → 30 V dc 125 V dc, 253 V ac - 10mA Digital Input -20°C +60°C -20 → +60 °C
1 Channel Isolation Barrier with NAMUR Input, Relay Output, 10.6 V max, 33mA max Phoenix Contact Galvanic 1 20 → 30 V dc 10.6 V - 33mA NAMUR Input, Relay Output -20°C +60°C -20 → +60 °C
2 Channel Isolation Barrier with Digital Input, 125 V dc, 253 V ac max, 10.3mA max Phoenix Contact Galvanic 2 19.2 → 30 V dc 125 V dc, 253 V ac - 10.3mA Digital Input -20°C +60°C -20 → +60 °C
1 Channel Analogue Signal Transmitter with Transistor Output, 125 V dc, 253 V ac max, 10.3mA max Phoenix Contact - 1 19.2 → 30 V dc 125 V dc, 253 V ac - 10.3mA Transistor Output -20°C +60°C -20 → +60 °C
1 Channel Analogue Signal Transmitter, 125 V dc, 253 V ac max, 6.3mA max Phoenix Contact - 1 19.2 → 30 V dc 125 V dc, 253 V ac - 6.3mA - -20°C +60°C -20 → +60 °C
1 Channel Analogue Signal Transmitter, 125 V dc, 253 V ac max, 87mA max Phoenix Contact - 1 - 125 V dc, 253 V ac - 87mA - -20°C +60°C -20 → +60 °C
1 Channel Analogue Signal Transmitter, 27.7 V max, 92mA max Phoenix Contact - 1 19.2 → 30 V dc 27.7 V - 92mA - -20°C +60°C -20 → +60 °C
1 Channel Galvanic Isolator with Analogue Output, 24 V dc max, 12A max Phoenix Contact Galvanic 1 18 → 32 V dc 24 V dc 10000Ω 12A Analogue 0°C +50°C 0 → +50 °C
1 Channel Isolating Transducer, 100 V max, 100mA max Phoenix Contact - 1 12 → 24 V dc 100 V 10Ω 100mA - -20°C +70°C -20 → +70 °C
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
Näet nyt 1 - 20 kaikkiaan 59 tuloksesta