Gas Discharge Tubes

Näet nyt 1 - 20 kaikkiaan 24 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Series Suppressor Type Maximum Surge Current DC Spark Over Voltage Impulse Spark Over Voltage Maximum Voltage Rating Mounting Type Dimensions Lead Pitch Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
Gas discharge tube 400V TE Connectivity - - - - - - - - - - - - - - -
TE Connectivity GTCA25 Series 400V 2.5kA Axial 2 Electrode Gas Discharge Tube TE Connectivity GTCA25 2 Electrode Gas Discharge Tube 2.5kA 400V 900 V@ 1000 Vμs 600 V Axial 5 x 5mm - - 5mm 5mm +90°C -40°C <1pF
TE Connectivity GTCA26 Series 230V 5kA Axial 2 Electrode Gas Discharge Tube TE Connectivity GTCA26 2 Electrode Gas Discharge Tube 5kA 230V 600 V@ 1000 Vμs 600 V Axial 4.2 x 6mm - - 6mm 4.2mm +90°C -40°C <1pF
TE Connectivity GTCA28 Series 150V 20kA Axial 2 Electrode Gas Discharge Tube TE Connectivity GTCA28 2 Electrode Gas Discharge Tube 20kA 150V 600 V@ 1000 Vμs 350 V Axial 6 x 8mm - - 8mm 6mm +90°C -40°C <1.5pF
TE Connectivity GTCA28 Series 90V 20kA Axial 2 Electrode Gas Discharge Tube TE Connectivity GTCA28 2 Electrode Gas Discharge Tube 20kA 90V 550 V@ 1000 Vμs 350 V Axial 6 x 8mm - - 8mm 6mm +90°C -40°C <1.5pF
TE Connectivity GTCC23 Series 140V 1kA SMD 2 Electrode Gas Discharge Tube TE Connectivity GTCC23 2 Electrode Gas Discharge Tube 1kA 140V 600 V@ 1000 Vμs 400 V Surface Mount 4.5 x 3.2 x 2.7mm - 3.2mm 2.7mm 4.5mm +90°C -40°C <0.5pF
TE Connectivity GTCC23 Series 230V 1kA SMD 2 Electrode Gas Discharge Tube TE Connectivity GTCC23 2 Electrode Gas Discharge Tube 1kA 230V 700 V@ 1000 Vμs 400 V Surface Mount 4.5 x 3.2 x 2.7mm - 3.2mm 2.7mm 4.5mm +90°C -40°C <0.5pF
TE Connectivity GTCC23 Series 75V 1kA SMD 2 Electrode Gas Discharge Tube TE Connectivity GTCC23 2 Electrode Gas Discharge Tube 1kA 75V 600 V@ 1000 Vμs 400 V Surface Mount 4.5 x 3.2 x 2.7mm - 3.2mm 2.7mm 4.5mm +90°C -40°C <0.5pF
TE Connectivity GTCC23 Series 90V 1kA SMD 2 Electrode Gas Discharge Tube TE Connectivity GTCC23 2 Electrode Gas Discharge Tube 1kA 90V 600 V@ 1000 Vμs 400 V Surface Mount 4.5 x 3.2 x 2.7mm - 3.2mm 2.7mm 4.5mm +90°C -40°C <0.5pF
TE Connectivity GTCR36 Series 150V 10kA Radial 3 Electrode Gas Discharge Tube TE Connectivity GTCR36 3 Electrode Gas Discharge Tube 10kA 150V 600 V@ 1000 Vμs 600 V Radial 9.2 x 6mm - - 6mm 9.2mm +90°C -40°C <1pF
TE Connectivity GTCR36 Series 350V 10kA Radial 3 Electrode Gas Discharge Tube TE Connectivity GTCR36 3 Electrode Gas Discharge Tube 10kA 350V 1000 V@ 1000 Vμs 600 V Radial 9.2 x 6mm 3.8mm - 6mm 9.2mm +90°C -40°C <1pF
TE Connectivity GTCR36 Series 90V 10kA Radial 3 Electrode Gas Discharge Tube TE Connectivity GTCR36 3 Electrode Gas Discharge Tube 10kA 90V 550 V@ 1000 Vμs 600 V Radial 9.2 x 6mm 3.8mm - 6mm 9.2mm +90°C -40°C <1pF
TE Connectivity GTCR36-XXXM-R05 Series 400V 5kA Radial 3 Electrode Arrester Gas Discharge Tube (GDT) TE Connectivity GTCR36-XXXM-R05 3 Electrode Arrester 5kA 400V 900 V, 1000 V 600 V Radial 9.52 x 6 x 6mm 3.8mm 6mm 6mm 9.52mm +90°C -40°C -
TE Connectivity GTCR37 Series 90V 10kA Radial 3 Electrode Gas Discharge Tube TE Connectivity GTCR37 3 Electrode Gas Discharge Tube 10kA 90V 550 V@ 1000 Vμs 600 V Radial 11.5 x 7.5mm 4.4mm - 7.5mm 11.5mm +90°C -40°C <1pF
TE Connectivity GTCR38 Series 230V 10kA Radial 3 Electrode Gas Discharge Tube TE Connectivity GTCR38 3 Electrode Gas Discharge Tube 10kA 230V 700 V@ 1000 Vμs 600 V Radial 10 x 7.5mm 4.4mm - 7.5mm 10mm +90°C -40°C <1pF
TE Connectivity GTCS23 Series 230V 1kA SMD 2 Electrode Gas Discharge Tube TE Connectivity GTCS23 2 Electrode Gas Discharge Tube 1kA 230V 700 V@ 1000 Vμs 400 V Surface Mount 4.5 x 3 x 3mm - 3mm 3mm 4.5mm +90°C -40°C <0.5pF
TE Connectivity GTCS23 Series 90V 1kA SMD 2 Electrode Gas Discharge Tube TE Connectivity GTCS23 2 Electrode Gas Discharge Tube 1kA 90V 600 V@ 1000 Vμs 400 V Surface Mount 4.5 x 3 x 3mm - 3mm 3mm 4.5mm +90°C -40°C <0.5pF
TE Connectivity GTCS23-401M-R01-2 Series 400V 1kA SMD 2 Electrode Arrester Gas Discharge Tube (GDT) TE Connectivity GTCS23-401M-R01-2 2 Electrode Arrester 1kA 400V 1000V 400 V Surface Mount 3 x 3 x 4.5mm - 3mm 4.5mm 3mm +90°C -40°C -
TE Connectivity GTCS23-750M-R01-2 Series 75V 1kA SMD 2 Electrode Arrester Gas Discharge Tube (GDT) TE Connectivity GTCS23-750M-R01-2 2 Electrode Arrester 1kA 75V <=600 V @ 1 kV/μs 400 V Surface Mount 3 x 3 x 4.5mm - 3mm 3mm - +90°C -40°C -
TE Connectivity GTCS26 Series 90V 5kA SMD 2 Electrode Gas Discharge Tube TE Connectivity GTCS26 2 Electrode Gas Discharge Tube 5kA 90V <550 V@ 1000 Vμs - Surface Mount - - - - 5mm +90°C -40°C <1.2pF
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
Näet nyt 1 - 20 kaikkiaan 24 tuloksesta