Potentiometers

Näet nyt 1 - 20 kaikkiaan 91 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Resistance Number of Turns Potentiometer Type Mounting Type Shaft Diameter Mounting Hole Diameter Power Rating Termination Style Tolerance Series Length Depth Height Dimensions Element Material Temperature Coefficient Shaft Length Diameter Actuator Type Minimum Operating Temperature Maximum Operating Temperature Electrical Taper Maximum Voltage Rating
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 10kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 4.7kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 4.7kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 2.2kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 2.2kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity TW Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 1kΩ, ±10%, 1W, ±100ppm/°C, Panel Mount TE Connectivity 1kΩ 1 Linear Panel Mount 6.35 mm 10mm 1W Solder Lug ±10% TW 42.5mm 22.6mm - - - ±100ppm/°C - - - -55°C +125°C - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 47kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 47kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity TW Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1W, ±100ppm/°C, Panel Mount TE Connectivity 5kΩ 1 Linear Panel Mount 6.35 mm 10mm 1W Solder Lug ±10% TW 42.5mm 22.6mm - - - ±100ppm/°C - - - -55°C +125°C - -
TE Connectivity M Series Cermet Potentiometer with a 6.35 mm Dia. Shaft, 47Ω, ±10%, 2W, Panel Mount TE Connectivity 47Ω 1 - Panel Mount 6.35 mm - 2W Pin ±10% M - - 43mm 19.03 (Dia.) x 43mm - - - 19.03mm - - - - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 100kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 100kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 - 20.4mm 25.2mm - - - - - - -25°C +70°C - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±20%, 0.2W, Panel Mount TE Connectivity 10kΩ 1 Logarithmic Panel Mount 6.35 mm - 0.2W Solder Lug ±20% 23 - 20.4mm 25.2mm - - - - - - -25°C +70°C - -
TE Connectivity TW Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 2.5kΩ, ±10%, 1W, ±100ppm/°C, Panel Mount TE Connectivity 2.5kΩ 1 Linear Panel Mount 6.35 mm 10mm 1W Solder Lug ±10% TW 42.5mm 22.6mm - - - ±100ppm/°C - - - -55°C +125°C - -
TE Connectivity M Series Cermet Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±10%, 2W, Panel Mount TE Connectivity 10kΩ 1 - Panel Mount 6.35 mm - 2W Pin ±10% M - - 43mm 19.03 (Dia.) x 43mm - - - 19.03mm - - - - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 4.7kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 4.7kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 - 20.4mm 25.2mm - - - - - - -25°C +70°C - -
TE Connectivity Carbon Film Potentiometer, 22kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 22kΩ 1 Linear Panel Mount - 1.3mm 0.4W Solder ±20% - 18.2mm 28.9mm 25.2mm 18.2 x 28.9 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 50kΩ, ±20%, 0.2W, Panel Mount TE Connectivity 50kΩ 1 Logarithmic Panel Mount 6.35 mm 9.525mm 0.2W Solder Lug ±20% 23 70.9mm 20.4mm 25.2mm 70.9 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity M Series Cermet Potentiometer with a 6.35 mm Dia. Shaft, 47kΩ, ±10%, 2W, Panel Mount TE Connectivity 47kΩ 1 - Panel Mount 6.35 mm - 2W Pin ±10% M - - 43mm 19.03 (Dia.) x 43mm - - - 19.03mm - - - - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 470kΩ, ±20%, 0.4W, Panel Mount TE Connectivity 470kΩ 1 Linear Panel Mount 6.35 mm - 0.4W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity TW Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±10%, 1W, ±100ppm/°C, Panel Mount TE Connectivity 10kΩ 1 Linear Panel Mount 6.35 mm 10mm 1W Solder Lug ±10% TW 42.5mm 22.6mm - - - ±100ppm/°C - - - -55°C +125°C - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±20%, 0.2W, Panel Mount TE Connectivity 10kΩ 1 Logarithmic Panel Mount 6.35 mm - 0.2W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity 23 Series Carbon Film Potentiometer with a 6.35 mm Dia. Shaft, 100kΩ, ±20%, 0.2W, Panel Mount TE Connectivity 100kΩ 1 Logarithmic Panel Mount 6.35 mm - 0.2W Solder Lug ±20% 23 60.7mm 20.4mm 25.2mm 60.7 x 20.4 x 25.2mm - - - - - -25°C +70°C - -
TE Connectivity 54 Series Potentiometer with a 6 mm Dia. Shaft, 4.7kΩ, ±20%, 0.2W, ±500ppm/°C, Panel Mount TE Connectivity 4.7kΩ 1 Linear Panel Mount 6 mm - 0.2W Pin ±20% 54 - - - - - ±500ppm/°C - - - -25°C +70°C - -
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
Näet nyt 1 - 20 kaikkiaan 91 tuloksesta