Crimp Butt Splice Terminals

Näet nyt 1 - 20 kaikkiaan 260 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Splice Type Wire Size Minimum Wire Size mm² Overall Length Maximum Wire Size mm² Diameter Minimum Wire Size AWG Maximum Wire Size AWG Insulation Colour Insulation Material Series Shrouded/Unshrouded Contact Material Contact Plating Thickness
TE Connectivity In Line Wire Splice Connector, Clear, Insulated, Tin Plated TE Connectivity In Line 1.5 → 2.5 mm², 14 → 12 AWG, 16 → 14 AWG, 2.5 → 4 mm² 1.5mm² 48mm 4mm² - 16AWG 12AWG Insulated Clear PC - Shrouded Phosphor Bronze Tin 12.8mm
TE Connectivity XG7T Butt Wire Splice Connector, Tin Plated 16 mm² TE Connectivity Butt 16 mm² - 39mm - - - - - - - XG7T - Copper Tin -
Sight hole butt splice,SOLISTRAND, 8 AWG TE Connectivity Butt 8 AWG - 21.01mm - 7.52mm - - Uninsulated - - SOLISTRAND - Copper Tin 1.22mm
Spark Suppressor Housing,0.30-0.40mm² TE Connectivity - 22 → 20 AWG - - - - - - - - - - - - - -
Standard butt splice,SOLISTRAND,12-10AWG TE Connectivity Butt 12 → 10 AWG - 14.35mm - 5.74mm - - Uninsulated - - SOLISTRAND - Copper Tin 0.99mm
Standard butt splice,SOLISTRAND,16-14AWG TE Connectivity Butt 16 → 14 AWG - 14.4mm - 4.19mm - - Uninsulated - - SOLISTRAND - Copper Tin 0.79mm
TE Connectivity AMPLIVAR Pigtail Wire Splice Connector, Tin Plated TE Connectivity Pigtail - 0.8mm² 8mm 2.54mm² - 18.5AWG 13.5AWG Uninsulated - - AMPLIVAR - Brass Tin -
TE Connectivity AMPOWER Butt Wire Splice Connector, Tin Plated 450000 → 550000 CMA TE Connectivity Butt 450000 → 550000 CMA - 120.65mm - 36.88mm - - Uninsulated - - AMPOWER - Copper Tin 0.092in
TE Connectivity AMPOWER Butt Wire Splice Connector, Tin Plated 750000 → 850000 CMA TE Connectivity Butt 750000 → 850000 CMA - 75.18mm - 37.795mm - - Uninsulated - - AMPOWER - Copper Tin 0.118in
TE Connectivity AMPOWER III Wire Splice Connector, Tin Plated 70 mm² TE Connectivity - 70 mm² - - - - - - Uninsulated - - AMPOWER III - Copper Tin -
TE Connectivity Closed End Wire Splice Connector, Natural, Tin Plated 22 → 14 AWG TE Connectivity Closed End 22 → 14 AWG - 17.27mm - 8.71mm - - - Natural Nylon - - Copper Tin 2.36mm
TE Connectivity Closed End Wire Splice Connector, Transparent, Insulated, Tin Plated 22 → 14 AWG TE Connectivity Closed End 22 → 14 AWG - 17.27mm - 8.71mm - - Insulated Transparent - - Unshrouded Copper Tin 5.08mm
TE Connectivity Closed End Wire Splice Connector, Yellow, Tin Plated 22 → 10 AWG TE Connectivity Closed End 22 → 10 AWG - 24.77mm - - - - - Yellow PVC - - Copper Tin -
TE Connectivity DuraSeal Butt Wire Splice Connector, Red, Insulated, Tin Plated 22 → 18 AWG TE Connectivity Butt 22 → 18 AWG - - - 3.7mm - - Insulated Red Nylon Duraseal - Copper Tin -
TE Connectivity In Line Wire Splice Connector, Clear, Insulated 0.34 → 0.52 mm², 22 → 20 AWG TE Connectivity In Line 0.34 → 0.52 mm², 22 → 20 AWG 0.33mm² 36.4mm 0.52mm² - 22AWG 20AWG Insulated Clear PC - Shrouded Phosphor Bronze - 11.4mm
TE Connectivity In Line Wire Splice Connector, Clear, Insulated Maximum of 0.75 mm², Maximum of 18 AWG TE Connectivity In Line Maximum of 0.75 mm², Maximum of 18 AWG 0.75mm² 36.4mm 0.82mm² - - 18AWG Insulated Clear PC - Shrouded Phosphor Bronze - 11.4mm
TE Connectivity In Line Wire Splice Connector, Clear, Insulated, Tin Plated TE Connectivity In Line 0.75 → 1.5 mm², 1.5 → 2.5 mm², 16 → 14 AWG, 18 → 16 AWG 0.75mm² 48mm 2.5mm² - 18AWG 14AWG Insulated Clear PC - Shrouded Phosphor Bronze Tin 12.8mm
TE Connectivity In Line Wire Splice Connector, Clear, Insulated, Tin Plated TE Connectivity In Line 0.75 → 2.5 mm², 1.5 → 4 mm², 16 → 12 AWG, 18 → 14 AWG 0.75mm² 48mm 4mm² - 18AWG 12AWG Insulated Clear PC - Shrouded Phosphor Bronze Tin 12.8mm
TE Connectivity Knife Disconnect Wire Splice Connector, Yellow, Insulated, Tin Plated 12 → 10 AWG TE Connectivity Knife Disconnect 12 → 10 AWG - 31.34mm - - - - Insulated Yellow - - - Copper Tin -
TE Connectivity Open Barrel Wire Splice Connector, Tin Plated TE Connectivity Open Barrel - - 6.73mm - - - - Uninsulated - - - - Brass Tin -
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
Näet nyt 1 - 20 kaikkiaan 260 tuloksesta