Memory & SIM Card Connectors

Näet nyt 1 - 20 kaikkiaan 25 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Card Type Insertion/Removal Method Gender Number Of Contacts Number Of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width Depth Dimensions Series Maximum Operating Temperature Minimum Operating Temperature
TE Connectivity 20 Way MicroSD, SIM SIM Card Connector with Solder Termination TE Connectivity MicroSD, SIM - Male 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm 1.32mm 18.3 x 27.95 x 1.32mm - +85°C -40°C
TE Connectivity 20 Way MicroSD, SIM SIM Card Connector with Solder Termination TE Connectivity MicroSD, SIM - Male 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm 1.52mm 18.3 x 27.95 x 1.52mm - +85°C -40°C
TE Connectivity 8 Way SAM, SIM SIM Card Connector with Solder Termination TE Connectivity SAM, SIM - Male 8 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm 29.9mm 20 x 4.05 x 29.9mm - - -
TE Connectivity 6 Way SAM, SIM SIM Card Connector with Solder Termination TE Connectivity SAM, SIM - Male 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 20mm 4.05mm 29.9mm 20 x 4.05 x 29.9mm - - -
TE Connectivity 8 Way Right Angle Smart Card Memory Card Connector with Solder Termination TE Connectivity Smart Card - Male 8 2 2.54mm Right Angle Through Hole Phosphor Bronze Gold over Nickel Solder PBT 62.5mm 8.8mm 40.5mm 62.5 x 8.8 x 40.5mm - +70°C -10°C
TE Connectivity 52 Way Right Angle PCI Card Connector with Solder Termination TE Connectivity - - Female 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 30mm 4mm 9.5mm 30 x 4 x 9.5mm - - -
TE Connectivity 9 Way Right Angle SD Card Memory Card Connector with Solder Termination TE Connectivity SD Card - Male 9 1 - Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Thermoplastic 29.25mm 2.85mm 30.6mm 29.25 x 2.85 x 30.6mm - +90°C -25°C
TE Connectivity 9 Way Push/Pull SD Card Memory Card Connector with Solder Termination TE Connectivity SD Card Push/Pull Female 9 1 1.7mm Straight Surface Mount Phosphor Bronze Gold Solder Thermoplastic 27.9mm 25mm 2.6mm 27.9 x 25 x 2.6mm - - -
TE Connectivity 20 Way MicroSD, SIM Memory Card Connector with Solder Termination TE Connectivity MicroSD, SIM - Male 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm 1.32mm 18.3 x 27.95 x 1.32mm - +85°C -40°C
TE Connectivity 20 Way MicroSD, SIM Memory Card Connector with Solder Termination TE Connectivity MicroSD, SIM - Male 20 1 - Straight Surface Mount Copper Alloy Gold Solder Stainless Steel 18.3mm 27.95mm 1.52mm 18.3 x 27.95 x 1.52mm - +85°C -40°C
TE Connectivity 50 Way Compact Flash Memory Card Connector with Solder Termination TE Connectivity Compact Flash Card - Male 50 2 1.27mm Straight Surface Mount Brass Gold Solder Liquid Crystal Polymer 44.77mm 14mm 5.5mm 44.77 x 14 x 5.5mm - - -
TE Connectivity 50 Way Compact Flash Memory Card Connector with Solder Termination TE Connectivity Compact Flash Card - Male 50 2 1.27mm Straight Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer 44.78mm 14mm 5.51mm 44.78 x 14 x 5.51mm - - -
TE Connectivity 50 Way Compact Flash Memory Card Connector with Solder Termination TE Connectivity Compact Flash Card - Male 50 2 1.27mm Straight Surface Mount Brass Gold Solder Liquid Crystal Polymer 44.77mm 14mm 5.5mm 44.77 x 14 x 5.5mm - - -
TE Connectivity 50 Way Right Angle Compact Flash Memory Card Connector with Solder Termination TE Connectivity Compact Flash Card - Male 50 2 1.27mm Right Angle Surface Mount Beryllium Copper Gold over Nickel Solder Liquid Crystal Polymer 45.57mm 5.2mm 21.36mm 45.57 x 5.2 x 21.36mm - - -
TE Connectivity 50 Way Right Angle Compact Flash Memory Card Connector with Solder Termination TE Connectivity Compact Flash Card - Male 50 2 1.27mm Right Angle Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer 45.57mm - 21.36mm - - - -
TE Connectivity 6 Way Mini SIM Card Connector with Solder Termination TE Connectivity Mini SIM Card - Female 6 2 2.54mm Straight Surface Mount Copper Alloy Gold, Palladium Nickel Solder Thermoplastic 16.3mm 14.8mm 2.02mm 16.3 x 14.8 x 2.02mm - - -
TE Connectivity 6 Way SIM Card Connector with Solder Termination TE Connectivity SIM - Male 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 10mm - 7.6mm - - - -
TE Connectivity 6 Way SIM Card Connector with Solder Termination TE Connectivity SIM - Male 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 10mm - 7.6mm - - - -
TE Connectivity 6 Way SIM Card Connector with Solder Termination TE Connectivity SIM - Male 6 2 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 8.9mm 1.87mm 23.7mm 8.9 x 1.87 x 23.7mm - - -
TE Connectivity 68 Way Right Angle Memory Card Connector with Solder Termination TE Connectivity Memory Card - Male 68 2 1.27mm Right Angle Through Hole Brass Gold over Nickel Solder Liquid Crystal Polymer 61.98mm 35mm 9.6mm 61.98 x 35 x 9.6mm 5535655 - -
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
Näet nyt 1 - 20 kaikkiaan 25 tuloksesta