Non-Fused Terminal Blocks

Näet nyt 1 - 20 kaikkiaan 107 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number Of Ways Mounting Type Pitch Current Rating Termination Method Wire Size Gender Material Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Material Contact Plating
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon TE Connectivity 10 Cable Mount 5.08mm 15A Screw Down 30 → 12 AWG Female Nylon 300 V ac - - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 10 Cable Mount 3.5mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 10 Cable Mount 3.5mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 10 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 10 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 10 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon TE Connectivity 12 Cable Mount 5.08mm 15A Screw Down 30 → 12 AWG Female Nylon 300 V ac - - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 12 Cable Mount 3.5mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 12 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 12 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 12 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 12 Cable Mount 3.5mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 16 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 16 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 16 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 16 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 16 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon TE Connectivity 16 Cable Mount 3.5mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon TE Connectivity 2 Cable Mount 5.08mm 15A Screw Down 30 → 12 AWG Female Nylon 300 V ac - - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon, 300 V TE Connectivity 2 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon, 300 V TE Connectivity 2 Cable Mount 3.5mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon, 300 V TE Connectivity 2 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 2 Way/Pole, Solder Terminals, 30 → 14 AWG Through Hole, Nylon, 300 V TE Connectivity 2 Through Hole 3.5mm 11A Solder 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 3 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon TE Connectivity 3 Cable Mount 5.08mm 15A Screw Down 30 → 12 AWG Female Nylon 300 V ac - - Phosphor Bronze Tin
TE Connectivity Non-Fused Terminal Block, 3 Way/Pole, Screw Down Terminals, 30 → 14 AWG Cable Mount, Nylon, 300 V TE Connectivity 3 Cable Mount 3.81mm 11A Screw Down 30 → 14 AWG - Nylon 300 V -40°C +110°C Phosphor Bronze Tin
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
Näet nyt 1 - 20 kaikkiaan 107 tuloksesta