SCSI Connectors

Näet nyt 1 - 20 kaikkiaan 28 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Gender Number Of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length Depth Width Minimum Operating Temperature Maximum Operating Temperature
TE Connectivity Amplimite .050 III Series, Male 50 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Crimp TE Connectivity Male 50 Straight Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm 1A 30 V ac Quick Latch Crimp Amplimite .050 III 40.11mm 7.44mm 14.94mm -55°C +105°C
TE Connectivity Male 68 pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDT TE Connectivity Male 68 Right Angle Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm - - - IDT - 51.54mm - 14.94mm - -
TE Connectivity Amplimite .050 III Series, Male 80 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, No Latch TE Connectivity Male 80 Straight Cable Mount Phosphor Bronze Gold Thermoplastic 1.27mm 1A 30 V ac No Latch IDC Amplimite .050 III 59.16mm 5.69mm 14.94mm -55°C +105°C
TE Connectivity III Series, Male 50 pin Straight SCSI Connector 1.27mm Pitch TE Connectivity Male 50 Straight - Phosphor Bronze Gold over Palladium Nickel Thermoplastic 1.27mm - 30 V ac - - III 40.11mm 8.31mm 7.44mm -55°C +105°C
TE Connectivity SATA Series, Male 7 pin Right Angle Surface Mount SCSI Connector, Solder TE Connectivity Male 7 Right Angle Surface Mount Brass Gold Nylon - - - - Solder SATA - - - - -
TE Connectivity Amplimite .050 III Series, Female 68 pin Straight Panel Mount SCSI Connector 1.27mm Pitch, Crimp TE Connectivity Female 68 Straight Panel Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm 1A 30 V ac Quick Latch Crimp Amplimite .050 III 63.88mm 15.14mm 10.31mm -55°C +105°C
TE Connectivity .050 Series Series, Male 50 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC TE Connectivity Male 50 Straight Cable Mount Phosphor Bronze Gold PET 1.27mm 1A 30 V ac - IDC .050 Series 40.07mm 8.3mm 17.1mm -55°C +85°C
TE Connectivity Male 20 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC TE Connectivity Male 20 Straight Cable Mount Phosphor Bronze Gold, Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V ac - IDC - 21.06mm 14.94mm - -55°C +105°C
TE Connectivity Male 100 pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, IDC TE Connectivity Male 100 Right Angle Cable Mount Phosphor Bronze Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V ac - IDC - 71.86mm - 14.94mm -55°C +105°C
TE Connectivity Amplimite .050 III Series, Female 68 pin Right Angle Cable Mount SCSI Connector 1.27mm Pitch, Crimp TE Connectivity Female 68 Right Angle Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm 1A 30 V ac Quick Latch Crimp Amplimite .050 III 51.54mm - 15.04mm -55°C +105°C
TE Connectivity 554953 Series, Male 50 pin Straight Cable Mount SCSI Connector, IDC, No Latch TE Connectivity Male 50 Straight Cable Mount Copper Alloy Gold over Palladium Nickel Polyphenylene Oxide - - - No Latch IDC 554953 74.17mm 11.43mm 50.04mm - -
TE Connectivity 5553813 Series, Female 50 pin Straight PCB Mount SCSI Connector 2.16mm Pitch, Solder, No Latch TE Connectivity Female 50 Straight PCB Mount Copper Alloy Gold over Palladium Nickel Polyester 2.16mm - - No Latch Solder 5553813 3.31in 0.64in 0.71in - -
TE Connectivity 5554216 Series, Female 50 pin Straight PCB Mount SCSI Connector 2.16mm Pitch, Solder, Bail Lock TE Connectivity Female 50 Straight PCB Mount Phosphor Bronze Gold over Palladium Nickel Thermoplastic 2.16mm - - Bail Lock Solder 5554216 3.305in 0.62in 0.72in - -
TE Connectivity 5554217 Series, Female 50 pin Straight PCB Mount SCSI Connector 2.16mm Pitch, Solder, No Latch TE Connectivity Female 50 Straight PCB Mount Phosphor Bronze Gold over Palladium Nickel Thermoplastic 2.16mm - - No Latch Solder 5554217 3.305in 0.62in 0.72in - -
TE Connectivity Amplimite .050 III Series, Female 50 pin Straight PCB Mount SCSI Connector 1.27mm Pitch, Solder TE Connectivity Female 50 Straight PCB Mount Phosphor Bronze Gold Thermoplastic 1.27mm 1A 30 V ac No Latch Solder Amplimite .050 III 52.45mm 8.71mm 10.31mm -55°C +105°C
TE Connectivity Amplimite .050 III Series, Female 68 pin Straight Panel Mount SCSI Connector 1.27mm Pitch, IDC TE Connectivity Female 68 Straight Panel Mount Phosphor Bronze Gold Thermoplastic 1.27mm - - No Latch IDC Amplimite .050 III 63.88mm 15.04mm 10.31mm - -
TE Connectivity Amplimite .050 III Series, Male 100 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Crimp TE Connectivity Male 100 Straight Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm 1A 30 V ac Quick Latch Crimp Amplimite .050 III 71.86mm 9.47mm 14.94mm -55°C +105°C
TE Connectivity Amplimite .050 III Series, Male 68 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Crimp TE Connectivity Male 68 Straight Cable Mount Phosphor Bronze Gold over Palladium Nickel Polyester 1.27mm 1A 30 V ac Quick Latch Crimp Amplimite .050 III 51.54mm 14.94mm 7.44mm -55°C +105°C
TE Connectivity Amplimite .050 III Series, Male 80 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, No Latch TE Connectivity Male 80 Straight Cable Mount Phosphor Bronze Gold Thermoplastic 1.27mm 1A 30 V ac No Latch IDC Amplimite .050 III 59.16mm 5.69mm 14.94mm -55°C +105°C
TE Connectivity CHAMP Series, Female 50 pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Screw TE Connectivity Female 50 Straight Cable Mount Phosphor Bronze Gold over Palladium Nickel Polyphenylene Oxide 1.27mm - - Screw IDC CHAMP 84.33mm 16mm 21.09mm - -
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
Näet nyt 1 - 20 kaikkiaan 28 tuloksesta