Harsh Environment Wire

Näet nyt 1 - 20 kaikkiaan 234 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour Size of Strands Standards Met Series Insulation Wall Thickness Number of Strands Type Conductor Material Shield Type Cable Shape
TE Connectivity 100G0111-0.75-0CK0226 100G Wire/Single Core 0.75 mm² Harsh Environment Wire TE Connectivity 0.75 mm² Black VG 95218-20 - Polymer Chemicals, Fluid 19/0.23 mm -55°C +125°C -55 → +125 °C - 1.59 → 1.65mm 750 V ac Flame Retardant, Halogen Free 0.23 mm VG 95218-20 100G 0.2mm 19 E Tinned Copper - Wire/Single Core
TE Connectivity 100G0111-1.20-0CK0226 100G Wire/Single Core 1.2 mm² Harsh Environment Wire TE Connectivity 1.2 mm² Black VG 95218-20 16 AWG Polymer Chemicals, Fluid 19/0.29 mm -55°C +125°C -55 → +125 °C - 1.88 → 1.98mm 750 V ac Flame Retardant, Halogen Free 0.29 mm VG 95218-20 100G 0.2mm 19 E Tinned Copper - Wire/Single Core
TE Connectivity 100E0111-2.50-9 100E Wire/Single Core 2.5 mm² Harsh Environment Wire Flame Retardant, Halogen Free 1.5m TE Connectivity 2.5 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 37/0.29 mm -55°C +125°C -55 → +125 °C 1.5m 2.5 → 2.63mm 300 V Flame Retardant, Halogen Free 0.29 mm EN 50306-2 100E - 37 E Tinned Copper - Wire/Single Core
TE Connectivity 100G0111-1.00-0CK0226 100G Wire/Single Core 1 mm² Harsh Environment Wire Flame Retardant, Halogen Free TE Connectivity 1 mm² Black VG 95218-20 18 AWG Polymer Chemicals, Fluid 19/0.25 mm -55°C +125°C -55 → +125 °C - 1.69 → 1.8mm 750 V ac Flame Retardant, Halogen Free 0.25 mm VG 95218-20 100G 0.2mm 19 E Tinned Copper - Wire/Single Core
TE Connectivity 100E0111-1.50-9 100E Wire/Single Core 1.5 mm² Harsh Environment Wire Flame Retardant, Halogen Free 1.5m TE Connectivity 1.5 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 37/0.23 mm -55°C +125°C -55 → +125 °C 1.5m 2.03 → 2.13mm 300 V Flame Retardant, Halogen Free 0.23 mm EN 50306-2 100E - 37 E Tinned Copper - Wire/Single Core
TE Connectivity 100G0111-0.50-0CK0226 100G Wire/Single Core 0.5 mm² Harsh Environment Wire TE Connectivity 0.5 mm² Black VG 95218-20 - Polymer Chemicals, Fluid 19/0.18 mm -55°C +125°C -55 → +125 °C - 1.37 → 1.45mm 750 V ac Flame Retardant, Halogen Free 0.18 mm VG 95218-20 100G 0.2mm 19 E Tinned Copper - Wire/Single Core
TE Connectivity 100G0111-1.50-0CK0226 100G Wire/Single Core 1.5 mm² Harsh Environment Wire TE Connectivity 1.5 mm² Black VG 95218-20 15 AWG Polymer Chemicals, Fluid 37/0.23 mm -55°C +125°C -55 → +125 °C - 2.03 → 2.13mm 750 V ac Flame Retardant, Halogen Free 0.23 mm VG 95218-20 100G 0.2mm 37 E Tinned Copper - Wire/Single Core
TE Connectivity 100G0111-2.50-0CK0226 100G Wire/Single Core 2.5 mm² Harsh Environment Wire TE Connectivity 2.5 mm² Black VG 95218-20 13 AWG Polymer Chemicals, Fluid 37/0.29 mm -55°C +125°C -55 → +125 °C - 2.5 → 2.63mm 750 V ac Flame Retardant, Halogen Free 0.29 mm VG 95218-20 100G 0.25mm 37 E Tinned Copper - Wire/Single Core
TE Connectivity 100E0111-0.75-9 100E Wire/Single Core 0.75 mm² Harsh Environment Wire Flame Retardant, Halogen Free TE Connectivity 0.75 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 19/0.23 mm -55°C +125°C -55 → +125 °C 1.5m 1.59 → 1.65mm 300 V Flame Retardant, Halogen Free 0.23 mm EN 50306-2 100E - 19 E Tinned Copper - Wire/Single Core
TE Connectivity 100G0111-2.00-0CK0226 100G Wire/Single Core 2 mm² Harsh Environment Wire Flame Retardant, Halogen Free TE Connectivity 2 mm² Black VG 95218-20 14 AWG Polymer Chemicals, Fluid 37/0.25 mm -55°C +125°C -55 → +125 °C - 2.31 → 2.41mm 750 V ac Flame Retardant, Halogen Free 0.25 mm VG 95218-20 100G 0.2mm 37 E Tinned Copper - Wire/Single Core
TE Connectivity 100E0111-0.50-9 100E Wire/Single Core 0.5 mm² Harsh Environment Wire Flame Retardant, Halogen Free 1.5m TE Connectivity 0.5 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 19/0.18 mm -55°C +125°C -55 → +125 °C 1.5m 1.37 → 1.45mm 300 V Flame Retardant, Halogen Free 0.18 mm EN 50306-2 100E - 19 E Tinned Copper - Wire/Single Core
TE Connectivity 100E0111-1.00-9 100E Wire/Single Core 1 mm² Harsh Environment Wire Flame Retardant, Halogen Free 1.5m TE Connectivity 1 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 19/0.25 mm -55°C +125°C -55 → +125 °C 1.5m 1.69 → 1.8mm 300 V Flame Retardant, Halogen Free 0.25 mm EN 50306-2 100E - 19 E Tinned Copper - Wire/Single Core
TE Connectivity M22759/34-22-9 Single Core 0.32 mm² High Temperature Wire 100m, 600 V ac, Copper 19 Strands TE Connectivity 0.32 mm² White - 22 AWG ETFE - 19 / 34 AWG -65°C +150°C -65 → +150 °C 100m 1.27mm 600 V ac - 34 AWG - - - 19 - Copper - Single Core
TE Connectivity FLHTC0311-1.00-5 FlexLite Single Core 1 mm² High Temperature Wire TE Connectivity 1 mm² Green - - ETFE - 19/0.25 mm -55°C +200°C -55 → +200 °C 100m 1.62mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 0.25 mm UL Listed FlexLite 0.165mm 19 - Tinned Copper Unshielded Single Core
TE Connectivity FLHTC0311-0.50-9 FlexLite Single Core 0.5 mm² High Temperature Wire TE Connectivity 0.5 mm² White - - ETFE Chemicals, Flame 19/0.19 mm -55°C +200°C -55 → +200 °C 100m 1.27mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 0.19 mm UL Listed FlexLite 0.165mm 19 - Tinned Copper Unshielded Single Core
TE Connectivity FLHTC0311-0.25-4 FlexLite Single Core 0.25 mm² High Temperature Wire TE Connectivity 0.25 mm² Yellow - 23 ETFE Chemicals, Flame 19/0.13 mm -55°C +200°C -55 → +200 °C 100m 1mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 0.13 mm UL Listed FlexLite 0.165mm 19 - Tinned Copper Unshielded Single Core
TE Connectivity 44A0111-22-9 Single Core 0.38 mm² Harsh Environment Wire TE Connectivity 0.38 mm² White - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 34 AWG - - - 19 Type 44 Tinned Copper Unshielded Single Core
TE Connectivity 44A0111-20-9 Single Core 0.6 mm² Harsh Environment Wire TE Connectivity 0.6 mm² White - 20 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 32 AWG - - - 19 Type 44 Tinned Copper Unshielded Single Core
TE Connectivity 100G0111-1.00-0 Single Core 1 mm² Harsh Environment Wire TE Connectivity 1 mm² Black - - Polymer Flame, Fluids 19/0.25 mm -55°C +125°C -55 → +125 °C 100m 1.75mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing 0.25 mm - - 0.2mm 19 - Tinned Copper Unshielded Single Core
TE Connectivity 44A0111-22-0 Single Core 0.38 mm² Harsh Environment Wire TE Connectivity 0.38 mm² Black - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 34 AWG - - - 19 Type 44 Tinned Copper Unshielded Single Core
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
Näet nyt 1 - 20 kaikkiaan 234 tuloksesta