DIP- ja SIP-kytkimet

Näet nyt 1 - 20 kaikkiaan 147 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Voltage Rating Dielectric Strength
10 Way Surface Mount DIP Switch SPST TE Connectivity SPST 100 mA @ 24 V dc Copper Alloy 10 Surface Mount Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - -
10 Way Surface Mount DIP Switch SPST, Rocker Actuator TE Connectivity SPST 25 mA @ 24 V dc Gold Plated Copper Alloy 10 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - -
10 Way Through Hole DIP Switch SPST, Extended, Slide Actuator TE Connectivity SPST 100 mA @ 24 V dc Gold Over Nickel Plated Copper Alloy 10 Through Hole Extended, Slide DIP - +85°C -30°C -30 → +85°C - -
16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator TE Connectivity 16P 20 mA @ 20 V dc Gold Over Nickel Plated Copper Alloy 16 Through Hole Rotary Flush DIP - +85°C -30°C -30 → +85°C - 300V ac
16 Way Through Hole DIP Switch 4P, Rotary Actuator TE Connectivity 4P ≤200 mA Nickel and gold plated 16 Through Hole Rotary - - - - - 24V ac/dc -
2 Way Surface Mount DIP Switch SPST TE Connectivity SPST 100 mA @ 24 V dc Copper Alloy 2 Surface Mount Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - -
2 Way Surface Mount DIP Switch SPST, Rocker Actuator TE Connectivity SPST 25 mA @ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - -
2 Way Through Hole DIP Switch SPST, Extended Slide Actuator TE Connectivity SPST 100 mA @ 24 V dc Copper Alloy 2 Through Hole Extended Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - -
2 Way Through Hole DIP Switch SPST, Piano Actuator TE Connectivity SPST 100 mA @ 24 V dc Copper Alloy 2 Through Hole Piano DIP - +85°C -30°C -30 → +85°C - -
2way flush actuator SMT DIL switch,0.4VA TE Connectivity SPST 100 mA @ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Slide DIP - - - - - -
2way half pitch surface mount DIL switch TE Connectivity DP 25 mA @ 24 V dc Gold Over Nickel Plated Copper Alloy 2 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac
4 Way Surface Mount DIP Switch SPST TE Connectivity SPST 25 mA Copper Alloy 4 Surface Mount Slide SMT 1000 (Electrical)Operations +85°C -30°C -30 → +85°C 24V dc 300V ac
4 Way Surface Mount DIP Switch SPST, Rocker Actuator TE Connectivity SPST 25 mA @ 24 V dc Gold Plated Copper Alloy 4 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - -
4 Way Through Hole DIP Switch SPST, Piano Actuator TE Connectivity SPST 100 mA @ 24 V dc Copper Alloy 4 Through Hole Piano SMT - +85°C -30°C -30 → +85°C - -
4 Way Through Hole DIP Switch SPST, Piano Actuator TE Connectivity SPST 100 mA @ 24 V dc Gold Plated Copper Alloy 4 Through Hole Piano DIP 1000Operations +85°C -30°C -30 → +85°C - -
4 Way Through Hole DIP Switch SPST, Rocker Actuator TE Connectivity SPST 100 mA @ 5 V dc Gold Plated Copper 4 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - -
4 Way Through Hole DIP Switch SPST, Rocker Actuator TE Connectivity SPST 100 mA @ 5 V dc Gold Plated Copper 4 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - -
4 way extended actuator DIL switch,0.4VA TE Connectivity 4P 100 mA @ 24 V dc Gold Over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - -
4way flush actuator SMT DIL switch,0.4VA TE Connectivity 4P 100 mA @ 24 V dc Gold Over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - -
4way half pitch surface mount DIL switch TE Connectivity 4P 25 mA @ 24 V dc Gold Over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac
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
Näet nyt 1 - 20 kaikkiaan 147 tuloksesta