Toggle Switches

Näet nyt 1 - 20 kaikkiaan 280 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance Operating Temperature Range Panel Cut Out Size Standards Met Maximum Operating Temperature Minimum Operating Temperature Contact Material Mechanical Life
Toggle Switch SPDT On-On, 4 A @ 30 V dc, Panel Mount TE Connectivity SPDT On-On 4 A @ 30 V dc Panel Mount Through Hole - 6.2mm 11.5mm Chrome Plated Brass - 10mΩ -20 → +80°C - CSA Recognised, RoHS, UL 94V-0 +80°C -20°C Fine Silver 100000Operations
Toggle Switch DPDT On-On, 4 A @ 30 V dc, Panel Mount TE Connectivity DPDT On-On 4 A @ 30 V dc Panel Mount Through Hole - 6.2mm 10.5mm Chrome Plated Brass - 10mΩ -20 → +80°C - CSA Recognised, RoHS, UL 94V-0 +80°C -20°C Fine Silver 100000Operations
Toggle Switch IP67 SPDT On-On, 20 A, Panel Mount TE Connectivity SPDT On-On 20 A @ 250 V ac Panel Mount Tab IP67 - 17.5mm Brass - 10mΩ -20 → +70°C - - +70°C -20°C Silver Plated 40000Cycles
Toggle Switch SPDT On-On, 5 A@ 125 V ac, 5 A@ 28 V dc, PCB TE Connectivity SPDT On-On 5 A @ 28 V dc PCB Through Hole - 6.35mm 10.41mm Phenolic - 10mΩ -30 → +85°C 6.35mm - +85°C -30°C Silver Plated Copper -
Toggle Switch SPDT (On)-Off-On, 4 A @ 30 V dc, Panel Mount TE Connectivity SPDT (On)-Off-On 4 A @ 30 V dc Panel Mount Through Hole - 6.2mm 6.5mm Chrome Plated Brass - 10mΩ -20 → +80°C - CSA Recognised, RoHS, UL 94V-0 +80°C -20°C Fine Silver 100000Operations
Toggle Switch IP67 DPDT On-Off-On, 20 A, Panel Mount TE Connectivity DPDT On-Off-On 20 A @ 250 V ac Panel Mount Tab IP67 - 17.5mm Brass - 10mΩ -20 → +70°C - - +70°C -20°C Silver Plated 40000Cycles
Toggle Switch IP67 DPDT (On)-Off-(On), 20 A, Panel Mount TE Connectivity DPDT (On)-Off-(On) 20 A @ 250 V ac Panel Mount Tab IP67 - 17.5mm Brass - 10mΩ -20 → +70°C - - +70°C -20°C Silver Plated 40000Cycles
Toggle Switch IP67 DPDT On-On, 20 A, Panel Mount TE Connectivity DPDT On-On 20 A @ 250 V ac Panel Mount Tab IP67 - 17.5mm Brass - 10mΩ -20 → +70°C - - +70°C -20°C Silver Plated 40000Cycles
Toggle Switch DPDT On-On-On, 4 A @ 30 V dc, Panel Mount TE Connectivity DPDT On-On-On 4 A @ 30 V dc Panel Mount Through Hole - 6.2mm 16.5mm Chrome Plated Brass - 10mΩ -20 → +80°C - CSA Recognised, RoHS, UL 94V-0 +80°C -20°C Fine Silver 100000Operations
Toggle Switch SPDT On-On, 5 A@ 125 V ac, 5 A@ 28 V dc, PCB TE Connectivity SPDT On-On 5 A @ 28 V dc PCB Through Hole - - 6.86mm Phenolic - 10mΩ -30 → +85°C - - +85°C -30°C Gold Over Silver Plated Copper -
Toggle Switch SPDT On-On, 0.4 A@ 20 V, PCB TE Connectivity SPDT On-On 0.4 A@ 20 V PCB Through Hole - 6.35mm 10.41mm Phenolic - 10mΩ -30 → +85°C 6.35mm - +85°C -30°C Gold Over Nickel Plated Copper -
Toggle Switch DPDT On-On, 6 A@ 125 V ac, Panel Mount TE Connectivity DPDT On-On 4 A @ 28 V dc Panel Mount Through Hole - 6.43mm 10.49mm Nickel Plated Brass - 10mΩ -20 → +80°C 6.43mm - +80°C -20°C Silver Clad Copper Alloy -
Toggle Switch 4PDT On-On-On, 6 A@ 250 V ac TE Connectivity 4PDT On-On-On 6 A @ 250 V ac - Through Hole - - 10.5mm - - 10mΩ -20 → +80°C - - +80°C -20°C Fine Silver 100000Operations
Toggle Switch IP67 DPDT (On)-On, 20 A @ 250 V ac, Panel Mount TE Connectivity DPDT (On)-On 20 A @ 250 V ac Panel Mount Tab IP67 - 17.5mm Brass - 10mΩ -20 → +70°C - - +70°C -20°C Silver Plated 40000Cycles
ToggleSwitch,SPDT,RoHSCompliant TE Connectivity SPDT On-On 5 A @ 28 V dc - Wire Lug - - - - - - - - - - - - -
Toggle Switch DPDT On-On-On, 5 A@ 125 V ac, 5 A@ 28 V dc, PCB TE Connectivity DPDT On-On-On 5 A @ 28 V dc PCB Through Hole - 6.35mm 12.19mm Phenolic - 10mΩ -30 → +85°C 6.35mm - +85°C -30°C Silver Plated Copper -
Toggle Switch SPDT (On)-Off-On, 5 A @ 28 V dc, PCB TE Connectivity SPDT (On)-Off-On 5 A @ 28 V dc PCB Through Hole - 6.35mm 10.41mm Phenolic - 10mΩ -30 → +85°C 6.35mm - +85°C -30°C Silver Plated Copper -
IP67 std 4PST on-off toggle switch,20A TE Connectivity 4PST On-Off 20 A @ 250 V ac - Solder, Tab IP67 - 17.5mm Brass - 10mΩ -20 → +70°C - - +70°C -20°C Silver Plated 40000Cycles
Toggle Switch SPDT On-Off-On, 5 A@ 125 V ac, 5 A@ 28 V dc, PCB TE Connectivity SPDT On-Off-On 5 A @ 28 V dc PCB Through Hole - 6.35mm 10.41mm Phenolic - 10mΩ -30 → +85°C 6.35mm - +85°C -30°C Silver Plated Copper -
Toggle Switch DPDT On-Off-On, 5 A@ 125 V ac, 5 A@ 28 V dc, PCB TE Connectivity DPDT On-Off-On 5 A @ 28 V dc PCB Through Hole - - 16.26mm Phenolic - 10mΩ -30 → +85°C - - +85°C -30°C Silver Plated Copper -
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
Näet nyt 1 - 20 kaikkiaan 280 tuloksesta