Crimp Butt Splice Terminals

Näet nyt 1 - 7 kaikkiaan 7 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Splice Type Wire Size Minimum Wire Size mm² Overall Length Maximum Wire Size mm² Diameter Minimum Wire Size AWG Maximum Wire Size AWG Insulation Colour Insulation Material Series Shrouded Contact Material Contact Plating Thickness
TE Connectivity CoolSplice Tap Wire Splice Connector, Green/Transparent, Insulated 18 AWG TE Connectivity Tap 18 AWG - 36.4mm - 15mm - - Insulated Green/Transparent PC CoolSplice Shrouded Phosphor Bronze - -
TE Connectivity Tap Wire Splice Connector, Natural, Insulated 18 AWG TE Connectivity Tap 18 AWG - 36.4mm - 15mm - - Insulated Natural PC - Shrouded Phosphor Bronze - -
TE Connectivity In Line Wire Splice Connector, Clear, Insulated, Tin Plated TE Connectivity In Line 0.75 → 1.5 mm², 1.5 → 2.5 mm², 16 → 14 AWG, 18 → 16 AWG 0.75mm² 48mm 2.5mm² - 18AWG 14AWG Insulated Clear PC - Shrouded Phosphor Bronze Tin 12.8mm
TE Connectivity In Line Wire Splice Connector, Clear, Insulated, Tin Plated TE Connectivity In Line 0.75 → 2.5 mm², 1.5 → 4 mm², 16 → 12 AWG, 18 → 14 AWG 0.75mm² 48mm 4mm² - 18AWG 12AWG Insulated Clear PC - Shrouded Phosphor Bronze Tin 12.8mm
TE Connectivity In Line Wire Splice Connector, Clear, Insulated, Tin Plated TE Connectivity In Line 1.5 → 2.5 mm², 14 → 12 AWG, 16 → 14 AWG, 2.5 → 4 mm² 1.5mm² 48mm 4mm² - 16AWG 12AWG Insulated Clear PC - Shrouded Phosphor Bronze Tin 12.8mm
TE Connectivity In Line Wire Splice Connector, Clear, Insulated Maximum of 0.75 mm², Maximum of 18 AWG TE Connectivity In Line Maximum of 0.75 mm², Maximum of 18 AWG 0.75mm² 36.4mm 0.82mm² - - 18AWG Insulated Clear PC - Shrouded Phosphor Bronze - 11.4mm
TE Connectivity In Line Wire Splice Connector, Clear, Insulated 0.34 → 0.52 mm², 22 → 20 AWG TE Connectivity In Line 0.34 → 0.52 mm², 22 → 20 AWG 0.33mm² 36.4mm 0.52mm² - 22AWG 20AWG Insulated Clear PC - Shrouded Phosphor Bronze - 11.4mm
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
Näet nyt 1 - 7 kaikkiaan 7 tuloksesta