Menu
Tuotteet
Osaluettelo
0.00(ilman alv:tä)
Menu

SIDACs

A SIDAC – Silicon Diode Alternating Current – is a discrete on/off switch that is used to control the output power of an electrical circuit.

Differences between SIDACs and DIACs

SIDACs are similar to DIACs (three-layer diodes that conduct electrical current) because their operation is nearly identical. However, a SIDAC is a five-layer device. In general, it has a higher break-over...

Näytetään 1-1 1 tuotteesta

Suodata

Lajittele

Suodata

Lajittele

Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15
RS tilauskoodi 165-9870
Tuotemerkki Littelfuse
Valmistajan osanumero. K2401GRP

€ 1,736

1 kpl (5000 kpl/kela) (ilman ALV)

Lisää koriin
160mA
20A
190V
190V
Through Hole
DO-15
5µA
3.556 (Dia.) x 6.858mm
6.86mm
3.556 (Dia.)mm
+125 °C