Stripboards
Stripboard is also known as Veroboard is an electronics prototyping board with a rectangular grid of holes with a 2.54 mm pitch. One side of the board is plain, the other side has strips of copper cladding, isolated from one another. The leads or solder pins of electrical components are inserted through the holes and soldered underneath to the copper strips to form an electrical circuit.
Näytetään 1-20 30 tuotteesta

RS tilauskoodi: 195-1094Tuotemerkki: RS PRO
€ 63,38
€ 63,38 kpl (ilman ALV)
Tarkista saatavuus
1
RS Pro
Synthetic Resin Bonded Paper
1
454.66 x 119.38 x 1.6mm
1.02mm
36 x 179
2.54 x 2.54mm
-
FR1
454.66mm
1.6mm
119.38mm

RS tilauskoodi: 100-4110Tuotemerkki: RS PRO
€ 121,11
€ 121,11 kpl (ilman ALV)
Tarkista saatavuus
1
RS Pro
Epoxy Glass Fabric Laminate
1
454.66 x 95.1 x 1.6mm
1.02mm
34 x 179
2.54 x 2.54mm
-
FR4
454.66mm
1.6mm
95.1mm
Vero Technologies
Synthetic Resin Bonded Paper
1
292 x 95 x 1.6mm
1.02mm
34 x 115
2.54 x 2.54mm
-
FR1
292mm
1.6mm
95mm
Roth Elektronik
Synthetic Resin Bonded Paper
1
100 x 160 x 1.5mm
1mm
38 x 61
2.54 x 2.54mm
-
FR2
100mm
1.5mm
160mm
Vero Technologies
Synthetic Resin Bonded Paper
1
160 x 100 x 1.6mm
1.02mm
39 x 64
2.5 x 2.5mm
-
FR1
160mm
1.6mm
100mm
Vero Technologies
Synthetic Resin Bonded Paper
1
291.3 x 95.4 x 1.6mm
1.4mm
24 x 76
3.8 x 3.8mm
-
FR1
291.3mm
1.6mm
95.4mm
Vero Technologies
Synthetic Resin Bonded Paper
1
176.53 x 111.76 x 1.6mm
1mm
-
2.54 x 2.54mm
-
FR1
176.53mm
1.6mm
111.76mm
Roth Elektronik
Epoxy Glass Fabric Laminate
1
100 x 160 x 1.5mm
1mm
38 x 61
2.54 x 2.54mm
-
FR4
100mm
1.5mm
160mm
Vero Technologies
Synthetic Resin Bonded Paper
1
454.66 x 119.38 x 1.6mm
1.02mm
38 x 179
2.54 x 2.54mm
-
FR1
454.66mm
1.6mm
119.38mm
Vero Technologies
Synthetic Resin Bonded Paper
1
100 x 500 x 1.6mm
1.02mm
36 x 197
2.54 x 2.54mm
-
FR1
500mm
1.6mm
100mm
Vero Technologies
Epoxy Glass Fabric Laminate
1
160 x 100 x 1.6mm
1.02 mm, 3.81mm
-
2.54 x 2.54mm
DIN 41612
FR4
160mm
1.6mm
100mm